Low

CHEMTRONICS  CW2000  CONDUCTIVE PEN, NICKEL, 9G

CONDUCTIVE PEN, NICKEL, 9G; Coating Applications:PCBs; Coating Colour:Grey; Coating Type:Conductive; Dispensing Method:Pen Applicator; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:0.04kg; Colour:Dark Grey; Cure Time:20h; Cure Time Max:24h; External Depth - CW2000 - CHEMTRONICS

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: CHEMTRONICS
  • Order Code: SA02343
  • Manufacturer Part No CW2000

Product Information


CircuitWorks® Nickel Conductive Pen makes instant conductive traces on circuit boards. As an economical alternative to the CW2200 Silver Conductive Pen, this engineered nickel coating offers good electrical and thermal conductivity. The Nickel Conductive Pen is used in prototype, rework and repair of circuit boards by linking components, repairing defective traces, and making smooth jumpers. The nickel traces dry in minutes and has excellent adhesion to most electronic materials. Engineers, repair technicians, and manufacturers will find that the CircuitWorks® Nickel Conductive Pen speeds project completion and cuts rework time.
Easy and economical to use
Valved pen tip for easy applications
Dries in minutes at room temperature
Single component system
Good electrical and thermal conductivity
Circuit trace repair
Solderless linking of components
EMI shielding
Quick prototype modifications
  • Coating Applications: PCBs
  • Coating Colour: Grey
  • Coating Type: Conductive
  • Dispensing Method: Pen Applicator
  • SVHC: No SVHC (17-Dec-2014)
  • Volume: -
  • Weight: 0.04kg
  • Colour: Dark Grey
  • Cure Time: 20h
  • Cure Time Max: 24h
  • External Depth: 17mm
  • External Width: 127mm
  • Weight Min: 9g
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
Price: £10.08 (£12.096)

Save at least £16.32 (£19.584)
by buying 12 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 11 £10.08 (£12.096)
12+ £8.72 (£10.464)

Legislation and Environmental


  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 32089019
  • Weight (kg): .038
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SD01173
CLF8E

CLF8E

CHEMTRONICS

SOLDER MASK, PB FREE 236ML; Coating Applications:PCBs; Coating Colour:Pink; Coating Type:Solder Mask; Dispensing Method:Bottle; SVHC:No SVHC (17-Dec-2014); Volume:250ml; Weight:7.2lb; Capacity:250ml; Colour:Pink; Cure Time:30min; Drying Time:15min; Mater - CLF8E - CHEMTRONICS

SOLDER MASK, PB FREE 236ML; Coating Applications:PCBs; Coating Colour:Pink; Coating Type:Solder Mask; Dispensing Method:Bottle; SVHC:No SVHC (17-Dec-2014); Volume:250ml; Weight:7.2lb; Capacity:250ml; Colour:Pink; Cure Time:30min; Drying Time:15min; Mater Dispensing Method : Bottle ; Coating Applications : PCBs ; Coating Colour : Pink ; SVHC : No SVHC (17-Dec-2014) ; Volume : 250ml ; Weight : 7.2lb ; Coating Type : Solder Mask

In stock

Price for: Each 1

1+ £8.95 (£10.74) 5+ £8.45 (£10.14) 25+ £7.95 (£9.54)

Buy
SA02341
CW3300B

CW3300B

CHEMTRONICS

OVERCOAT PEN; Coating Applications:Electrical, Electronics; Coating Colour:Blue; Coating Type:Corrosion Protection; Dispensing Method:Pen Applicator; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:4.9g; Applicator Type:Coatings; Colour:Clear, Green, Blue - CW3300B - CHEMTRONICS

OVERCOAT PEN; Coating Applications:Electrical, Electronics; Coating Colour:Blue; Coating Type:Corrosion Protection; Dispensing Method:Pen Applicator; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:4.9g; Applicator Type:Coatings; Colour:Clear, Green, Blue Dispensing Method : Pen Applicator ; Coating Applications : Electrical, Electronics ; Coating Colour : Blue ; SVHC : No SVHC (17-Dec-2014) ; Volume : - ; Weight : 4.9g ; Coating Type : Corrosion Protection

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £15.24 (£18.288) 12+ £13.18 (£15.816)

Buy
SD01631
CW8400

CW8400

CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G; Dispensing Method:Pen Applicator; Flux Applications:Soldering; Flux Type:Rosin; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:9g; Colour:Clear Yellow; Series:CircuitWorks - CW8400 - CHEMTRONICS

FLUX DISPENSING PEN, LEAD FREE, 9G; Dispensing Method:Pen Applicator; Flux Applications:Soldering; Flux Type:Rosin; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:9g; Colour:Clear Yellow; Series:CircuitWorks Dispensing Method : Pen Applicator ; SVHC : No SVHC (17-Dec-2014) ; Flux Type : Rosin ; Volume : - ; Flux Applications : Soldering ; Weight : 9g

In stock

 

Price for: Each 1

1+ £8.00 (£9.60) 6+ £7.42 (£8.904) 12+ £6.85 (£8.22) 24+ £6.27 (£7.524)

Buy
SA00860
CW8200

CW8200

CHEMTRONICS

ROSIN FLUX DISPENSING PEN; Dispensing Method:Pen Applicator; Flux Applications:-; Flux Type:Rosin; SVHC:No SVHC (17-Dec-2014); Weight:9g - CW8200 - CHEMTRONICS

ROSIN FLUX DISPENSING PEN; Dispensing Method:Pen Applicator; Flux Applications:-; Flux Type:Rosin; SVHC:No SVHC (17-Dec-2014); Weight:9g Dispensing Method : Pen Applicator ; SVHC : No SVHC (17-Dec-2014) ; Flux Type : Rosin ; Flux Applications : - ; Weight : 9g

In stock

 

Price for: Each 1

1+ £6.74 (£8.088) 12+ £5.83 (£6.996)

Buy
SA00858
CW7400

CW7400

CHEMTRONICS

GOLD GUARD PEN; Dispensing Method:Pen Applicator; Lubricant Type:Oil; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:8.5g; Colour:Transparent; Lubricant Applications:Electrical, Laboratory Instruments, Mechanical - CW7400 - CHEMTRONICS

GOLD GUARD PEN; Dispensing Method:Pen Applicator; Lubricant Type:Oil; SVHC:No SVHC (17-Dec-2014); Volume:-; Weight:8.5g; Colour:Transparent; Lubricant Applications:Electrical, Laboratory Instruments, Mechanical Dispensing Method : Pen Applicator ; SVHC : No SVHC (17-Dec-2014) ; Lubricant Type : Oil ; Volume : - ; Weight : 8.5g

In stock

 

Price for: Each 1

1+ £10.18 (£12.216) 12+ £8.81 (£10.572)

Buy
SA00468
ES830BE

ES830BE

CHEMTRONICS

FLUX OFF II BRUSHCLEAN; Cleaner Applications:Circuit Breakers, Electrical, Electronics; Cleaner Type:General Purpose; Dispensing Method:Aerosol; SVHC:No SVHC (17-Dec-2014); Volume:200ml; Weight:-; Capacity:0.2l; Series:Flux Off - ES830BE - CHEMTRONICS

FLUX OFF II BRUSHCLEAN; Cleaner Applications:Circuit Breakers, Electrical, Electronics; Cleaner Type:General Purpose; Dispensing Method:Aerosol; SVHC:No SVHC (17-Dec-2014); Volume:200ml; Weight:-; Capacity:0.2l; Series:Flux Off Dispensing Method : Aerosol ; SVHC : No SVHC (17-Dec-2014) ; Cleaner Applications : Circuit Breakers, Electrical, Electronics ; Cleaner Type : General Purpose ; Volume : 200ml ; Weight : -

In stock

 

Price for: Each 1

1+ £8.39 (£10.068) 12+ £7.26 (£8.712)