Low

JBL (JAMES BULLOUGH LANSING)  8124  CEILING SPEAKER, JBL, 4" PACK OF 4

CEILING SPEAKER, JBL, 4" PACK OF 4; External Depth:89mm; External Length  Height:206mm; External Width:206mm; Frequency Response Max:18kHz; Frequency Response Min:60Hz; Sensitivity:93 dB; Weight:1.2kg - 8124 - JBL (JAMES BULLOUGH LANSING)

Image is for illustrative purposes only. Please refer to product description.

Product Information



Full-range, cost-effective loudspeaker for commercial applications. Features high-fidelity performance in an easy to install package. The system’s high sensitivity driver delivers maximum sound levels using minimal amplifier power.

  • Dog-ears for easy Blind Mount Installations
  • Clear, High-Fidelity Performance
  • Open-back design for application not requiring a backcan for installation
  • Contemporary grill design
  • Supplied in packs of 4
  • External Depth: 89mm
  • External Length / Height: 206mm
  • External Width: 206mm
  • Frequency Response Max: 18kHz
  • Frequency Response Min: 60Hz
  • Sensitivity: 93 dB
  • Weight: 1.2kg

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  8


  • 8 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Pack of 4

Minimum order quantity: 1

Order multiple quantity: 1

Price: £104.17 (£125.004)

Save at least £9.51 (£11.412)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £104.17 (£125.004)
3+ £101.00 (£121.20)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85182100
  • Weight (kg): 5.9
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
TL13134
S460

S460

BAHCO

SOCKET SET, 14" 46 PIECE SOCKET SET; Kit Contents:4, 4.5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, T8, T10, T15, T20, T25, T27, T30; No. of Pieces:46; Weight:2.15kg - S460 - BAHCO

SOCKET SET, 1/4" 46 PIECE SOCKET SET; Kit Contents:4, 4.5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, T8, T10, T15, T20, T25, T27, T30; No. of Pieces:46; Weight:2.15kg Kit Contents : 4, 4.5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, T8, T10, T15, T20, T25, T27, T30 ; SVHC : To Be Advised

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Set of 1

1+ £67.41 (£80.892) 5+ £64.60 (£77.52)

Buy
LS03343
8128

8128

JBL (JAMES BULLOUGH LANSING)

CEILING SPEAKER, JBL, 8" PACK OF 4; External Depth:105mm; External Length Height:287mm; External Width:287mm; Frequency Response Max:16kHz; Frequency Response Min:50Hz; Sensitivity:97dB; Weight:1.4kg - 8128 - JBL (JAMES BULLOUGH LANSING)

CEILING SPEAKER, JBL, 8" PACK OF 4; External Depth:105mm; External Length / Height:287mm; External Width:287mm; Frequency Response Max:16kHz; Frequency Response Min:50Hz; Sensitivity:97dB; Weight:1.4kg SVHC : To Be Advised ; External Width : 287mm ; External Length / Height : 287mm ; Frequency Response Max : 16kHz ; External Depth : 105mm ; Frequency Response Min : 50Hz

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 4

1+ £137.50 (£165.00) 3+ £133.40 (£160.08)

Buy
LS03345
C2PS/230

C2PS/230

JBL (JAMES BULLOUGH LANSING)

SPEAKERS, POWERED CONTROL 2P, PAIR; External Depth:143mm; External Length Height:235mm; External Width:159mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Supply Voltage:19VDC; Output Power:35W; Sound Level Max:115dB; Weight:2.6kg - C2PS230 - JBL (JAMES BULLOUGH LANSING)

SPEAKERS, POWERED CONTROL 2P, PAIR; External Depth:143mm; External Length / Height:235mm; External Width:159mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Supply Voltage:19VDC; Output Power:35W; Sound Level Max:115dB; Weight:2.6kg Supply Voltage : 19VDC ; SVHC : To Be Advised ; External Width : 159mm ; External Length / Height : 235mm ; Frequency Response Max : 20kHz ; External Depth : 143mm ; Frequency Response Min : 80Hz

9

9 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pair 1

1+ £203.00 (£243.60) 3+ £196.90 (£236.28)

Buy
LS03344
C2PM/230

C2PM/230

JBL (JAMES BULLOUGH LANSING)

SPEAKER, POWERED CONTROL 2P, SINGLE; External Depth:143mm; External Length Height:235mm; External Width:159mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Supply Voltage:19VDC; Height:235mm; Output Power:35W; Sound Level Max:111dB; Weigh - C2PM230 - JBL (JAMES BULLOUGH LANSING)

SPEAKER, POWERED CONTROL 2P, SINGLE; External Depth:143mm; External Length / Height:235mm; External Width:159mm; Frequency Response Max:20kHz; Frequency Response Min:80Hz; Supply Voltage:19VDC; Height:235mm; Output Power:35W; Sound Level Max:111dB; Weigh Supply Voltage : 19VDC ; SVHC : To Be Advised ; External Width : 159mm ; External Length / Height : 235mm ; Frequency Response Max : 20kHz ; External Depth : 143mm ; Frequency Response Min : 80Hz

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £180.00 (£216.00) 3+ £174.60 (£209.52)

Buy
LS00221
CONTROL 23T

CONTROL 23T

JBL (JAMES BULLOUGH LANSING)

SPEAKERS, JBL CONTROL 100V 50W (PAIR); External Depth:108mm; External Length Height:188mm; External Width:138mm; Frequency Response Max:21kHz; Frequency Response Min:100Hz; Transformer Power Tappings:70V100V; Input Voltage:100V; No. of Speakers In Cab - CONTROL 23T - JBL (JAMES BULLOUGH LANSING)

SPEAKERS, JBL CONTROL 100V 50W (PAIR); External Depth:108mm; External Length / Height:188mm; External Width:138mm; Frequency Response Max:21kHz; Frequency Response Min:100Hz; Transformer Power Tappings:70V/100V; Input Voltage:100V; No. of Speakers In Cab Transformer Power Tappings : 70V/100V ; SVHC : To Be Advised ; External Width : 138mm ; External Length / Height : 188mm ; Frequency Response Max : 21kHz ; External Depth : 108mm ; Frequency Response Min : 100Hz

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pair 1

1+ £181.18 (£217.42) 3+ £175.70 (£210.84)

Buy
LS00223
CONTROL25T

CONTROL25T

JBL (JAMES BULLOUGH LANSING)

SPEAKERS, JBL CONTROL 100V 150W (PAIR); External Depth:140mm; External Length Height:231mm; External Width:183mm; Frequency Response Max:15kHz; Frequency Response Min:80Hz; Transformer Power Tappings:70V100V; Input Voltage:100V; No. of Speakers In Cab - CONTROL25T - JBL (JAMES BULLOUGH LANSING)

SPEAKERS, JBL CONTROL 100V 150W (PAIR); External Depth:140mm; External Length / Height:231mm; External Width:183mm; Frequency Response Max:15kHz; Frequency Response Min:80Hz; Transformer Power Tappings:70V/100V; Input Voltage:100V; No. of Speakers In Cab Transformer Power Tappings : 70V/100V ; SVHC : To Be Advised ; External Width : 183mm ; External Length / Height : 231mm ; Frequency Response Max : 15kHz ; External Depth : 140mm ; Frequency Response Min : 80Hz

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pair 1

1+ £239.41 (£287.29) 3+ £232.20 (£278.64)