Low

TEXAS INSTRUMENTS  SN74LS193N.  74LS, 74LS193, DIP16, 5.25V

74LS, 74LS193, DIP16, 5.25V; Clock Frequency:32MHz; Count Maximum:16; Counter Type:Binary, Synchronous, Up  Down; Logic Case Style:DIP; MSL:MSL 1 - Unlimited; No. of Pins:16; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each - SN74LS193N. - TEXAS INSTRUMENTS

Image is for illustrative purposes only. Please refer to product description.

Product Information


74LS, 74LS193, DIP16, 5.25V
  • Clock Frequency: 32MHz
  • Count Maximum: 16
  • Counter Type: Binary, Synchronous, Up / Down
  • Logic Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Base Number: 74
  • Device Marking: 74LS193
  • IC Generic Number: 74LS193
  • IC Temperature Range: Commercial
  • Input Current Max: 0.1mA
  • Logic Function Number: 193
  • Logic IC Base Number: 74193
  • Logic IC Family: LS
  • Logic IC Function: Presettable Synchronous 4bit Binary Up/Down Counter
  • Operating Temperature Range: 0°C to +70°C
  • Power Dissipation Ptot Max: 95mW
  • Supply Voltage Range: 4.75V to 5.25V
  • Termination Type: Through Hole
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
Price: £1.89 (£2.268)

Save at least £2.00 (£2.40)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.89 (£2.268)
10 - 99 £1.69 (£2.028)
100+ £1.49 (£1.788)

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423990
  • Weight (kg): .001667
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
MP33959
AOM-6738L-R

AOM-6738L-R

PROJECTS UNLIMITED

MICROPHONE, OMNI LEADS 9.7MM; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Output Impedance:2.2kohm; Sensitivity (dB):-38dB; Supply Voltage Max:1.5V; Supply Voltage Min:-; Transducer Function:Microphone; Device - AOM-6738L-R - PROJECTS UNLIMITED

MICROPHONE, OMNI LEADS 9.7MM; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Output Impedance:2.2kohm; Sensitivity (dB):-38dB; Supply Voltage Max:1.5V; Supply Voltage Min:-; Transducer Function:Microphone; Device Sensitivity (dB) : -38dB ; SVHC : To Be Advised ; Transducer Function : Microphone ; Supply Voltage Min : - ; Directivity : Omnidirectional ; Output Impedance : 2.2kohm ; Frequency Response Max : 20kHz ; Supply Voltage Max : 1.5V ; Frequency Response Min : 20Hz

160

160 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.38 (£0.456) 10+ £0.35 (£0.42) 25+ £0.34 (£0.408) 50+ £0.30 (£0.36)

Buy
TL13134
S460

S460

BAHCO

SOCKET SET, 14" 46 PIECE SOCKET SET; Kit Contents:4, 4.5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, T8, T10, T15, T20, T25, T27, T30; No. of Pieces:46; Weight:2.15kg - S460 - BAHCO

SOCKET SET, 1/4" 46 PIECE SOCKET SET; Kit Contents:4, 4.5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, T8, T10, T15, T20, T25, T27, T30; No. of Pieces:46; Weight:2.15kg Kit Contents : 4, 4.5, 5.5, 6, 7, 8, 9, 10, 11, 12, 13mm, PH1, PH2, PH3, PH4, T8, T10, T15, T20, T25, T27, T30 ; SVHC : To Be Advised

2

2 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Set of 1

1+ £67.41 (£80.892) 5+ £64.60 (£77.52)

Buy
SC13748
CD4029BE

CD4029BE

TEXAS INSTRUMENTS

IC, CMOS LOGIC, 4029, DIP16, MLTIDIVIDE; Clock Frequency:11MHz; Count Maximum:15; Counter Type:Binary BCD, Up Down; Logic Case Style:DIP; MSL:-; No. of Pins:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Packaging:Each; SVHC:N - CD4029BE - TEXAS INSTRUMENTS

IC, CMOS LOGIC, 4029, DIP16, MLTI/DIVIDE; Clock Frequency:11MHz; Count Maximum:15; Counter Type:Binary / BCD, Up / Down; Logic Case Style:DIP; MSL:-; No. of Pins:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Packaging:Each; SVHC:N SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 3V ; Operating Temperature Max : 125°C ; MSL : - ; Logic Case Style : DIP ; Packaging : Each ; No. of Pins : 16 ; Operating Temperature Min : -55°C ; Clock Frequency : 11MHz ; Count Maximum : 15 ; Supply Voltage Max : 18V ; Counter Type : Binary / BCD, Up / Down

43

43 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.38 (£0.456) 10+ £0.33 (£0.396) 100+ £0.22 (£0.264) 500+ £0.15 (£0.18)

Buy
SC12805
CD4060BE

CD4060BE

TEXAS INSTRUMENTS

IC, 4000 CMOS, 4060, DIP16, 18V; Clock Frequency:24MHz; Count Maximum:16383; Counter Type:Ripple Carry Binary Divider; Logic Case Style:DIP; MSL:-; No. of Pins:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Packaging:Each; SVHC:N - CD4060BE - TEXAS INSTRUMENTS

IC, 4000 CMOS, 4060, DIP16, 18V; Clock Frequency:24MHz; Count Maximum:16383; Counter Type:Ripple Carry Binary / Divider; Logic Case Style:DIP; MSL:-; No. of Pins:16; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Packaging:Each; SVHC:N SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 3V ; Operating Temperature Max : 125°C ; MSL : - ; Logic Case Style : DIP ; Packaging : Each ; No. of Pins : 16 ; Operating Temperature Min : -55°C ; Clock Frequency : 24MHz ; Count Maximum : 16383 ; Supply Voltage Max : 18V ; Counter Type : Ripple Carry Binary / Divider

80

80 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.25 (£0.30) 10+ £0.17 (£0.204) 100+ £0.15 (£0.18) 500+ £0.12 (£0.144)

Buy
SC10276
SN75179BD

SN75179BD

TEXAS INSTRUMENTS

IC, DIFF DRIVER, RECEIVER, 75179; Logic Case Style:SOIC; MSL:MSL 1 - Unlimited; No. of Pins:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Supply Voltage Max:5.25V; Supply Voltage Min:4.75V - SN75179BD - TEXAS INSTRUMENTS

IC, DIFF DRIVER, RECEIVER, 75179; Logic Case Style:SOIC; MSL:MSL 1 - Unlimited; No. of Pins:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Supply Voltage Max:5.25V; Supply Voltage Min:4.75V SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 4.75V ; Operating Temperature Max : 70°C ; MSL : MSL 1 - Unlimited ; Logic Case Style : SOIC ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : 0°C ; Supply Voltage Max : 5.25V

67

67 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.69 (£0.828) 5+ £0.59 (£0.708)

Buy
SC12745
CD74HCT73E

CD74HCT73E

TEXAS INSTRUMENTS

LOGIC, DUAL JK F-F WRESET, 14DIP; Flip-Flop Type:D; Frequency:60MHz; IC Output Type:Complementary; Logic Case Style:DIP; MSL:MSL 1 - Unlimited; No. of Pins:14; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current:4mA; Packagi - CD74HCT73E - TEXAS INSTRUMENTS

LOGIC, DUAL JK F-F W/RESET, 14DIP; Flip-Flop Type:D; Frequency:60MHz; IC Output Type:Complementary; Logic Case Style:DIP; MSL:MSL 1 - Unlimited; No. of Pins:14; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current:4mA; Packagi Output Current : 4mA ; Operating Temperature Max : 125°C ; Flip-Flop Type : D ; MSL : MSL 1 - Unlimited ; Logic Case Style : DIP ; No. of Pins : 14 ; IC Output Type : Complementary ; Operating Temperature Min : -55°C ; Supply Voltage Max : 5.5V ; Trigger Type : Negative Edge ; Propagation Delay : 38ns ; Supply Voltage Min : 4.5V ; SVHC : No SVHC (17-Dec-2014) ; Packaging : Each ; Frequency : 60MHz

11

11 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.39 (£0.468) 10+ £0.31 (£0.372) 100+ £0.25 (£0.30)

Buy
Back to top

Associated Products


Customers Also Bought