Low

TEXAS INSTRUMENTS  SN74LS193N.  74LS, 74LS193, DIP16, 5.25V

74LS, 74LS193, DIP16, 5.25V; Clock Frequency:32MHz; Count Maximum:16; Counter Type:Binary, Synchronous, Up  Down; Logic Case Style:DIP; MSL:MSL 1 - Unlimited; No. of Pins:16; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each - SN74LS193N. - TEXAS INSTRUMENTS

Image is for illustrative purposes only. Please refer to product description.

Product Information



74LS, 74LS193, DIP16, 5.25V

  • Clock Frequency: 32MHz
  • Count Maximum: 16
  • Counter Type: Binary, Synchronous, Up / Down
  • Logic Case Style: DIP
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 16
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Base Number: 74
  • Device Marking: 74LS193
  • IC Generic Number: 74LS193
  • IC Temperature Range: Commercial
  • Input Current Max: 0.1mA
  • Logic Function Number: 193
  • Logic IC Base Number: 74193
  • Logic IC Family: LS
  • Logic IC Function: Presettable Synchronous 4bit Binary Up/Down Counter
  • Operating Temperature Range: 0°C to +70°C
  • Power Dissipation Ptot Max: 95mW
  • Supply Voltage Range: 4.75V to 5.25V
  • Termination Type: Through Hole

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  10


  • 10 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.89 (£2.268)

Save at least £2.00 (£2.40)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.89 (£2.268)
10 - 99 £1.69 (£2.028)
100+ £1.49 (£1.788)

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423990
  • Weight (kg): .001667
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC09091
SN74LS157N

SN74LS157N

TEXAS INSTRUMENTS

74LS, 74LS157, DIP16, 5.25V - SN74LS157N - TEXAS INSTRUMENTS

74LS, 74LS157, DIP16, 5.25V; Line Configuration:2:1; Logic Case Style:DIP; Logic Type:Data Selector / Multiplexer; MSL:-; No. of Channels:4; No. of Pins:16; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SVHC:No SVHC (17-D SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 4.75V ; Operating Temperature Max : 70°C ; Logic Type : Data Selector / Multiplexer ; MSL : - ; Logic Case Style : DIP ; Packaging : Each ; No. of Pins : 16 ; Operating Temperature Min : 0°C ; Line Configuration : 2:1 ; Supply Voltage Max : 5.25V ; No. of Channels : 4

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £0.36 (£0.432) 10+ £0.28 (£0.336) 100+ £0.23 (£0.276)

Buy
SC09097
SN74LS390N

SN74LS390N

TEXAS INSTRUMENTS

74LS, 74LS390, DIP16, 5.25V - SN74LS390N - TEXAS INSTRUMENTS

74LS, 74LS390, DIP16, 5.25V; Clock Frequency:35MHz; Count Maximum:10; Counter Type:Decade; Logic Case Style:DIP; MSL:-; No. of Pins:16; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Supply Volt SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 4.75V ; Operating Temperature Max : 70°C ; MSL : - ; Logic Case Style : DIP ; Packaging : Each ; No. of Pins : 16 ; Operating Temperature Min : 0°C ; Clock Frequency : 35MHz ; Count Maximum : 10 ; Supply Voltage Max : 5.25V ; Counter Type : Decade

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.99 (£1.188) 10+ £0.85 (£1.02) 100+ £0.69 (£0.828)

Buy
SC09087
SN74LS47N.

SN74LS47N.

TEXAS INSTRUMENTS

74LS, 74LS47, DIP16, 5.25V - SN74LS47N. - TEXAS INSTRUMENTS

74LS, 74LS47, DIP16, 5.25V; Logic Case Style:DIP; Logic Type:BCD to 7 Segment Decoder / Driver; MSL:MSL 1 - Unlimited; No. of Outputs:7; No. of Pins:16; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SVHC:No SVHC (17-Dec-2 Supply Voltage Min : 4.75V ; SVHC : No SVHC (17-Dec-2014) ; Logic Type : BCD to 7 Segment Decoder / Driver ; Operating Temperature Max : 70°C ; MSL : MSL 1 - Unlimited ; Logic Case Style : DIP ; Packaging : Each ; No. of Pins : 16 ; Operating Temperature Min : 0°C ; No. of Outputs : 7 ; Supply Voltage Max : 5.25V

8

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.79 (£0.948) 10+ £0.65 (£0.78)

Buy
SC10091
INA122UA

INA122UA

TEXAS INSTRUMENTS

IC, AMP INSTRUMENTATION, SOIC8, 122 - INA122UA - TEXAS INSTRUMENTS

IC, AMP INSTRUMENTATION, SOIC8, 122; Amplifier Case Style:SOIC; Amplifier Output:Single Ended; Bandwidth:120kHz; CMRR:90dB; Input Offset Voltage:500µV; MSL:MSL 3 - 168 hours; No. of Amplifiers:1; No. of Pins:8; Operating Temperature Max:125°C; Operating Amplifier Case Style : SOIC ; Supply Voltage Range : 2.2V to 36V, -900mV, 1.3V to ± 18V ; Operating Temperature Max : 85°C ; MSL : MSL 3 - 168 hours ; Bandwidth : 120kHz ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Slew Rate : 0.16V/µs ; CMRR : 90dB ; Input Offset Voltage : 500µV ; SVHC : No SVHC (17-Dec-2014) ; Packaging : Each ; No. of Amplifiers : 1 ; Amplifier Output : Single Ended

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.89 (£4.668) 10+ £3.59 (£4.308) 100+ £3.39 (£4.068)

Buy
SC10085
INA118U

INA118U

TEXAS INSTRUMENTS

IC, AMP INSTRUMENTATION, SOIC8, 118 - INA118U - TEXAS INSTRUMENTS

IC, AMP INSTRUMENTATION, SOIC8, 118; Amplifier Case Style:SOIC; Amplifier Output:Single Ended; Bandwidth:800kHz; CMRR:110dB; Input Offset Voltage:125µV; MSL:MSL 3 - 168 hours; No. of Amplifiers:1; No. of Pins:8; Operating Temperature Max:85°C; Operating Amplifier Case Style : SOIC ; Supply Voltage Range : ± 1.35V to ± 18V ; Operating Temperature Max : 85°C ; MSL : MSL 3 - 168 hours ; Bandwidth : 800kHz ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Slew Rate : 0.9V/µs ; CMRR : 110dB ; Input Offset Voltage : 125µV ; SVHC : No SVHC (17-Dec-2014) ; Packaging : Each ; No. of Amplifiers : 1 ; Amplifier Output : Single Ended

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £7.99 (£9.588) 10+ £7.49 (£8.988) 100+ £6.99 (£8.388)

Buy
SC10086
INA114APG4

INA114APG4

TEXAS INSTRUMENTS

IC, AMP INSTRUMENTATION, DIP8, 114 - INA114APG4 - TEXAS INSTRUMENTS

IC, AMP INSTRUMENTATION, DIP8, 114; Amplifier Case Style:DIP; Amplifier Output:Single Ended; Bandwidth:1MHz; CMRR:115dB; Input Offset Voltage:125µV; MSL:-; No. of Amplifiers:1; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-40 Amplifier Case Style : DIP ; Supply Voltage Range : ± 2.25V to ± 18V ; Operating Temperature Max : 125°C ; MSL : - ; Bandwidth : 1MHz ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Slew Rate : 0.6V/µs ; CMRR : 115dB ; Input Offset Voltage : 125µV ; SVHC : No SVHC (17-Dec-2014) ; Packaging : Each ; No. of Amplifiers : 1 ; Amplifier Output : Single Ended

11

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £6.34 (£7.608) 10+ £5.78 (£6.936) 100+ £5.11 (£6.132) 250+ £4.81 (£5.772)

Buy
Back to top

Associated Products


Customers Also Bought