TEXAS INSTRUMENTS  SN74LS193N.  74LS, 74LS193, DIP16, 5.25V

TEXAS INSTRUMENTS - SN74LS193N. - 74LS, 74LS193, DIP16, 5.25V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Counter Type Binary, Synchronous, Up / Down
  • Clock Frequency 32MHz
  • Count Maximum 16
  • No. of Pins 16Pins
  • Supply Voltage Min 4.75V
  • Supply Voltage Max 5.25V
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Each
  • Logic Case Style DIP
  • MSL MSL 1 - Unlimited
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  3


  • 3 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 6/13/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.75 (£0.90) £0.75

Save at least £1.10 (£1.32)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.75 (£0.90)
10 - 99 £0.64 (£0.768)
100+ £0.53 (£0.636)
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423990
  • Weight (kg): .001667
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC09091
SN74LS157N

SN74LS157N

TEXAS INSTRUMENTS

TEXAS INSTRUMENTS - SN74LS157N - 74LS, 74LS157, DIP16, 5.25V

74LS, 74LS157, DIP16, 5.25V; Line Configuration:2:1; Logic Case Style:DIP; Logic Type:Data Selector / Multiplexer; MSL:-; No. of Channels:4; No. of Pins:16; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SVHC:No SVHC (17-D SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 4.75V ; Operating Temperature Max : 70°C ; Logic Type : Data Selector / Multiplexer ; MSL : - ; Logic Case Style : DIP ; Packaging : Each ; No. of Pins : 16 ; Operating Temperature Min : 0°C ; Line Configuration : 2:1 ; Supply Voltage Max : 5.25V ; No. of Channels : 4

26

16 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.39 (£0.468) 10+ £0.30 (£0.36) 100+ £0.25 (£0.30)

Buy
SC09097
SN74LS390N

SN74LS390N

TEXAS INSTRUMENTS

TEXAS INSTRUMENTS - SN74LS390N - 74LS, 74LS390, DIP16, 5.25V

74LS, 74LS390, DIP16, 5.25V; Clock Frequency:35MHz; Count Maximum:10; Counter Type:Decade; Logic Case Style:DIP; MSL:-; No. of Pins:16; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SVHC:No SVHC (17-Dec-2014); Supply Volt SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 4.75V ; Operating Temperature Max : 70°C ; MSL : - ; Logic Case Style : DIP ; Packaging : Each ; No. of Pins : 16 ; Operating Temperature Min : 0°C ; Clock Frequency : 35MHz ; Count Maximum : 10 ; Supply Voltage Max : 5.25V ; Counter Type : Decade

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.07 (£1.284) 10+ £0.92 (£1.104) 100+ £0.75 (£0.90)

Buy
SC09087
SN74LS47N.

SN74LS47N.

TEXAS INSTRUMENTS

TEXAS INSTRUMENTS - SN74LS47N. - 74LS, 74LS47, DIP16, 5.25V

74LS, 74LS47, DIP16, 5.25V; Logic Case Style:DIP; Logic Type:BCD to 7 Segment Decoder / Driver; MSL:MSL 1 - Unlimited; No. of Outputs:7; No. of Pins:16; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SVHC:No SVHC (17-Dec-2 Supply Voltage Min : 4.75V ; SVHC : No SVHC (15-Jun-2015) ; Logic Type : BCD to 7 Segment Decoder / Driver ; Operating Temperature Max : 70°C ; MSL : MSL 1 - Unlimited ; Logic Case Style : DIP ; Packaging : Each ; No. of Pins : 16 ; Operating Temperature Min : 0°C ; No. of Outputs : 7 ; Supply Voltage Max : 5.25V

14

14 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.85 (£1.02) 10+ £0.70 (£0.84)

Buy
SC10091
INA122UA

INA122UA

TEXAS INSTRUMENTS

TEXAS INSTRUMENTS - INA122UA - IC, AMP INSTRUMENTATION, SOIC8, 122

IC, AMP INSTRUMENTATION, SOIC8, 122; Amplifier Case Style:SOIC; Amplifier Output:Single Ended; Bandwidth:120kHz; CMRR:90dB; Input Offset Voltage:500µV; MSL:MSL 3 - 168 hours; No. of Amplifiers:1; No. of Pins:8; Operating Temperature Max:125°C; Operating Amplifier Case Style : SOIC ; Supply Voltage Range : 2.2V to 36V, -900mV, 1.3V to ± 18V ; Operating Temperature Max : 85°C ; MSL : MSL 3 - 168 hours ; Bandwidth : 120kHz ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Slew Rate : 0.16V/µs ; CMRR : 90dB ; Input Offset Voltage : 500µV ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; No. of Amplifiers : 1 ; Amplifier Output : Single Ended

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £3.89 (£4.668) 10+ £3.59 (£4.308) 100+ £3.39 (£4.068)

Buy
SC10085
INA118U

INA118U

TEXAS INSTRUMENTS

TEXAS INSTRUMENTS - INA118U - IC, AMP INSTRUMENTATION, SOIC8, 118

IC, AMP INSTRUMENTATION, SOIC8, 118; Amplifier Case Style:SOIC; Amplifier Output:Single Ended; Bandwidth:800kHz; CMRR:110dB; Input Offset Voltage:125µV; MSL:MSL 3 - 168 hours; No. of Amplifiers:1; No. of Pins:8; Operating Temperature Max:85°C; Operating Amplifier Case Style : SOIC ; Supply Voltage Range : ± 1.35V to ± 18V ; Operating Temperature Max : 85°C ; MSL : MSL 3 - 168 hours ; Bandwidth : 800kHz ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Slew Rate : 0.9V/µs ; CMRR : 110dB ; Input Offset Voltage : 125µV ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; No. of Amplifiers : 1 ; Amplifier Output : Single Ended

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £7.99 (£9.588) 10+ £7.49 (£8.988) 100+ £6.99 (£8.388)

Buy
SC10086
INA114APG4

INA114APG4

TEXAS INSTRUMENTS

TEXAS INSTRUMENTS - INA114APG4 - IC, AMP INSTRUMENTATION, DIP8, 114

IC, AMP INSTRUMENTATION, DIP8, 114; Amplifier Case Style:DIP; Amplifier Output:Single Ended; Bandwidth:1MHz; CMRR:115dB; Input Offset Voltage:125µV; MSL:-; No. of Amplifiers:1; No. of Pins:8; Operating Temperature Max:125°C; Operating Temperature Min:-40 Amplifier Case Style : DIP ; Supply Voltage Range : ± 2.25V to ± 18V ; Operating Temperature Max : 125°C ; MSL : - ; Bandwidth : 1MHz ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Slew Rate : 0.6V/µs ; CMRR : 115dB ; Input Offset Voltage : 125µV ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; No. of Amplifiers : 1 ; Amplifier Output : Single Ended

3

5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £6.85 (£8.22) 10+ £6.24 (£7.488) 100+ £5.52 (£6.624) 250+ £5.19 (£6.228)

Buy
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Associated Products


Customers Also Bought