Low

HONEYWELL S&C  SS411A  HALL EFFECT SENSOR

HALL EFFECT SENSOR; Hall Effect Type:Bipolar; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:20mA; SVHC:No SVHC (16-Jun-2014); Sensor Case Style:TO-92; Supply Voltage Max:30V; Supply Voltage Min:3.8 - SS411A - HONEYWELL S&C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Order Code: SN35864
  • Manufacturer Part No SS411A

Product Information


HALL EFFECT SENSOR
  • Hall Effect Type: Bipolar
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 20mA
  • SVHC: No SVHC (17-Dec-2014)
  • Sensor Case Style: TO-92
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 3.8V
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
Price: £1.45 (£1.74)

Save at least £0.10 (£0.12)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.45 (£1.74)
10+ £1.44 (£1.728)

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90262020
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
MC01804
GLCB-01A4J

GLCB-01A4J

HONEYWELL S&C

LIMIT SWITCH, ADJ ROD LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Adjustable Rod Lever; Approval Bodies:CSA - GLCB-01A4J - HONEYWELL S&C

LIMIT SWITCH, ADJ ROD LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Adjustable Rod Lever; Approval Bodies:CSA Contact Voltage AC Max : 300V ; SVHC : No SVHC (16-Jun-2014) ; Operating Force Max : 0.12N ; Contact Current DC Max : 10A ; Contact Voltage DC Max : 250V ; Contact Current AC Max : 10A

In stock

Price for: Each 1

1+ £28.49 (£34.188) 5+ £28.24 (£33.888) 10+ £27.99 (£33.588) 20+ £26.95 (£32.34)

Buy
MC01791
14CE3-1

14CE3-1

HONEYWELL S&C

LIMIT SWITCH, CROSS ROLLER; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Limit Switch Actuator:Cross Roller Plunger; Operating Force Max:11.8N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Cr - 14CE3-1 - HONEYWELL S&C

LIMIT SWITCH, CROSS ROLLER; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Limit Switch Actuator:Cross Roller Plunger; Operating Force Max:11.8N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Cr Contact Voltage AC Max : 240V ; SVHC : No SVHC (17-Dec-2014) ; Operating Force Max : 11.8N ; Contact Current DC Max : 3A ; Contact Voltage DC Max : 28V ; Limit Switch Actuator : Cross Roller Plunger ; Contact Current AC Max : 5A

N/A

 

Price for: Each 1

1+ £46.77 (£56.124) 5+ £46.18 (£55.416) 10+ £45.59 (£54.708)

Buy

Please contact us for latest stock details.

MC01808
GLCB-01A5B

GLCB-01A5B

HONEYWELL S&C

LIMIT SWITCH, OFF ROLLER LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Offset Roller Lever; Approval Bodies:CS - GLCB-01A5B - HONEYWELL S&C

LIMIT SWITCH, OFF ROLLER LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Offset Roller Lever; Approval Bodies:CS Contact Voltage AC Max : 300V ; SVHC : No SVHC (16-Jun-2014) ; Operating Force Max : 0.12N ; Contact Current DC Max : 10A ; Contact Voltage DC Max : 250V ; Contact Current AC Max : 10A

In stock

Price for: Each 1

1+ £27.99 (£33.588) 5+ £27.74 (£33.288) 10+ £27.49 (£32.988) 20+ £27.24 (£32.688)

Buy
SC10353
TOP223YN

TOP223YN

POWER INTEGRATIONS

IC, PWM SWITCH, TO-220-3, 223; Controller IC Case Style:TO-220; Frequency:100kHz; Input Voltage:265V; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:100mA; Output Voltage:700V; Packaging:Each; SVHC: - TOP223YN - POWER INTEGRATIONS

IC, PWM SWITCH, TO-220-3, 223; Controller IC Case Style:TO-220; Frequency:100kHz; Input Voltage:265V; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:100mA; Output Voltage:700V; Packaging:Each; SVHC: Output Current : 100mA ; Input Voltage : 265V ; Operating Temperature Max : 150°C ; Controller IC Case Style : TO-220 ; MSL : - ; No. of Pins : 3 ; Operating Temperature Min : -40°C ; Supply Voltage Max : 36V ; Supply Voltage Min : 36V ; SVHC : No SVHC (17-Dec-2014) ; Packaging : Each ; Output Voltage : 700V ; Frequency : 100kHz

In stock

Price for: Each 1

1+ £2.19 (£2.628) 10+ £1.89 (£2.268) 100+ £1.69 (£2.028)

Buy
SC10354
TOP224YN

TOP224YN

POWER INTEGRATIONS

IC, PWM SWITCH, TO-220-3, 224; Controller IC Case Style:TO-220; Frequency:100kHz; Input Voltage:265V; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:150mA; Output Voltage:700V; Packaging:Each; SVHC: - TOP224YN - POWER INTEGRATIONS

IC, PWM SWITCH, TO-220-3, 224; Controller IC Case Style:TO-220; Frequency:100kHz; Input Voltage:265V; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:150mA; Output Voltage:700V; Packaging:Each; SVHC: Output Current : 150mA ; Input Voltage : 265V ; Operating Temperature Max : 150°C ; Controller IC Case Style : TO-220 ; MSL : - ; No. of Pins : 3 ; Operating Temperature Min : -40°C ; Supply Voltage Max : 36V ; Supply Voltage Min : - ; SVHC : No SVHC (17-Dec-2014) ; Packaging : Each ; Output Voltage : 700V ; Frequency : 100kHz

In stock

Price for: Each 1

1+ £2.49 (£2.988) 10+ £2.19 (£2.628) 100+ £1.99 (£2.388)

Buy
SC10355
TOP227YN

TOP227YN

POWER INTEGRATIONS

IC, PWM SWITCH, TO-220-3, 227; Controller IC Case Style:TO-220; Frequency:100kHz; Input Voltage:265V; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:300mA; Output Voltage:700V; Packaging:Each; SVHC: - TOP227YN - POWER INTEGRATIONS

IC, PWM SWITCH, TO-220-3, 227; Controller IC Case Style:TO-220; Frequency:100kHz; Input Voltage:265V; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:300mA; Output Voltage:700V; Packaging:Each; SVHC: Output Current : 300mA ; Input Voltage : 265V ; Operating Temperature Max : 150°C ; Controller IC Case Style : TO-220 ; MSL : - ; No. of Pins : 3 ; Operating Temperature Min : -40°C ; Supply Voltage Max : 36V ; Supply Voltage Min : 36V ; SVHC : No SVHC (17-Dec-2014) ; Packaging : Each ; Output Voltage : 700V ; Frequency : 100kHz

In stock

Price for: Each 1

1+ £3.29 (£3.948) 10+ £2.89 (£3.468) 100+ £2.59 (£3.108)