Low

HONEYWELL S&C  SS411A  HALL EFFECT SENSOR

HALL EFFECT SENSOR - SS411A - HONEYWELL S&C

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HONEYWELL S&C
  • Order Code: SN35864
  • Manufacturer Part No SS411A

Product Information



  • Hall Effect Type: Bipolar
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 20mA
  • SVHC: No SVHC (17-Dec-2014)
  • Sensor Case Style: TO-92
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 3.8V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  9


  • 9 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.45 (£1.74)

Save at least £0.10 (£0.12)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.45 (£1.74)
10+ £1.44 (£1.728)

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90262020
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SN36530
SS495A1

SS495A1

HONEYWELL S&C

SENSOR, HALL EFFECT, 6 OPERATE POINTS - SS495A1 - HONEYWELL S&C

SENSOR, HALL EFFECT, 6 OPERATE POINTS; Hall Effect Type:Linear; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:600µA; SVHC:No SVHC (16-Jun-2014); Sensor Case Style:TO-92; Supply Voltage Max:10.5VDC Output Current : 600µA ; Hall Effect Type : Linear ; SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 4.5VDC ; Operating Temperature Max : 150°C ; MSL : - ; Packaging : Each ; No. of Pins : 3 ; Operating Temperature Min : -40°C ; Sensor Case Style : TO-92 ; Supply Voltage Max : 10.5VDC

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.90 (£2.28) 10+ £1.89 (£2.268)

Buy
SN36529
SS495A

SS495A

HONEYWELL S&C

SENSOR, HALL EFFECT, RATIOMETRIC, LINEAR - SS495A - HONEYWELL S&C

SENSOR, HALL EFFECT, RATIOMETRIC, LINEAR; Hall Effect Type:Linear; MSL:-; No. of Pins:3; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:600µA; SVHC:No SVHC (16-Jun-2014); Sensor Case Style:TO-92; Supply Voltage Max:10.5V Output Current : 600µA ; Hall Effect Type : Linear ; SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 4.5V ; Operating Temperature Max : 150°C ; MSL : - ; Packaging : Each ; No. of Pins : 3 ; Operating Temperature Min : -40°C ; Sensor Case Style : TO-92 ; Supply Voltage Max : 10.5V

28

28 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.55 (£1.86) 10+ £1.45 (£1.74)

Buy
SN36414
HIH-4000-002

HIH-4000-002

HONEYWELL S&C

SENSOR, HUMIDITY, 1.27MM, SIP - HIH-4000-002 - HONEYWELL S&C

SENSOR, HUMIDITY, 1.27MM, SIP; Accuracy %:3.5%; Humidity Range:0% to 100% Relative Humidity; MSL:-; No. of Pins:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Response Time:15s; SVHC:No SVHC (16-Jun-2014); Sensor Case Style:SIP; Supp Accuracy % : 3.5% ; Supply Voltage : 5.8VDC ; Response Time : 15s ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 85°C ; MSL : - ; Packaging : Each ; No. of Pins : 3 ; Operating Temperature Min : -40°C ; Sensor Case Style : SIP ; Humidity Range : 0% to 100% Relative Humidity

20

20 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £14.50 (£17.40) 5+ £11.60 (£13.92) 10+ £10.90 (£13.08) 25+ £10.74 (£12.888)

Buy
SN36419
HIH-5030-001

HIH-5030-001

HONEYWELL S&C

SENSOR, HUMIDITY, IC, 2.7V - HIH-5030-001 - HONEYWELL S&C

SENSOR, HUMIDITY, IC, 2.7V; Accuracy %:3%; Humidity Range:0% to 100% Relative Humidity; MSL:-; No. of Pins:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; Response Time:5s; SVHC:No SVHC (16-Jun-2014); Sensor Case Style Accuracy % : 3% ; Supply Voltage : 3.3V ; Response Time : 5s ; SVHC : No SVHC (16-Jun-2014) ; Operating Temperature Max : 85°C ; MSL : - ; Packaging : Each ; No. of Pins : 3 ; Operating Temperature Min : -40°C ; Sensor Case Style : - ; Humidity Range : 0% to 100% Relative Humidity

11

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £5.45 (£6.54) 10+ £3.98 (£4.776)

Buy
SC10230
A1101EUA-T

A1101EUA-T

ALLEGRO MICROSYSTEMS

IC, HALL EFFECT SWITCH, SIP-3, 1101 - A1101EUA-T - ALLEGRO MICROSYSTEMS

IC, HALL EFFECT SWITCH, SIP-3, 1101; MSL:-; Packaging:Each; SVHC:No SVHC (16-Jun-2014); Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Base Number:1101; Bop Typ:175G; Brp Typ:10G; Hall Effect Type:Unipolar; No. of Pins:3; Operating Temp SVHC : No SVHC (16-Jun-2014) ; MSL : - ; Packaging : Each

14

14 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.01 (£2.412) 10+ £1.68 (£2.016)

Buy
SC10231
A1101ELHLT-T

A1101ELHLT-T

ALLEGRO MICROSYSTEMS

HALL EFFECT SWITCH, SMD, SOT-23W-3 - A1101ELHLT-T - ALLEGRO MICROSYSTEMS

HALL EFFECT SWITCH, SMD, SOT-23W-3; MSL:-; Packaging:Cut Tape; SVHC:No SVHC (16-Jun-2014); Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Base Number:1101; Bop Typ:175G; Brp Typ:10G; Hall Effect Type:Unipolar; No. of Pins:3; Operating T SVHC : No SVHC (16-Jun-2014) ; MSL : - ; Packaging : Cut Tape

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £1.49 (£1.788) 10+ £0.59 (£0.708)