HONEYWELL S&C  SS411A  Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3, 3.8 V, 30 V

HONEYWELL S&C - SS411A - HALL EFFECT SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SN35864
  • Manufacturer Part No SS411A

Product Overview


The SS411A is a temperature compensated digital hall effect sensor IC in 3 pin TO-92 package. This small, versatile digital hall effect device is operated by magnetic field from permanent magnet or an electromagnet. It is designed to respond to alternating north and south poles or to south pole only. Band gap regulation provides stable operation over 3.8VDC to 30VDC supply voltage range. The SS411A is capable of continuous 20mA sinking output and may be cycled as high as 50mA maximum. Its 3.8V capability allows for use in many potential low voltage applications. The digital, open collector sinking type output is easily interfaced with wide variety of electronic circuits.
  • Bipolar magnetics, low gauss operating characteristics
  • Straight leads, 14.99mm long and 1.30mm spacing
  • Quad hall IC design minimizes mechanical stress effects
  • Temperature compensated magnetics helps provide stable operation over a wide temperature range
  • Automated component placement and potentially reduces installation costs
  • Broad supply voltage capability from 3.8VDC to 30VDC for application flexibility
  • Digital, open collector sink output for easy interfacing with variety of common electronic circuits
  • Operating temperature range from -40°C to 150°C (-40°F to 302°F)

Applications

Sensing & Instrumentation; Medical; Industrial; Robotics; Motor Drive & Control
Electrostatic sensitive device (ESD), do not open or handle except at static work station.
Do not use this product as safety or emergency stop device or in any other application where failure of product could result in personal injury.
Back to top

Product Specifications, Documents & More


  • Hall Effect Type: Bipolar
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -40°C
  • Output Current: 20mA
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Sensor Case Style: TO-92
  • Supply Voltage Max: 30V
  • Supply Voltage Min: 3.8V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  7


  • 7 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.45 (£1.74) £1.45

Save at least £0.10 (£0.12)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.45 (£1.74)
10+ £1.44 (£1.728)
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • Tariff No: 90262020
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC10238
A1395SEHLT-T

A1395SEHLT-T

ALLEGRO MICROSYSTEMS

ALLEGRO MICROSYSTEMS - A1395SEHLT-T - LINEAR HALL EFFECT SENSOR, DFN-6

LINEAR HALL EFFECT SENSOR, DFN-6; Hall Effect Type:Linear; MSL:-; No. of Pins:6; Operating Temperature Max:85°C; Operating Temperature Min:-20°C; Output Current:3mA; Packaging:Cut Tape; SVHC:No SVHC (16-Jun-2014); Sensor Case Style:DFN; Supply Voltage Ma Output Current : 3mA ; Hall Effect Type : Linear ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 2.5V ; Operating Temperature Max : 85°C ; MSL : - ; Packaging : Cut Tape ; No. of Pins : 6 ; Operating Temperature Min : -20°C ; Sensor Case Style : DFN ; Supply Voltage Max : 3.5V

34

34 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £1.50 (£1.80) 10+ £1.14 (£1.368) 100+ £0.93 (£1.116)

Buy
SC10234
A1302KUA-T

A1302KUA-T

ALLEGRO MICROSYSTEMS

ALLEGRO MICROSYSTEMS - A1302KUA-T - HALL EFFECT SENSOR, LINEAR, 3SIP

HALL EFFECT SENSOR, LINEAR, 3SIP; Hall Effect Type:Linear; MSL:-; No. of Pins:3; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:10mA; Packaging:Each; SVHC:No SVHC (16-Jun-2014); Sensor Case Style:SIP; Supply Voltage Max: Output Current : 10mA ; Hall Effect Type : Linear ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 4.5V ; Operating Temperature Max : 125°C ; MSL : - ; Packaging : Each ; No. of Pins : 3 ; Operating Temperature Min : -40°C ; Sensor Case Style : SIP ; Supply Voltage Max : 6V

41

41 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.13 (£1.356) 10+ £0.82 (£0.984) 100+ £0.69 (£0.828) 250+ £0.59 (£0.708)

Buy
SC10227
A1301EUA-T

A1301EUA-T

ALLEGRO MICROSYSTEMS

ALLEGRO MICROSYSTEMS - A1301EUA-T - IC, HALL EFFECT SENSOR, SIP-3, 1301

IC, HALL EFFECT SENSOR, SIP-3, 1301; Hall Effect Type:Linear; MSL:-; No. of Pins:3; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:10mA; Packaging:Each; SVHC:No SVHC (16-Jun-2014); Sensor Case Style:SIP; Supply Voltage Ma Output Current : 10mA ; Hall Effect Type : Linear ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 4.5V ; Operating Temperature Max : 85°C ; MSL : - ; Packaging : Each ; No. of Pins : 3 ; Operating Temperature Min : -40°C ; Sensor Case Style : SIP ; Supply Voltage Max : 6V

27

27 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.39 (£1.668) 10+ £1.17 (£1.404) 100+ £1.05 (£1.26)

Buy
SC10430
LM20BIM7

LM20BIM7

TEXAS INSTRUMENTS

TEXAS INSTRUMENTS - LM20BIM7 - ANALOG TEMP SENSOR, SC-70-5, 2.4V

ANALOG TEMP SENSOR, SC-70-5, 2.4V; IC Output Type:Analogue; MSL:MSL 1 - Unlimited; No. of Pins:5; Packaging:Cut Tape; SVHC:No SVHC (17-Dec-2014); Sensing Accuracy Range:± 1.5°C; Sensing Temperature Max:+130°C; Sensing Temperature Min:-55°C; Sensor Case S Sensing Temperature Min : -55°C ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 2.4V ; MSL : MSL 1 - Unlimited ; Sensing Accuracy Range : ± 1.5°C ; Packaging : Cut Tape ; No. of Pins : 5 ; IC Output Type : Analogue ; Sensor Case Style : SC-70 ; Sensing Temperature Max : +130°C ; Supply Voltage Max : 5.5V

92

92 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.39 (£0.468) 10+ £0.35 (£0.42)

Buy
SC10403
MPX5100DP

MPX5100DP

FREESCALE SEMICONDUCTOR

FREESCALE SEMICONDUCTOR - MPX5100DP - IC, SENSOR, DIFF PRESS 14.5 PSI

IC, SENSOR, DIFF PRESS 14.5 PSI; MSL:-; No. of Pins:6; Operating Pressure Max:100kPa; Operating Pressure Min:0kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Packaging:Each; Pressure Type:Differential; SVHC:No SVHC (17-Dec-2014); S Sensitivity, V/P : 45mV/kPa ; Operating Pressure Min : 0kPa ; Supply Voltage Min : 4.75V ; Operating Pressure Max : 100kPa ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 125°C ; MSL : - ; Packaging : Each ; No. of Pins : 6 ; Operating Temperature Min : -40°C ; Sensor Case Style : SIP ; Pressure Type : Differential ; Supply Voltage Max : 5.25V

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £13.89 (£16.668) 10+ £11.30 (£13.56) 100+ £7.52 (£9.024)

Buy
SC10402
MPX4250AP

MPX4250AP

FREESCALE SEMICONDUCTOR

FREESCALE SEMICONDUCTOR - MPX4250AP - IC, SENSOR, ABS PRESS 36.3 PSI

IC, SENSOR, ABS PRESS 36.3 PSI; MSL:-; No. of Pins:6; Operating Pressure Max:250kPa; Operating Pressure Min:20kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Packaging:Each; Pressure Type:Absolute; SVHC:No SVHC (17-Dec-2014); Sensi Operating Temperature Max : 125°C ; MSL : - ; No. of Pins : 6 ; Operating Temperature Min : -40°C ; Pressure Type : Absolute ; Supply Voltage Max : 5.35V ; Sensitivity, V/P : 20mV/kPa ; Operating Pressure Min : 20kPa ; Operating Pressure Max : 250kPa ; Supply Voltage Min : 4.85V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Sensor Case Style : SIP

8

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £13.55 (£16.26) 10+ £6.86 (£8.232)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought