Low

UNBRANDED  TIP31C  TRANSISTOR, NPN, TO-220

TRANSISTOR, NPN, TO-220; Collector Emitter Voltage V(br)ceo:100V; DC Collector Current:-; DC Current Gain hFE:-; MSL:-; No. of Pins:3; Operating Temperature Max:-; Power Dissipation Pd:-; SVHC:No SVHC (17-Dec-2014); Transistor Case Style:TO-220; Transist - TIP31C

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer: UNBRANDED
  • Order Code: SC06756
  • Manufacturer Part No TIP31C

Product Information



  • Collector Emitter Voltage V(br)ceo: 100V
  • DC Collector Current: -
  • DC Current Gain hFE: -
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: -
  • Power Dissipation Pd: -
  • SVHC: No SVHC (17-Dec-2014)
  • Transistor Case Style: TO-220
  • Transistor Polarity: NPN
  • Transition Frequency ft: -
  • Application Code: GP
  • Continuous Collector Current Ic Max: 3A
  • Current Ic Continuous a Max: 3A
  • Current Ic hFE: 1A
  • Device Marking: TIP31C
  • Full Power Rating Temperature: 25°C
  • Gain Bandwidth ft Min: 3MHz
  • Hfe Min: 25
  • No. of Transistors: 1
  • Power Dissipation Ptot Max: 40W
  • Termination Type: Radial Leaded
  • Transistor Type: Power Bipolar
  • Voltage Vcbo: 100V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  55


  • 55 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 80 will be available for delivery on Jun 13, 2015
  • Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.39 (£0.468)

Save at least £1.00 (£1.20)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £0.39 (£0.468)
10 - 99 £0.29 (£0.348)
100 - 499 £0.25 (£0.30)
500+ £0.19 (£0.228)

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85412900
  • Weight (kg): .002
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CB11221
3183Y-1.25MMORN100M

3183Y-1.25MMORN100M

PRO POWER

CABLE FLEXIBLE 3183Y 1.25MM ORN 100M; Conductor Area CSA:1.25mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:7.8mm; Jacket Colour:Orange; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Si - 3183Y-1.25MMORN100M - PRO POWER

CABLE FLEXIBLE 3183Y 1.25MM ORN 100M; Conductor Area CSA:1.25mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:7.8mm; Jacket Colour:Orange; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Si Jacket Colour : Orange ; No. of Conductors : 3 ; No. of Max Strands x Strand Size : 40 x 0.2mm ; Reel Length (Imperial) : 328ft ; External Diameter : 7.8mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 500V ; Jacket Material : PVC ; Conductor Area CSA : 1.25mm² ; Conductor Material : Copper ; Conductor Size AWG : - ; Reel Length (Metric) : 100m

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Reel of 1

1+ £64.90 (£77.88) 5+ £62.10 (£74.52) 10+ £70.81 (£84.972) 25+ £64.57 (£77.484)

Buy
CB11224
3183Y-1.50MMBLK100M

3183Y-1.50MMBLK100M

PRO POWER

CABLE FLEXIBLE 3183Y 1.50MM BLK 100M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:8.9mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Size - 3183Y-1.50MMBLK100M - PRO POWER

CABLE FLEXIBLE 3183Y 1.50MM BLK 100M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:8.9mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Size Jacket Colour : Black ; No. of Conductors : 3 ; No. of Max Strands x Strand Size : 30 x 0.25mm ; Reel Length (Imperial) : 328ft ; External Diameter : 8.9mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 500V ; Jacket Material : PVC ; Conductor Area CSA : 1.5mm² ; Conductor Material : Copper ; Conductor Size AWG : - ; Reel Length (Metric) : 100m

14

14 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £77.60 (£93.12) 5+ £74.66 (£89.592) 10+ £68.73 (£82.476) 25+ £63.86 (£76.632)

Buy
CB11216
3183Y-1.25MMWHT100M

3183Y-1.25MMWHT100M

PRO POWER

CABLE FLEXIBLE 3183Y 1.25MM WHT 100M; Conductor Area CSA:1.25mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:7.8mm; Jacket Colour:White; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Siz - 3183Y-1.25MMWHT100M - PRO POWER

CABLE FLEXIBLE 3183Y 1.25MM WHT 100M; Conductor Area CSA:1.25mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:7.8mm; Jacket Colour:White; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Siz Jacket Colour : White ; No. of Conductors : 3 ; No. of Max Strands x Strand Size : 40 x 0.2mm ; Reel Length (Imperial) : 328ft ; External Diameter : 7.8mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 500V ; Jacket Material : PVC ; Conductor Area CSA : 1.25mm² ; Conductor Material : Copper ; Conductor Size AWG : - ; Reel Length (Metric) : 100m

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Reel of 1

1+ £64.90 (£77.88) 5+ £62.10 (£74.52)

Buy
CB11225
3183Y-1.50MMBLK50M

3183Y-1.50MMBLK50M

PRO POWER

CABLE FLEXIBLE 3183Y 1.50MM BLK 50M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:8.9mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Size: - 3183Y-1.50MMBLK50M - PRO POWER

CABLE FLEXIBLE 3183Y 1.50MM BLK 50M; Conductor Area CSA:1.5mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:8.9mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Size: Jacket Colour : Black ; No. of Conductors : 3 ; No. of Max Strands x Strand Size : 30 x 0.25mm ; Reel Length (Imperial) : 164ft ; External Diameter : 8.9mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 500V ; Jacket Material : PVC ; Conductor Area CSA : 1.5mm² ; Conductor Material : Copper ; Conductor Size AWG : - ; Reel Length (Metric) : 50m

34

34 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £32.25 (£38.70) 5+ £29.51 (£35.412)

Buy
CB11206
3183Y-0.75MMBLK100M

3183Y-0.75MMBLK100M

PRO POWER

CABLE FLEXIBLE 3183Y 0.75MM BLK 100M; Conductor Area CSA:0.75mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:6.6mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Siz - 3183Y-0.75MMBLK100M - PRO POWER

CABLE FLEXIBLE 3183Y 0.75MM BLK 100M; Conductor Area CSA:0.75mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:6.6mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Siz Jacket Colour : Black ; No. of Conductors : 3 ; No. of Max Strands x Strand Size : 24 x 0.2mm ; Reel Length (Imperial) : 328ft ; External Diameter : 6.6mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 500V ; Jacket Material : PVC ; Conductor Area CSA : 0.75mm² ; Conductor Material : Copper ; Conductor Size AWG : - ; Reel Length (Metric) : 100m

35

35 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £42.25 (£50.70) 5+ £39.70 (£47.64)

Buy
CB11213
3183Y-1MMBLK50M

3183Y-1MMBLK50M

PRO POWER

CABLE FLEXIBLE 3183Y 1.00MM BLK 50M; Conductor Area CSA:1mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:7.2mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Size:32 - 3183Y-1MMBLK50M - PRO POWER

CABLE FLEXIBLE 3183Y 1.00MM BLK 50M; Conductor Area CSA:1mm²; Conductor Material:Copper; Conductor Size AWG:-; External Diameter:7.2mm; Jacket Colour:Black; Jacket Material:PVC (Polyvinylchloride); No. of Conductors:3; No. of Max Strands x Strand Size:32 Jacket Colour : Black ; No. of Conductors : 3 ; No. of Max Strands x Strand Size : 32 x 0.2mm ; Reel Length (Imperial) : 164ft ; External Diameter : 7.2mm ; SVHC : No SVHC (17-Dec-2014) ; Voltage Rating : 500V ; Jacket Material : PVC ; Conductor Area CSA : 1mm² ; Conductor Material : Copper ; Conductor Size AWG : - ; Reel Length (Metric) : 50m

36

36 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Reel of 1

1+ £29.82 (£35.784) 5+ £27.60 (£33.12) 10+ £27.33 (£32.796) 25+ £25.55 (£30.66)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Associated Products


Customers Also Bought