Low

EVOLUTION (POWERTOOLS)  HDG200  HEAT GUN,HDG200, 2000W

HEAT GUN,HDG200, 2000W; Input Power:2000W; Plug Type:UK; Supply Voltage V AC:230V; Airflow:120 - 550 Ltrmin; Colour:Orange  Black; Operating Temperature Max:600°C; Power Rating:2kW; Weight:0.85kg - HDG200 - EVOLUTION (POWERTOOLS)

Image is for illustrative purposes only. Please refer to product description.

Product Information



Variable temperature range for 0 - 600°C

  • Hands free use with integral base stand
  • Compact and lightweight
  • Ideally suited for-
  • Dust-free removal of old paints, sealing, shaping plastics, drying new coats of paint or filler,
  • repair welding of tents, boats and many similar jobs
  • Contents- Glass protection nozzle, reflector nozzle, reducer nozzle, flat nozzle and paint scraper
  • Input Power: 2000W
  • Plug Type: UK
  • Supply Voltage V AC: 230V
  • Airflow: 120 - 550 Ltr/min
  • Colour: Orange / Black
  • Operating Temperature Max: 600°C
  • Power Rating: 2kW
  • Weight: 0.85kg

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  7


  • 7 in stock for next day delivery (UK stock)
   
 
Check stock and lead times
    Supplier lead time 12 days

Price for: Kit of 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £34.94 (£41.928)

Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1+ £34.94 (£41.928)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 84672199
  • Weight (kg): 1.985
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
DP31751
VDP6504BL

VDP6504BL

HQ POWER

LIGHT EFFECT, 4X DWE BLINDER DMX; External Depth:150mm; External Length Height:430mm; External Width:360mm; Supply Voltage V AC:230V; Weight:5.8kg - VDP6504BL - HQ POWER

LIGHT EFFECT, 4X DWE BLINDER DMX; External Depth:150mm; External Length / Height:430mm; External Width:360mm; Supply Voltage V AC:230V; Weight:5.8kg SVHC : To Be Advised ; Plug Type : -

3

3 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £80.92 (£97.104) 4+ £78.46 (£94.152)

Buy
DP31750
VDP6502BL

VDP6502BL

HQ POWER

LIGHT EFFECT, 2X DWE BLINDER DMX; External Depth:150mm; External Length Height:220mm; External Width:220mm; Supply Voltage V AC:230V; Weight:3.8kg - VDP6502BL - HQ POWER

LIGHT EFFECT, 2X DWE BLINDER DMX; External Depth:150mm; External Length / Height:220mm; External Width:220mm; Supply Voltage V AC:230V; Weight:3.8kg SVHC : To Be Advised ; Plug Type : -

In stock

Price for: Each 1

1+ £70.38 (£84.456) 4+ £68.31 (£81.972)

Buy
DP31785
VDP600HZ

VDP600HZ

HQ POWER

HAZE MACHINE, 600W DMX; Colour:Black; External Depth:278mm; External Length Height:275mm; External Width:227mm; Supply Voltage V AC:230V; Weight:7.85kg - VDP600HZ - HQ POWER

HAZE MACHINE, 600W DMX; Colour:Black; External Depth:278mm; External Length / Height:275mm; External Width:227mm; Supply Voltage V AC:230V; Weight:7.85kg SVHC : To Be Advised ; Plug Type : -

3

3 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £170.83 (£205.00) 4+ £165.00 (£198.00)

Buy
PW03003
25HK-U-050A120-USBA

25HK-U-050A120-USBA

IDEAL POWER

AC-DC POWER SUPPLY, USB, 5V 1.2A; Output Connector:USB; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of Outputs:1; O - 25HK-U-050A120-USBA - IDEAL POWER

AC-DC POWER SUPPLY, USB, 5V 1.2A; Output Connector:USB; Output Power Max:6W; Plug Type:UK; Power Supply Output Type:Fixed; SVHC:No SVHC (16-Jun-2014); Approval Category:CE, CEC LEVEL V, ErP II, LPS, REACH, RoHS; Input Voltage:230V AC; No. of Outputs:1; O SVHC : No SVHC (16-Jun-2014) ; Power Supply Output Type : Fixed ; Plug Type : UK ; Output Connector : USB ; Output Power Max : 6W

In stock

Price for: Each 1

1+ £5.25 (£6.30) 3+ £4.69 (£5.628)

Buy
SC10366
TNY268GN

TNY268GN

POWER INTEGRATIONS

IC, OFF LINE SWITCHER, SMD-8, 268; AC DC Converter Case Style:SMD; Input Voltage AC Max:265V; Input Voltage AC Min:85V; MSL:-; No. of Pins:8; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Power Rating:23W; SVHC:N - TNY268GN - POWER INTEGRATIONS

IC, OFF LINE SWITCHER, SMD-8, 268; AC / DC Converter Case Style:SMD; Input Voltage AC Max:265V; Input Voltage AC Min:85V; MSL:-; No. of Pins:8; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Power Rating:23W; SVHC:N Input Voltage AC Min : 85V ; AC / DC Converter Case Style : SMD ; Topology : Flyback ; Power Rating : 23W ; Input Voltage AC Max : 265V ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; MSL : - ; Packaging : Cut Tape ; No. of Pins : 8 ; Operating Temperature Min : -40°C

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £1.26 (£1.512) 10+ £0.79 (£0.948)

Buy
SC10356
TOP244PN

TOP244PN

POWER INTEGRATIONS

IC, OFF LINE SWITCHER, DIP8, 244; AC DC Converter Case Style:DIP; Input Voltage AC Max:265V; Input Voltage AC Min:85V; MSL:-; No. of Pins:8; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Power Rating:28W; SVHC:No - TOP244PN - POWER INTEGRATIONS

IC, OFF LINE SWITCHER, DIP8, 244; AC / DC Converter Case Style:DIP; Input Voltage AC Max:265V; Input Voltage AC Min:85V; MSL:-; No. of Pins:8; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Packaging:Cut Tape; Power Rating:28W; SVHC:No Input Voltage AC Min : 85V ; AC / DC Converter Case Style : DIP ; Topology : Flyback ; Power Rating : 28W ; Input Voltage AC Max : 265V ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; MSL : - ; Packaging : Cut Tape ; No. of Pins : 8 ; Operating Temperature Min : -40°C

In stock

Price for: Each 1

1+ £1.79 (£2.148) 10+ £1.39 (£1.668)