LEVV - LASBCH - LAPTOP TABLE - BLACK

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: OE05600
  • Manufacturer Part No LASBCH

Product Overview


  • 6mm safety black glass top
  • Top glass: 480 x 320mm
  • Bottom glass: 390 x 300mm
  • Overall height: 580mm
  • Chrome support leg
  • Dimensions: (HxWxD) 580 x 480 x 320mm
Back to top

Product Specifications, Documents & More


  • External Depth: 320mm
  • External Length / Height: 580mm
  • External Width: 480mm
  • SVHC: To Be Advised
  • Weight: 5.8kg

View this product in our online or paper catalogue


Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 2/22/16

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £21.79 (£26.148) £21.79

Save at least £3.87 (£4.644)
by buying 3 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £21.79 (£26.148)
3+ £20.50 (£24.60)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 83025000
  • Weight (kg): 6.09
Back to top

Customers Also Bought