Low

ETERNA  SFRGUCR  IP65 GU10 FIRE RATED SHOWER LIGHT

IP65 GU10 FIRE RATED SHOWER LIGHT; Depth:110mm; SVHC:No SVHC (17-Dec-2014); Approval Bodies:BS; Colour:Polished Chrome; External Diameter:80mm; External Width:115mm; IP  NEMA Rating:IP65; Light Source:1 x 50W 240V GU10 PAR16 Halogen reflector; Material: - SFRGUCR - ETERNA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ETERNA
  • Order Code: LA03716
  • Manufacturer Part No SFRGUCR

Product Information


Pressed steel fire rated shower light
Will accommodate different ceiling thicknesses
Three way large terminal
Cable restraint
Easy installation for loop in, loop out wiring
Silicon lamp ring and bezel gasket
Seals against permeability
Colour- Polished Chrome
IP65 rated
Allows installation of 6 fittings per m²
Tested to standard BS476 Part 21
Aids compliance with part B,E,F and L of the building regulations
Requires 1x 50W 240V GU10 halogen reflector (included)
Requires 1x 50W 240V GU10 halogen reflector (included)
Dimensions (L x W x Ø)- 115 x 110 x 80mm
  • Depth: 110mm
  • SVHC: No SVHC (17-Dec-2014)
  • Approval Bodies: BS
  • Colour: Polished Chrome
  • External Diameter: 80mm
  • External Width: 115mm
  • IP / NEMA Rating: IP65
  • Light Source: 1 x 50W 240V GU10 PAR16 Halogen reflector
  • Material: Steel

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:
Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £8.35 (£10.02)

Save at least £1.45 (£1.74)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £8.35 (£10.02)
5+ £8.06 (£9.672)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 94051091
  • Weight (kg): .373
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LP01642
25HARYES

25HARYES

CROMPTON LIGHTING

HARLEQUIN LAMP 25W ES YELLOW; Average Bulb Life:2000h; Bulb Size:60mm; Lamp Base Type:Edison Screw E27; Supply Voltage:250VAC; Colour:Yellow; External Diameter:60mm; External Length Height:105mm; LED Lamp Size:60mm; Operating life Time:2000h; Power - 25HARYES - CROMPTON LIGHTING

HARLEQUIN LAMP 25W ES YELLOW; Average Bulb Life:2000h; Bulb Size:60mm; Lamp Base Type:Edison Screw / E27; Supply Voltage:250VAC; Colour:Yellow; External Diameter:60mm; External Length / Height:105mm; LED / Lamp Size:60mm; Operating life Time:2000h; Power Bulb Size : 60mm ; Supply Voltage : 250VAC ; SVHC : To Be Advised ; Lamp Base Type : Edison Screw / E27 ; Average Bulb Life : 2000h

In stock

Price for: Each 1

1+ £1.27 (£1.524) 5+ £1.06 (£1.272)

Buy
LP01641
25HARRES

25HARRES

CROMPTON LIGHTING

HARLEQUIN LAMP 25W ES RED; Average Bulb Life:2000h; Bulb Size:60mm; Lamp Base Type:Edison Screw E27; Supply Voltage:250VAC; Colour:Red; External Diameter:60mm; External Length Height:105mm; LED Lamp Size:60mm; Operating life Time:2000h; Power Ratin - 25HARRES - CROMPTON LIGHTING

HARLEQUIN LAMP 25W ES RED; Average Bulb Life:2000h; Bulb Size:60mm; Lamp Base Type:Edison Screw / E27; Supply Voltage:250VAC; Colour:Red; External Diameter:60mm; External Length / Height:105mm; LED / Lamp Size:60mm; Operating life Time:2000h; Power Ratin Bulb Size : 60mm ; Supply Voltage : 250VAC ; SVHC : To Be Advised ; Lamp Base Type : Edison Screw / E27 ; Average Bulb Life : 2000h

In stock

Price for: Each 1

1+ £1.27 (£1.524) 5+ £1.06 (£1.272)

Buy
LP01638
25HARAES

25HARAES

CROMPTON LIGHTING

HARLEQUIN LAMP 25W ES AMBER; Average Bulb Life:2000h; Bulb Size:60mm; Lamp Base Type:Edison Screw E27; Supply Voltage:250VAC; Colour:Amber; External Diameter:60mm; External Length Height:105mm; LED Lamp Size:60mm; Operating life Time:2000h; Power R - 25HARAES - CROMPTON LIGHTING

HARLEQUIN LAMP 25W ES AMBER; Average Bulb Life:2000h; Bulb Size:60mm; Lamp Base Type:Edison Screw / E27; Supply Voltage:250VAC; Colour:Amber; External Diameter:60mm; External Length / Height:105mm; LED / Lamp Size:60mm; Operating life Time:2000h; Power R Bulb Size : 60mm ; Supply Voltage : 250VAC ; SVHC : To Be Advised ; Lamp Base Type : Edison Screw / E27 ; Average Bulb Life : 2000h

In stock

Price for: Each 1

1+ £1.27 (£1.524) 5+ £1.06 (£1.272)

Buy
LP01639
25HARBES

25HARBES

CROMPTON LIGHTING

HARLEQUIN LAMP 25W ES BLUE; Average Bulb Life:2000h; Bulb Size:60mm; Lamp Base Type:Edison Screw E27; Supply Voltage:250VAC; Colour:Blue; External Diameter:60mm; External Length Height:105mm; LED Lamp Size:60mm; Operating life Time:2000h; Power Rat - 25HARBES - CROMPTON LIGHTING

HARLEQUIN LAMP 25W ES BLUE; Average Bulb Life:2000h; Bulb Size:60mm; Lamp Base Type:Edison Screw / E27; Supply Voltage:250VAC; Colour:Blue; External Diameter:60mm; External Length / Height:105mm; LED / Lamp Size:60mm; Operating life Time:2000h; Power Rat Bulb Size : 60mm ; Supply Voltage : 250VAC ; SVHC : To Be Advised ; Lamp Base Type : Edison Screw / E27 ; Average Bulb Life : 2000h

In stock

Price for: Each 1

1+ £1.27 (£1.524) 5+ £1.06 (£1.272)

Buy
LP01640
25HARGES

25HARGES

CROMPTON LIGHTING

HARLEQUIN LAMP 25W ES GREEN; Average Bulb Life:2000h; Bulb Size:60mm; Lamp Base Type:Edison Screw E27; Supply Voltage:250VAC; Colour:Green; External Diameter:60mm; External Length Height:105mm; LED Lamp Size:60mm; Operating life Time:2000h; Power R - 25HARGES - CROMPTON LIGHTING

HARLEQUIN LAMP 25W ES GREEN; Average Bulb Life:2000h; Bulb Size:60mm; Lamp Base Type:Edison Screw / E27; Supply Voltage:250VAC; Colour:Green; External Diameter:60mm; External Length / Height:105mm; LED / Lamp Size:60mm; Operating life Time:2000h; Power R Bulb Size : 60mm ; Supply Voltage : 250VAC ; SVHC : To Be Advised ; Lamp Base Type : Edison Screw / E27 ; Average Bulb Life : 2000h

In stock

Price for: Each 1

1+ £1.27 (£1.524) 5+ £1.06 (£1.272)

Buy
PL14335
E203010

E203010

DEFENDER POWER AND LIGHT

TRANSFORMER 3KVA 2 X 16A OUTLETS; Current Rating:13A; Isolation Transformer Primary Voltages:-; Plug Type:UK; Power Rating:1500W; Secondary Voltages:-; External Depth:190mm; External Length Height:240mm; External Width:260mm; Weight:16.9kg - E203010 - DEFENDER POWER AND LIGHT

TRANSFORMER 3KVA 2 X 16A OUTLETS; Current Rating:13A; Isolation Transformer Primary Voltages:-; Plug Type:UK; Power Rating:1500W; Secondary Voltages:-; External Depth:190mm; External Length / Height:240mm; External Width:260mm; Weight:16.9kg Current Rating : 13A ; Power Rating : 1.5kW ; Secondary Voltages : - ; SVHC : To Be Advised ; Plug Type : UK ; Isolation Transformer Primary Voltages : -

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £69.91 (£83.892) 3+ £66.42 (£79.704)