Low

STMICROELECTRONICS  STPS745D  DIODE, SCHOTTKY, 7.5A, 35V

DIODE, SCHOTTKY, 7.5A, 35V; Diode Case Style:TO-220AC; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):7.5A; Forward Surge Current Ifsm Max:150A; Forward Voltage VF Max:570mV; No. of Pins:2; Operating Temperature Max:175°C; Packag - STPS745D - STMICROELECTRONICS

Image is for illustrative purposes only. Please refer to product description.

Product Information


DIODE, SCHOTTKY, 7.5A, 35V
  • Diode Case Style: TO-220AC
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 7.5A
  • Forward Surge Current Ifsm Max: 150A
  • Forward Voltage VF Max: 570mV
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 45V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (17-Dec-2014)
  • Current If @ Vf: 7.5A
  • Current Ifsm: 150A
  • Forward Current If Max: 7.5A
  • Junction Temperature Tj Max: 175°C
  • MSL: -
  • RMS Current If: 20A

Find similar products  grouped by common attribute

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.70 (£0.84)

Save at least £2.50 (£3.00)
by buying 25 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 24 £0.70 (£0.84)
25+ £0.60 (£0.72)

Legislation and Environmental


  • Country of Origin: France

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .0018
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
TL11443
1-65-097

1-65-097

STANLEY FAT MAX

SCREWDRIVER, SLOTTED, 6.5 X 250MM; Blade Length:200mm; SVHC:No SVHC (16-Jun-2014); Tip Size:6.5mm; Handle Colour:Black; Screwdriver Type:Slotted - 1-65-097 - STANLEY FAT MAX

SCREWDRIVER, SLOTTED, 6.5 X 250MM; Blade Length:200mm; SVHC:No SVHC (16-Jun-2014); Tip Size:6.5mm; Handle Colour:Black; Screwdriver Type:Slotted Blade Length : 200mm ; SVHC : No SVHC (16-Jun-2014) ; Tip Size : 6.5mm

In stock

Price for: Each 1

1+ £6.69 (£8.028) 5+ £6.31 (£7.572)

Buy
TL11456
1-65-407

1-65-407

STANLEY FAT MAX

SCREWDRIVER, PH2 X 30MM (STUBBY); Blade Length:30mm; Phillips Tip Size:#2; SVHC:No SVHC (16-Jun-2014); Handle Colour:Black; Screwdriver Type:Phillips; Tip Nozzle Style:Phillips - 1-65-407 - STANLEY FAT MAX

SCREWDRIVER, PH2 X 30MM (STUBBY); Blade Length:30mm; Phillips Tip Size:#2; SVHC:No SVHC (16-Jun-2014); Handle Colour:Black; Screwdriver Type:Phillips; Tip / Nozzle Style:Phillips Blade Length : 30mm ; SVHC : No SVHC (16-Jun-2014) ; Phillips Tip Size : #2

In stock

Price for: Each 1

1+ £4.48 (£5.376) 5+ £4.22 (£5.064)

Buy
TL11469
1-65-414

1-65-414

STANLEY FAT MAX

SCREWDRIVER, VDE, PH0 X 75MM; Blade Length:75mm; Phillips Tip Size:#0; SVHC:No SVHC (16-Jun-2014); Handle Colour:Red Yellow; Screwdriver Type:Phillips; Tip Nozzle Style:Phillips - 1-65-414 - STANLEY FAT MAX

SCREWDRIVER, VDE, PH0 X 75MM; Blade Length:75mm; Phillips Tip Size:#0; SVHC:No SVHC (16-Jun-2014); Handle Colour:Red / Yellow; Screwdriver Type:Phillips; Tip / Nozzle Style:Phillips Blade Length : 75mm ; SVHC : No SVHC (16-Jun-2014) ; Phillips Tip Size : #0

In stock

Price for: Each 1

1+ £5.01 (£6.012) 5+ £4.73 (£5.676)

Buy
TL11455
1-65-406

1-65-406

STANLEY FAT MAX

SCREWDRIVER, PH1 X 30MM (STUBBY); Blade Length:30mm; Phillips Tip Size:#1; SVHC:No SVHC (16-Jun-2014); Handle Colour:Black; Screwdriver Type:Phillips; Tip Nozzle Style:Phillips - 1-65-406 - STANLEY FAT MAX

SCREWDRIVER, PH1 X 30MM (STUBBY); Blade Length:30mm; Phillips Tip Size:#1; SVHC:No SVHC (16-Jun-2014); Handle Colour:Black; Screwdriver Type:Phillips; Tip / Nozzle Style:Phillips Blade Length : 30mm ; SVHC : No SVHC (16-Jun-2014) ; Phillips Tip Size : #1

In stock

Price for: Each 1

1+ £3.35 (£4.02) 5+ £3.16 (£3.792)

Buy
SC07405
MBR160RLG

MBR160RLG

ON SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, 60V; Diode Case Style:Axial Leaded; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):1A; Forward Surge Current Ifsm Max:25A; Forward Voltage VF Max:750mV; No. of Pins:2; Operating Temperature Max:150°C; Packagi - MBR160RLG - ON SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, 60V; Diode Case Style:Axial Leaded; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):1A; Forward Surge Current Ifsm Max:25A; Forward Voltage VF Max:750mV; No. of Pins:2; Operating Temperature Max:150°C; Packagi Diode Configuration : Single ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 60V ; Packaging : Each ; No. of Pins : 2 ; Forward Voltage VF Max : 750mV ; Diode Case Style : DO-204AL ; Reverse Recovery Time trr Max : - ; Forward Current If(AV) : 1A ; Forward Surge Current Ifsm Max : 25A ; Diode Type : Schottky ; SVHC : No SVHC (17-Dec-2014)

In stock

Price for: Each 1

1+ £0.12 (£0.144) 10+ £0.10 (£0.12) 100+ £0.09 (£0.108)

Buy
SC11437
STPS3150U

STPS3150U

STMICROELECTRONICS

DIODE, SCHOTTKY, 3A, 150V, SMB; Diode Case Style:DO-214AA; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):3A; Forward Surge Current Ifsm Max:100A; Forward Voltage VF Max:820mV; No. of Pins:2; Operating Temperature Max:175°C; Pack - STPS3150U - STMICROELECTRONICS

DIODE, SCHOTTKY, 3A, 150V, SMB; Diode Case Style:DO-214AA; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):3A; Forward Surge Current Ifsm Max:100A; Forward Voltage VF Max:820mV; No. of Pins:2; Operating Temperature Max:175°C; Pack Reverse Recovery Time trr Max : - ; Forward Current If(AV) : 3A ; Forward Surge Current Ifsm Max : 100A ; Diode Type : Schottky ; SVHC : No SVHC (17-Dec-2014) ; Diode Configuration : Single ; Operating Temperature Max : 175°C ; Repetitive Reverse Voltage Vrrm Max : 150V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 820mV ; Diode Case Style : DO-214AA

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Cut Tape 1

1+ £0.36 (£0.432) 10+ £0.25 (£0.30)

Buy
Back to top

Customers Also Bought