2015/02/27

Spotted an Error? DIODE, SCHOTTKY, 7.5A, 35V - STPS745D - STMICROELECTRONICS Print Page Share this page

DIODE, SCHOTTKY, 7.5A, 35V - STPS745D - STMICROELECTRONICS


Components - Semiconductors, Diodes, Power Standard Recovery
STMICROELECTRONICSSTPS745D
DIODE, SCHOTTKY, 7.5A, 35V - STPS745D - STMICROELECTRONICS
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
STMICROELECTRONICS
Order Code:
SC09880
Manufacturer Part No:
STPS745D

Technical Data Sheet (133.91KB) EN
Technical Data Sheet (133.91KB) EN

Product Information
  • DIODE, SCHOTTKY, 7.5A, 35V
  • Diode Case Style: TO-220AC
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 7.5A
  • Forward Surge Current Ifsm Max: 150A
  • Forward Voltage VF Max: 570mV
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 45V
  • Reverse Recovery Time trr Max: -
  • SVHC: No SVHC (16-Jun-2014)
  • Current If @ Vf: 7.5A
  • Current Ifsm: 150A
  • Forward Current If Max: 7.5A
  • Junction Temperature Tj Max: 175°C
  • MSL: -
  • RMS Current If: 20A
Find Similar Products grouped by common attributes

Availability

Availability: In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.70 (£0.84)  

  1. Qty

List Price Ex. VAT(Inc. VAT)

Qty List Price
1  - 24 £0.70
(£0.84)
25+  £0.60
(£0.72)
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


Related Categories
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
CPC Facebook CPC Twitter CPC Linked In CPC Google+
   
DIODE, SCHOTTKY, 7.5A, 35V - STPS745D - STMICROELECTRONICS
Components - Semiconductors, Diodes, Power Standard Recovery
Title (A-Z) Popularity Price Favourites Recently Added Title (Z-A) Manufacturer Manufacturer Part Number
Recent Additions Price Favourites Title (A-Z) Title (Z-A) Popularity Popularity Recent Addition Favourites Title (A-Z) Title (Z-A) Price Recommendation Price Favourites Title (A-Z) Title (Z-A) Popularity
DIODE, SCHOTTKY, 7.5A, 35V - STPS745D - STMICROELECTRONICS
Components - Semiconductors, Diodes, Power Standard Recovery
Previous Next