Low

STMICROELECTRONICS  STPS745D  Rectifier Diode, Single, 45 V, 7.5 A, 570 mV, 150 A, 175 °C

STMICROELECTRONICS - STPS745D - DIODE, SCHOTTKY, 7.5A, 35V

Image is for illustrative purposes only. Please refer to product description.

Product Information



  • Diode Case Style: TO-220AC
  • Diode Configuration: Single
  • Forward Current If(AV): 7.5A
  • Forward Surge Current Ifsm Max: 150A
  • Forward Voltage VF Max: 570mV
  • No. of Pins: 2
  • Operating Temperature Max: 175°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 45V
  • SVHC: No SVHC (17-Dec-2014)
  • Current If @ Vf: 7.5A
  • Current Ifsm: 150A
  • Diode Type: Schottky
  • Forward Current If Max: 7.5A
  • Junction Temperature Tj Max: 175°C
  • MSL: -
  • RMS Current If: 20A

Find similar products  grouped by common attribute

Availability

Availability:  23


  • 23 in stock ready for despatch (UK stock)
   

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.70 (£0.84)

Save at least £2.50 (£3.00)
by buying 25 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 24 £0.70 (£0.84)
25+ £0.60 (£0.72)

Legislation and Environmental


  • Country of Origin: France

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .0018
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC07403
MBRD835LG

MBRD835LG

ON SEMICONDUCTOR

ON SEMICONDUCTOR - MBRD835LG - DIODE, SCHOTTKY, 8A, 35V

DIODE, SCHOTTKY, 8A, 35V; Diode Case Style:TO-252; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):8A; Forward Surge Current Ifsm Max:75A; Forward Voltage VF Max:510mV; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Eac Forward Current If(AV) : 8A ; Forward Surge Current Ifsm Max : 75A ; SVHC : No SVHC (15-Jun-2015) ; Diode Configuration : Single ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 35V ; Packaging : Each ; No. of Pins : 4 ; Forward Voltage VF Max : 510mV ; Diode Case Style : TO-252

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.26 (£0.312) 10+ £0.23 (£0.276) 100+ £0.20 (£0.24)

Buy
SC07398
MBR2535CTLG

MBR2535CTLG

ON SEMICONDUCTOR

ON SEMICONDUCTOR - MBR2535CTLG - DIODE, SCHOTTKY, 2X12.5A, 35V

DIODE, SCHOTTKY, 2X12.5A, 35V; Diode Case Style:TO-220AB; Diode Configuration:Dual Common Cathode; Diode Type:Schottky; Forward Current If(AV):12.5A; Forward Surge Current Ifsm Max:150A; Forward Voltage VF Max:550mV; No. of Pins:3; Operating Temperature Forward Current If(AV) : 12.5A ; Forward Surge Current Ifsm Max : 150A ; SVHC : No SVHC (15-Jun-2015) ; Diode Configuration : Dual Common Cathode ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 35V ; Packaging : Each ; No. of Pins : 3 ; Forward Voltage VF Max : 550mV ; Diode Case Style : TO-220AB

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.86 (£1.032) 10+ £0.75 (£0.90) 100+ £0.67 (£0.804)

Buy
SC07420
STPS340U

STPS340U

STMICROELECTRONICS

STMICROELECTRONICS - STPS340U - DIODE, SCHOTTKY, 3A, 40V

DIODE, SCHOTTKY, 3A, 40V; Diode Case Style:DO-214AA; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):3A; Forward Surge Current Ifsm Max:75A; Forward Voltage VF Max:570mV; No. of Pins:2; Operating Temperature Max:150°C; Packaging:C Forward Current If(AV) : 3A ; Forward Surge Current Ifsm Max : 75A ; SVHC : No SVHC (15-Jun-2015) ; Diode Configuration : Single ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 40V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 570mV ; Diode Case Style : DO-214AA

16

16 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.17 (£0.204) 10+ £0.15 (£0.18) 100+ £0.13 (£0.156)

Buy
SC11438
STPS2L60

STPS2L60

STMICROELECTRONICS

STMICROELECTRONICS - STPS2L60 - DIODE, SCHOTTKY, 2A, 60V

DIODE, SCHOTTKY, 2A, 60V; Diode Case Style:DO-41; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):2A; Forward Surge Current Ifsm Max:75A; Forward Voltage VF Max:600mV; No. of Pins:2; Operating Temperature Max:150°C; Packaging:Each Forward Current If(AV) : 2A ; Forward Surge Current Ifsm Max : 75A ; SVHC : No SVHC (15-Jun-2015) ; Diode Configuration : Single ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 60V ; Packaging : Each ; No. of Pins : 2 ; Forward Voltage VF Max : 600mV ; Diode Case Style : DO-41

30

30 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.18 (£0.216) 10+ £0.16 (£0.192) 100+ £0.13 (£0.156) 250+ £0.09 (£0.108)

Buy
SC11440
STPS1L30A

STPS1L30A

STMICROELECTRONICS

STMICROELECTRONICS - STPS1L30A - DIODE, SCHOTTKY, 1A, 30V

DIODE, SCHOTTKY, 1A, 30V; Diode Case Style:DO-214AC; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):1A; Forward Surge Current Ifsm Max:75A; Forward Voltage VF Max:395mV; No. of Pins:2; Operating Temperature Max:150°C; Packaging:C Forward Current If(AV) : 1A ; Forward Surge Current Ifsm Max : 75A ; SVHC : No SVHC (15-Jun-2015) ; Diode Configuration : Single ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 30V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 395mV ; Diode Case Style : DO-214AC

16

16 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.14 (£0.168) 10+ £0.13 (£0.156) 100+ £0.10 (£0.12) 250+ £0.08 (£0.096)

Buy
SC11441
STPS1045B

STPS1045B

STMICROELECTRONICS

STMICROELECTRONICS - STPS1045B - DIODE, SCHOTTKY, 10A, 45V

DIODE, SCHOTTKY, 10A, 45V; Diode Case Style:TO-252; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):10A; Forward Surge Current Ifsm Max:75A; Forward Voltage VF Max:570mV; No. of Pins:2; Operating Temperature Max:175°C; Packaging:E Forward Current If(AV) : 10A ; Forward Surge Current Ifsm Max : 75A ; SVHC : No SVHC (15-Jun-2015) ; Diode Configuration : Single ; Operating Temperature Max : 175°C ; Repetitive Reverse Voltage Vrrm Max : 45V ; Packaging : Each ; No. of Pins : 2 ; Forward Voltage VF Max : 570mV ; Diode Case Style : TO-252

40

40 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.43 (£0.516) 10+ £0.37 (£0.444) 100+ £0.55 (£0.66)

Buy
Back to top

Similar Products


Back to top

Customers Also Bought