ALLIANCE MEMORY  AS6C1008-55PCN  SRAM, 1MB, 2.7V-5.5V, 128KX8, PDIP32

ALLIANCE MEMORY - AS6C1008-55PCN - SRAM, 1MB, 2.7V-5.5V, 128KX8, PDIP32

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SC09490
  • Manufacturer Part No AS6C1008-55PCN

Product Overview


The AS6C1008-55PCN is a 128K x 8bit low power CMOS SRAM (Static Random Access Memory) in 32 pin DIP package. It is a 1,048,576bit CMOS SRAM organized as 131,072 words by 8 bits. It is fabricated using very high performance and high reliability CMOS technology. Its standby current is stable within range of operating temperature. The AS6C1008 is designed for very low power system and particularly well suited for battery backup non volatile memory application.
  • Access time of 55ns
  • Single 2.7V to 5.5V power supply
  • Low power consumption
  • Operating current of 10mA
  • Standby current of 1µA
  • Fully compatible with all competitors 5V and 3.3V products
  • Fully static operation
  • Tri state output
  • Minimum data retention voltage of 1.5V
  • Operating temperature range from 0°C to 70°C

Applications

Embedded Design & Development
Back to top

Product Specifications, Documents & More


  • Memory Size 1Mbit
  • SRAM Memory Configuration 128K x 8bit
  • Supply Voltage Min 2.7V
  • Supply Voltage Max 5.5V
  • Memory Case Style DIP
  • No. of Pins 32Pins
  • Access Time 55ns
  • Operating Temperature Min 0°C
  • Operating Temperature Max 70°C
  • Packaging Each
  • MSL -
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  3


  • 3 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/16/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.70 (£2.04) £1.7

Save at least £0.20 (£0.24)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.70 (£2.04)
10 - 99 £1.68 (£2.016)
100 - 249 £1.67 (£2.004)
250+ £1.66 (£1.992)
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423245
  • Weight (kg): .006669
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC09491
AS6C1008-55SIN

AS6C1008-55SIN

ALLIANCE MEMORY

ALLIANCE MEMORY - AS6C1008-55SIN - SRAM, 1MB, 2.7V-5.5V, 128KX8, SOP32

SRAM, 1MB, 2.7V-5.5V, 128KX8, SOP32; Access Time:55ns; MSL:-; Memory Case Style:SOP; Memory Size:1Mbit; No. of Pins:32; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SRAM Memory Configuration:128K x 8bit; Supply Voltage SRAM Memory Configuration : 128K x 8bit ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 2.7V ; Operating Temperature Max : 85°C ; Access Time : 55ns ; MSL : - ; Packaging : Each ; No. of Pins : 32 ; Operating Temperature Min : -40°C ; Memory Size : 1Mbit ; Supply Voltage Max : 5.5V ; Memory Case Style : SOP

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.37 (£1.644) 10+ £1.24 (£1.488) 100+ £1.20 (£1.44) 250+ £1.17 (£1.404)

Buy
SC09497
CY62167DV30LL-55ZXI

CY62167DV30LL-55ZXI

CYPRESS SEMICONDUCTOR

CYPRESS SEMICONDUCTOR - CY62167DV30LL-55ZXI - SRAM, 16MB, 1MX16, 3V, TSOP48

SRAM, 16MB, 1MX16, 3V, TSOP48; Access Time:45ns; MSL:MSL 3 - 168 hours; Memory Case Style:TSOP; Memory Size:16Mbit; No. of Pins:48; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SRAM Memory Configuration:1M x 16bit; SVH SRAM Memory Configuration : 1M x 16bit ; SVHC : To Be Advised ; Supply Voltage Min : 2.2V ; Operating Temperature Max : 85°C ; Access Time : 45ns ; MSL : MSL 3 - 168 hours ; Packaging : Each ; No. of Pins : 48 ; Operating Temperature Min : -40°C ; Memory Size : 16Mbit ; Supply Voltage Max : 3.6V ; Memory Case Style : TSOP

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £11.87 (£14.244) 10+ £8.85 (£10.62)

Buy
SC08912
M24C01-WMN6P

M24C01-WMN6P

STMICROELECTRONICS

STMICROELECTRONICS - M24C01-WMN6P - EEPROM I2C 1K, SMD, 24C01, SOIC8

EEPROM I2C 1K, SMD, 24C01, SOIC8; Clock Frequency:400kHz; EEPROM Memory Configuration:128K x 8bit; IC Interface Type:I2C, Serial; MSL:-; Memory Case Style:SOIC; Memory Size:1Kbit; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:- EEPROM Memory Configuration : 128K x 8bit ; Operating Temperature Max : 85°C ; MSL : - ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Supply Voltage Max : 5.5V ; Supply Voltage Min : 2.5V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Cut Tape ; Clock Frequency : 400kHz ; Memory Size : 1Kbit ; IC Interface Type : I2C, Serial ; Memory Case Style : SOIC

45

47 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each (Supplied on Cut Tape)

1+ £0.33 (£0.396) 10+ £0.30 (£0.36) 100+ £0.26 (£0.312)

Buy
SC09615
M95256-WMN6P

M95256-WMN6P

STMICROELECTRONICS

STMICROELECTRONICS - M95256-WMN6P - EEPROM SPI 256K, SMD, 95256, SO-8-8

EEPROM SPI 256K, SMD, 95256, SO-8-8; Clock Frequency:20MHz; EEPROM Memory Configuration:32K x 8bit; IC Interface Type:Serial, SPI; MSL:-; Memory Case Style:SOIC; Memory Size:256Kbit; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Mi EEPROM Memory Configuration : 32K x 8bit ; Operating Temperature Max : 85°C ; MSL : - ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Supply Voltage Max : 5.5V ; Supply Voltage Min : 2.5V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Clock Frequency : 20MHz ; Memory Size : 256Kbit ; IC Interface Type : SPI ; Memory Case Style : SOIC

1

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.50 (£1.80) 10+ £1.24 (£1.488)

Buy
SC09614
M95128-WMN6P

M95128-WMN6P

STMICROELECTRONICS

STMICROELECTRONICS - M95128-WMN6P - EEPROM SPI 128K, SMD, 95128, SOIC8

EEPROM SPI 128K, SMD, 95128, SOIC8; Clock Frequency:10MHz; EEPROM Memory Configuration:16K x 8bit; IC Interface Type:Serial, SPI; MSL:-; Memory Case Style:SOIC; Memory Size:128Kbit; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min EEPROM Memory Configuration : 16K x 8bit ; Operating Temperature Max : 85°C ; MSL : - ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Supply Voltage Max : 5.5V ; Supply Voltage Min : 2.5V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Clock Frequency : 10MHz ; Memory Size : 128Kbit ; IC Interface Type : SPI ; Memory Case Style : SOIC

7

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £1.07 (£1.284) 10+ £0.85 (£1.02)

Buy
SC09527
24LC02B-I/SN

24LC02B-I/SN

MICROCHIP

MICROCHIP - 24LC02B-I/SN - EEPROM SERIAL 2K, 24LC02, SOIC8

EEPROM SERIAL 2K, 24LC02, SOIC8; Clock Frequency:400kHz; EEPROM Memory Configuration:256K x 8bit; IC Interface Type:2 Wire, I2C, Serial; MSL:MSL 1 - Unlimited; Memory Case Style:SOIC; Memory Size:2Kbit; No. of Pins:8; Operating Temperature Max:85°C; Oper Supply Voltage Min : 2.5V ; EEPROM Memory Configuration : 256K x 8bit ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 85°C ; MSL : MSL 1 - Unlimited ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Clock Frequency : 400kHz ; Memory Size : 2Kbit ; Supply Voltage Max : 5.5V ; IC Interface Type : I2C ; Memory Case Style : SOIC

53

54 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.16 (£0.192) 10+ £0.15 (£0.18)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought