Low

ALLIANCE MEMORY  AS6C1008-55PCN  SRAM, 1MB, 2.7V-5.5V, 128KX8, PDIP32

SRAM, 1MB, 2.7V-5.5V, 128KX8, PDIP32; Access Time:55ns; MSL:-; Memory Case Style:DIP; Memory Size:1Mbit; No. of Pins:32; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SRAM Memory Configuration:128K x 8bit; Supply Voltage - AS6C1008-55PCN - ALLIANCE MEMORY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALLIANCE MEMORY
  • Order Code: SC09490
  • Manufacturer Part No AS6C1008-55PCN

Product Information


SRAM, 1MB, 2.7V-5.5V, 128KX8, PDIP32
  • Access Time: 55ns
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 1Mbit
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SRAM Memory Configuration: 128K x 8bit
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Device Marking: AS6C1008-55PCN
  • Memory Type: SRAM
  • Memory Voltage Vcc: 3.3V
  • Operating Temperature Range: 0°C to +70°C
  • Series: AS6
  • Supply Voltage Range: 2.7V to 5.5V
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
Price: £1.44 (£1.728)

Save at least £0.10 (£0.12)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.44 (£1.728)
10 - 99 £1.43 (£1.716)
100 - 249 £1.42 (£1.704)
250+ £1.41 (£1.692)

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423245
  • Weight (kg): .006669
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
MC01804
GLCB-01A4J

GLCB-01A4J

HONEYWELL S&C

LIMIT SWITCH, ADJ ROD LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Adjustable Rod Lever; Approval Bodies:CSA - GLCB-01A4J - HONEYWELL S&C

LIMIT SWITCH, ADJ ROD LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Adjustable Rod Lever; Approval Bodies:CSA Contact Voltage AC Max : 300V ; SVHC : No SVHC (16-Jun-2014) ; Operating Force Max : 0.12N ; Contact Current DC Max : 10A ; Contact Voltage DC Max : 250V ; Contact Current AC Max : 10A

In stock

Price for: Each 1

1+ £28.49 (£34.188) 5+ £28.24 (£33.888) 10+ £27.99 (£33.588) 20+ £26.95 (£32.34)

Buy
MC01791
14CE3-1

14CE3-1

HONEYWELL S&C

LIMIT SWITCH, CROSS ROLLER; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Limit Switch Actuator:Cross Roller Plunger; Operating Force Max:11.8N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Cr - 14CE3-1 - HONEYWELL S&C

LIMIT SWITCH, CROSS ROLLER; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Limit Switch Actuator:Cross Roller Plunger; Operating Force Max:11.8N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Cr Contact Voltage AC Max : 240V ; SVHC : No SVHC (17-Dec-2014) ; Operating Force Max : 11.8N ; Contact Current DC Max : 3A ; Contact Voltage DC Max : 28V ; Limit Switch Actuator : Cross Roller Plunger ; Contact Current AC Max : 5A

N/A

 

Price for: Each 1

1+ £46.77 (£56.124) 5+ £46.18 (£55.416) 10+ £45.59 (£54.708)

Buy

Please contact us for latest stock details.

MC01808
GLCB-01A5B

GLCB-01A5B

HONEYWELL S&C

LIMIT SWITCH, OFF ROLLER LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Offset Roller Lever; Approval Bodies:CS - GLCB-01A5B - HONEYWELL S&C

LIMIT SWITCH, OFF ROLLER LEVER; Contact Current AC Max:10A; Contact Current DC Max:10A; Contact Voltage AC Max:300V; Contact Voltage DC Max:250V; Operating Force Max:0.12N; SVHC:No SVHC (16-Jun-2014); Actuator Type:Offset Roller Lever; Approval Bodies:CS Contact Voltage AC Max : 300V ; SVHC : No SVHC (16-Jun-2014) ; Operating Force Max : 0.12N ; Contact Current DC Max : 10A ; Contact Voltage DC Max : 250V ; Contact Current AC Max : 10A

In stock

Price for: Each 1

1+ £27.99 (£33.588) 5+ £27.74 (£33.288) 10+ £27.49 (£32.988) 20+ £27.24 (£32.688)

Buy
SC09493
AS6C4008-55PCN

AS6C4008-55PCN

ALLIANCE MEMORY

SRAM, 4MB, 2.7V-5.5V, 512KX8, PDIP32; Access Time:55ns; MSL:-; Memory Case Style:DIP; Memory Size:4Mbit; No. of Pins:32; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SRAM Memory Configuration:512K x 8bit; Supply Voltage - AS6C4008-55PCN - ALLIANCE MEMORY

SRAM, 4MB, 2.7V-5.5V, 512KX8, PDIP32; Access Time:55ns; MSL:-; Memory Case Style:DIP; Memory Size:4Mbit; No. of Pins:32; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SRAM Memory Configuration:512K x 8bit; Supply Voltage SRAM Memory Configuration : 512K x 8bit ; SVHC : To Be Advised ; Supply Voltage Min : 2.7V ; Operating Temperature Max : 70°C ; Access Time : 55ns ; MSL : - ; Packaging : Each ; No. of Pins : 32 ; Operating Temperature Min : 0°C ; Memory Size : 4Mbit ; Supply Voltage Max : 5.5V ; Memory Case Style : DIP

In stock

Price for: Each 1

1+ £2.66 (£3.192) 10+ £2.59 (£3.108) 100+ £2.49 (£2.988) 250+ £2.45 (£2.94)

Buy
SC09494
AS6C4008-55SIN

AS6C4008-55SIN

ALLIANCE MEMORY

SRAM, 4MB, 2.7V-5.5V, 512KX8, SOP32; Access Time:55ns; MSL:-; Memory Case Style:SOP; Memory Size:4Mbit; No. of Pins:32; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SRAM Memory Configuration:512K x 8bit; Supply Voltage - AS6C4008-55SIN - ALLIANCE MEMORY

SRAM, 4MB, 2.7V-5.5V, 512KX8, SOP32; Access Time:55ns; MSL:-; Memory Case Style:SOP; Memory Size:4Mbit; No. of Pins:32; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SRAM Memory Configuration:512K x 8bit; Supply Voltage SRAM Memory Configuration : 512K x 8bit ; SVHC : To Be Advised ; Supply Voltage Min : 2.7V ; Operating Temperature Max : 85°C ; Access Time : 55ns ; MSL : - ; Packaging : Each ; No. of Pins : 32 ; Operating Temperature Min : -40°C ; Memory Size : 4Mbit ; Supply Voltage Max : 5.5V ; Memory Case Style : SOP

In stock

Price for: Each 1

1+ £2.29 (£2.748) 10+ £2.19 (£2.628) 100+ £2.09 (£2.508) 250+ £1.86 (£2.232)

Buy
SC09496
AS6C8016-55ZIN

AS6C8016-55ZIN

ALLIANCE MEMORY

SRAM, 8MB, 2.7-5.5V, 512KX16, TSOP44; Access Time:55ns; MSL:-; Memory Case Style:TSOP; Memory Size:8Mbit; No. of Pins:44; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SRAM Memory Configuration:512K x 16bit; Supply Volt - AS6C8016-55ZIN - ALLIANCE MEMORY

SRAM, 8MB, 2.7-5.5V, 512KX16, TSOP44; Access Time:55ns; MSL:-; Memory Case Style:TSOP; Memory Size:8Mbit; No. of Pins:44; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SRAM Memory Configuration:512K x 16bit; Supply Volt SRAM Memory Configuration : 512K x 16bit ; SVHC : To Be Advised ; Supply Voltage Min : 2.7V ; Operating Temperature Max : 85°C ; Access Time : 55ns ; MSL : - ; Packaging : Each ; No. of Pins : 44 ; Operating Temperature Min : -40°C ; Memory Size : 8Mbit ; Supply Voltage Max : 5.5V ; Memory Case Style : TSOP

In stock

Price for: Each 1

1+ £3.79 (£4.548) 10+ £3.69 (£4.428)