Low

ALLIANCE MEMORY  AS6C1008-55PCN  SRAM, 1MB, 2.7V-5.5V, 128KX8, PDIP32

SRAM, 1MB, 2.7V-5.5V, 128KX8, PDIP32; Access Time:55ns; MSL:-; Memory Case Style:DIP; Memory Size:1Mbit; No. of Pins:32; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SRAM Memory Configuration:128K x 8bit; Supply Voltage - AS6C1008-55PCN - ALLIANCE MEMORY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ALLIANCE MEMORY
  • Order Code: SC09490
  • Manufacturer Part No AS6C1008-55PCN

Product Information



  • Access Time: 55ns
  • MSL: -
  • Memory Case Style: DIP
  • Memory Size: 1Mbit
  • No. of Pins: 32
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SRAM Memory Configuration: 128K x 8bit
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 2.7V
  • Device Marking: AS6C1008-55PCN
  • Memory Type: SRAM
  • Memory Voltage Vcc: 3.3V
  • Operating Temperature Range: 0°C to +70°C
  • Series: AS6
  • Supply Voltage Range: 2.7V to 5.5V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 2 will be available for delivery on May 26, 2015

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £1.44 (£1.728)

Save at least £0.10 (£0.12)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £1.44 (£1.728)
10 - 99 £1.43 (£1.716)
100 - 249 £1.42 (£1.704)
250+ £1.41 (£1.692)

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423245
  • Weight (kg): .006669
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC09491
AS6C1008-55SIN

AS6C1008-55SIN

ALLIANCE MEMORY

SRAM, 1MB, 2.7V-5.5V, 128KX8, SOP32 - AS6C1008-55SIN - ALLIANCE MEMORY

SRAM, 1MB, 2.7V-5.5V, 128KX8, SOP32; Access Time:55ns; MSL:-; Memory Case Style:SOP; Memory Size:1Mbit; No. of Pins:32; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SRAM Memory Configuration:128K x 8bit; Supply Voltage SRAM Memory Configuration : 128K x 8bit ; SVHC : To Be Advised ; Supply Voltage Min : 2.7V ; Operating Temperature Max : 85°C ; Access Time : 55ns ; MSL : - ; Packaging : Each ; No. of Pins : 32 ; Operating Temperature Min : -40°C ; Memory Size : 1Mbit ; Supply Voltage Max : 5.5V ; Memory Case Style : SOP

8

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.27 (£1.524) 10+ £1.15 (£1.38) 100+ £1.11 (£1.332) 250+ £1.08 (£1.296)

Buy
SC09486
23K256-I/P

23K256-I/P

MICROCHIP

SRAM, SERIAL, 256K, 2.7V, PDIP8 - 23K256-I/P - MICROCHIP

SRAM, SERIAL, 256K, 2.7V, PDIP8; Access Time:-; MSL:-; Memory Case Style:DIP; Memory Size:32Kbit; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SRAM Memory Configuration:32K x 8bit; SVHC:No SVHC (17-Dec-2 SRAM Memory Configuration : 32K x 8bit ; SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 2.7V ; Operating Temperature Max : 85°C ; Access Time : - ; MSL : - ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Memory Size : 32Kbit ; Supply Voltage Max : 3.6V ; Memory Case Style : DIP

12

12 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.88 (£1.056) 10+ £0.85 (£1.02) 100+ £0.79 (£0.948)

Buy
SC09485
A623308A-70SF

A623308A-70SF

AMIC

SRAM CMOS 64K, 623308, DIP28 - A623308A-70SF - AMIC

SRAM CMOS 64K, 623308, DIP28; Access Time:70ns; MSL:-; Memory Case Style:DIP; Memory Size:64Kbit; No. of Pins:28; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SRAM Memory Configuration:8K x 8bit; SVHC:No SVHC (17-Dec-201 SRAM Memory Configuration : 8K x 8bit ; SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 4.5V ; Operating Temperature Max : 70°C ; Access Time : 70ns ; MSL : - ; Packaging : Each ; No. of Pins : 28 ; Operating Temperature Min : 0°C ; Memory Size : 64Kbit ; Supply Voltage Max : 5.5V ; Memory Case Style : DIP

11

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.89 (£3.468) 10+ £2.29 (£2.748) 100+ £1.75 (£2.10)

Buy
SC09493
AS6C4008-55PCN

AS6C4008-55PCN

ALLIANCE MEMORY

SRAM, 4MB, 2.7V-5.5V, 512KX8, PDIP32 - AS6C4008-55PCN - ALLIANCE MEMORY

SRAM, 4MB, 2.7V-5.5V, 512KX8, PDIP32; Access Time:55ns; MSL:-; Memory Case Style:DIP; Memory Size:4Mbit; No. of Pins:32; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; SRAM Memory Configuration:512K x 8bit; Supply Voltage SRAM Memory Configuration : 512K x 8bit ; SVHC : To Be Advised ; Supply Voltage Min : 2.7V ; Operating Temperature Max : 70°C ; Access Time : 55ns ; MSL : - ; Packaging : Each ; No. of Pins : 32 ; Operating Temperature Min : 0°C ; Memory Size : 4Mbit ; Supply Voltage Max : 5.5V ; Memory Case Style : DIP

12

12 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.66 (£3.192) 10+ £2.59 (£3.108) 100+ £2.49 (£2.988) 250+ £2.45 (£2.94)

Buy
SC09496
AS6C8016-55ZIN

AS6C8016-55ZIN

ALLIANCE MEMORY

SRAM, 8MB, 2.7-5.5V, 512KX16, TSOP44 - AS6C8016-55ZIN - ALLIANCE MEMORY

SRAM, 8MB, 2.7-5.5V, 512KX16, TSOP44; Access Time:55ns; MSL:-; Memory Case Style:TSOP; Memory Size:8Mbit; No. of Pins:44; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SRAM Memory Configuration:512K x 16bit; Supply Volt SRAM Memory Configuration : 512K x 16bit ; SVHC : To Be Advised ; Supply Voltage Min : 2.7V ; Operating Temperature Max : 85°C ; Access Time : 55ns ; MSL : - ; Packaging : Each ; No. of Pins : 44 ; Operating Temperature Min : -40°C ; Memory Size : 8Mbit ; Supply Voltage Max : 5.5V ; Memory Case Style : TSOP

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £3.79 (£4.548) 10+ £3.69 (£4.428)

Buy
SC09487
23K256-I/SN

23K256-I/SN

MICROCHIP

SRAM, SERIAL, 256K, 2.7V, SOIC8 - 23K256-I/SN - MICROCHIP

SRAM, SERIAL, 256K, 2.7V, SOIC8; Access Time:-; MSL:MSL 1 - Unlimited; Memory Case Style:SOIC; Memory Size:32KB; No. of Pins:8; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SRAM Memory Configuration:32K x 8bit; SVHC:No SRAM Memory Configuration : 32K x 8bit ; SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 2.7V ; Operating Temperature Max : 85°C ; Access Time : - ; MSL : MSL 1 - Unlimited ; Packaging : Each ; No. of Pins : 8 ; Operating Temperature Min : -40°C ; Memory Size : 32KB ; Supply Voltage Max : 3.6V ; Memory Case Style : SOIC

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.05 (£1.26) 10+ £0.89 (£1.068) 100+ £0.79 (£0.948)