Low

PULSE  DMC-6  DMX CONTROLLER, 6CH + MASTER

DMX CONTROLLER, 6CH  MASTER - DMC-6 - PULSE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PULSE
  • Order Code: DP31702
  • Manufacturer Part No DMC-6

Product Information


The DMC-6 is a 6 channel DMX controller with a master controller, that is small, lightweight and either mains or battery powered. Suitable for compact setups, school halls, youth clubs or dance studios. Works along side a dimmer pack (not supplied) so you can control light levels separately using the channel faders or control all the light levels from the master fader.
Compact design & simple operation
6 Individual channel faders
1 Master fader
6 DMX channels
Power on LED indicator
Powered by mains adaptor (supplied) or 9V PP3 battery (not supplied)
  • Power: DC 9V, 100mA Min. by adaptor (included)
  • DMX Output: 3 Pin Female DMX Connector
  • DMX Polarity: 1 GND, 2-, 3+
  • Battery Type: PP3 9V (not supplied)
  • External Depth: 52mm
  • External Length / Height: 132mm
  • External Width: 165mm
  • Supply Voltage: 9VDC
  • Weight: 700g

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/694

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £25.95 (£31.14)

Save at least £6.24 (£7.488)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £25.95 (£31.14)
3+ £23.87 (£28.644)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85437090
  • Weight (kg): .953
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
DP31797
KOMBO

KOMBO

HQ POWER

LIGHT EFFECT, 6 LENS, 3X 3W LED - KOMBO - HQ POWER

LIGHT EFFECT, 6 LENS, 3X 3W LED; External Depth:319mm; External Length / Height:60mm; External Width:194mm; Output Power:3W; Supply Voltage V AC:230V; Weight:3.7kg Plug Type : -

DP30239
STRATOS WASH

STRATOS WASH

LEDJ

LIGHT EFFECT, LED WASH PANEL, DMX - STRATOS WASH - LEDJ

LIGHT EFFECT, LED WASH PANEL, DMX Plug Type : -

DP31795
COPERNICUS IV

COPERNICUS IV

HQ POWER

LIGHT EFFECT, LED MOONFLOWER DMX - COPERNICUS IV - HQ POWER

LIGHT EFFECT, LED MOONFLOWER DMX; Colour:Black; External Depth:290mm; External Length / Height:280mm; External Width:280mm; Supply Voltage V AC:240VAC; Weight:5kg Plug Type : -

AV17921
UR86E

UR86E

UNBRANDED

PC REMOTE CONTROLLER - UR86E

PC REMOTE CONTROLLER

AV19880
UR86EL

UR86EL

UNBRANDED

PC REMOTE CONTROLLER, LEARNING RC - UR86EL

PC REMOTE CONTROLLER, LEARNING RC

DP29791
RGB DMX FLOOD

RGB DMX FLOOD

LEDJ

LIGHT EFFECT, DMX RGB FLOOD, LED - RGB DMX FLOOD - LEDJ

LIGHT EFFECT, DMX RGB FLOOD, LED SVHC : To Be Advised ; Plug Type : (Not Applicable)

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought