Low

HQ POWER  VDST15  LOUDSPEAKER, DUAL 15" 700W

LOUDSPEAKER, DUAL 15" 700W; External Depth:375mm; External Length  Height:1245mm; External Width:465mm; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Bass Diameter:15"; Height:1245mm; Impedance:8ohm; Power Rating:700W; Power Rating RMS:450W - VDST15 - HQ POWER

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HQ POWER
  • Order Code: LS03853
  • Manufacturer Part No VDST15

Product Information



An ideal entry level speaker for DJs, Karaoke or even home party use. High power handling combined with tough build quality make these excellent value for money.

  • External Depth: 375mm
  • External Length / Height: 1245mm
  • External Width: 465mm
  • Frequency Response Max: 20kHz
  • Frequency Response Min: 20Hz
  • Bass Diameter: 15"
  • Height: 1245mm
  • Impedance: 8ohm
  • Power Rating: 700W
  • Power Rating RMS: 450W
  • Sensitivity: 94dB
  • Tweeter Diameter: 3.4"
  • Weight: 36.5kg

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £123.63 (£148.356)

Save at least £32.25 (£38.70)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £123.63 (£148.356)
3+ £112.88 (£135.456)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85182200
  • Weight (kg): 32.15
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LS03852
VDST12

VDST12

HQ POWER

LOUDSPEAKER, DUAL 12" 600W - VDST12 - HQ POWER

LOUDSPEAKER, DUAL 12" 600W; External Depth:345mm; External Length / Height:1100mm; External Width:380mm; Frequency Response Max:20kHz; Frequency Response Min:25Hz; Bass Diameter:12"; Height:1100mm; Impedance:8ohm; Power Rating:600W; Sensitivity:93dB; Twe SVHC : To Be Advised ; External Width : 380mm ; External Length / Height : 1100mm ; Frequency Response Max : 20kHz ; External Depth : 345mm ; Frequency Response Min : 25Hz

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £75.25 (£90.30) 3+ £70.95 (£85.14)

Buy
DP28102
FBQ1502

FBQ1502

BEHRINGER

GRAPHIC EQUALIZER, DUAL 15 BAND - FBQ1502 - BEHRINGER

GRAPHIC EQUALIZER, DUAL 15 BAND SVHC : To Be Advised ; Plug Type : -

17

17 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £62.50 (£75.00) 3+ £61.25 (£73.50)

Buy
DP32494
215S

215S

DBX

GRAPHIC EQUALISER, DUAL 15 BAND - 215S - DBX

GRAPHIC EQUALISER, DUAL 15 BAND; External Depth:152.5mm; External Length / Height:44.5mm; External Width:482mm; Frequency Response Max:50kHz; Frequency Response Min:10Hz; Supply Voltage V AC:240V; Weight:2.18kg SVHC : To Be Advised ; Plug Type : -

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £91.85 (£110.22) 3+ £89.00 (£106.80)

Buy
IN05390
BP3002

BP3002

DIGIMESS

POWER SUPPLY, BIPOLAR - BP3002 - DIGIMESS

POWER SUPPLY, BIPOLAR; No. of Outputs:2; Output Current Max:2A; Output Current Min:0A; Output Voltage Max:30V; Output Voltage Min:0V; Plug Type:Euro, UK; Power Rating:-; Power Supply Output Type:Adjustable; SVHC:No SVHC (17-Dec-2014); Supply Voltage Max: Power Rating : - ; Output Current Max : 2A ; SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 207VAC ; Power Supply Output Type : Adjustable ; Plug Type : Euro, UK ; Output Voltage Max : 30V ; No. of Outputs : 2 ; Output Current Min : 0A ; Supply Voltage Max : 253VAC ; Output Voltage Min : 0V

N/A

 

Price for: Each 1

1+ £111.93 (£134.32) 3+ £108.73 (£130.48)

Buy

Please contact us for latest stock details.

IN06096
72-8700

72-8700

TENMA

POWER SUPPLY, BENCH, 2X 32V, 5A - 72-8700 - TENMA

POWER SUPPLY, BENCH, 2X 32V, 5A; No. of Outputs:2; Output Current Max:5A; Output Current Min:0A; Output Voltage Max:32V; Output Voltage Min:0V; Plug Type:Euro, UK; Power Rating:-; Power Supply Output Type:Adjustable; Supply Voltage Max:242VAC; Supply Vol Power Rating : - ; Output Current Max : 5A ; SVHC : To Be Advised ; Supply Voltage Min : 198VAC ; Power Supply Output Type : Adjustable ; Plug Type : Euro, UK ; Output Voltage Max : 32V ; No. of Outputs : 2 ; Output Current Min : 0A ; Supply Voltage Max : 242VAC ; Output Voltage Min : 0V

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £135.00 (£162.00) 3+ £129.00 (£154.80) 10+ £119.50 (£143.40)

Buy
IN06094
72-8690

72-8690

TENMA

POWER SUPPLY, BENCH, 2X 32V , 3A - 72-8690 - TENMA

POWER SUPPLY, BENCH, 2X 32V , 3A; No. of Outputs:2; Output Current Max:3A; Output Current Min:0A; Output Voltage Max:32V; Output Voltage Min:0V; Plug Type:Euro, UK; Power Rating:-; Power Supply Output Type:Adjustable; Supply Voltage Max:242VAC; Supply Vo Power Rating : - ; Output Current Max : 3A ; SVHC : To Be Advised ; Supply Voltage Min : 198VAC ; Power Supply Output Type : Adjustable ; Plug Type : Euro, UK ; Output Voltage Max : 32V ; No. of Outputs : 2 ; Output Current Min : 0A ; Supply Voltage Max : 242VAC ; Output Voltage Min : 0V

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £99.00 (£118.80) 3+ £95.00 (£114.00) 10+ £89.95 (£107.94)