PROTEX  CASE16  FLIGHT CASE, FOUR PAR64

PROTEX - CASE16 - FLIGHT CASE, FOUR PAR64

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: DP31334
  • Manufacturer Part No CASE16

Product Overview


A lightweight storage and transportation case designed to fit 4x LEDJ PAR56/64 Cans, each with their own separate compartment.
  • Holds 4x LEDJ PAR56/64 Cans (short nose incl. 'G' clamps, long nose excl. 'G' clamps)
  • Strong, water resistant polypropylene construction
  • Steel reinforced edges with nickel rivets
  • Locking catches
  • Carry handles
  • Fixed compartment dividers
  • Protection foam
  • Internal dimensions (WxHxD): 225x440x273mm (each compartment)
  • External dimensions (WxHxD): 485x447x583mm
  • Weight: 4.6kg
Back to top

Product Information


  • Enclosure Material
  • Carrying Case Material
  • Case Colour
  • Cabinet Style
  • Rack U Height
  • External Height - Imperial
  • External Height - Metric
  • External Width - Imperial
  • External Width - Metric
  • External Depth - Imperial
  • External Depth - Metric
  • Product Range
  • External Width 485 mm
  • Weight 4.6 kg
  • External Length / Height 447 mm
  • SVHC To Be Advised
  • External Depth 583 mm

View this product in our online or paper catalogue


Availability

Availability:  2


  • 2 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £89.20 (£107.04) £89.2

Save at least £14.61 (£17.532)
by buying 3 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £89.20 (£107.04)
3+ £84.33 (£101.196)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 48211010
  • Weight (kg): 4.6
Back to top

Customer Reviews


Customer Q&A Exchange

Customers Also Bought