OMRON INDUSTRIAL AUTOMATION  MY2K 24DC  General Purpose Relay, MY Series, Power, Latching Single Coil, DPDT, 24 VDC

OMRON INDUSTRIAL AUTOMATION - MY2K 24DC - RELAY, DPCO, 24VDC, LATCHING

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The Omron MY series are industrial plug-in relays. These relays have enhanced features and flexibility for more user friendly installation, commissioning and operation.
  • DPDT and 4PDT contact configurations, gold-clad contacts (MY4)
  • Mechanical and LED indication
  • Push to test button momentary and lockable
  • Labelling facility
  • Hermetically sealed (MYH) and latching (MY2K) and PCB types available
  • Selectable DC coil voltage of 6VDC, 12VDC, 24VDC, 48VDC, 110VDC
  • Selectable AC coil voltage of 6VAC, 12VAC, 24VAC, 48/50VAC, 100/120VAC, 220/240VAC
  • Maximum switching capacity of 10A, 5A at 250VAC and 125VDC

Applications

Industrial; Power Management; Automation & Process Control

Product Range

Back to top

Product Information


  • Product Range MY Series
  • Contact Configuration DPDT
  • Coil Voltage 24VDC
  • Contact Current 10A
  • Relay Mounting Through Hole
  • Coil Type Latching Single Coil
  • Contact Voltage VAC 250V
  • Relay Type Power - General Purpose
  • Relay Terminals Solder
  • Contact Voltage VDC 30V
  • Contact Material Silver
  • Coil Resistance 650ohm
  • Approvals & Standards CSA, UL
  • SVHC No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  3


  • 3 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £18.91 (£22.692) £18.91

Save at least £11.10 (£13.32)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £18.91 (£22.692)
10 - 49 £17.80 (£21.36)
50 - 99 £16.68 (£20.016)
100+ £15.57 (£18.684)
 
 
Low

Legislation and Environmental


  • Country of Origin: Japan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85364900
  • Weight (kg): .043
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SW03475
MY2 24DCS

MY2 24DCS

OMRON INDUSTRIAL AUTOMATION

OMRON INDUSTRIAL AUTOMATION - MY2 24DCS - RELAY, DPCO, 24VDC

RELAY, DPCO, 24VDC; Coil Resistance:636ohm; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:10A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Product Range:OMRON - MY Series; Relay Mounting:Quick Connect; SVHC:No SVHC (16-Jun-2014) Contact Voltage VAC : 250V ; Contact Voltage VDC : 30V ; Relay Terminals : Quick Connect ; Contact Material : Silver ; Coil Resistance : 636ohm ; Contact Configuration : DPDT ; Relay Type : Power ; SVHC : No SVHC (17-Dec-2014) ; Relay Mounting : Socket ; Contact Current : 10A ; Coil Type : Non Latching ; Coil Voltage : 24VDC ; Approvals & Standards : CSA, UL ; Product Range : MY Series

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £4.26 (£5.112) 10+ £4.09 (£4.908) 50+ £3.75 (£4.50)

Buy
SW03478
MY2IN 24DCS

MY2IN 24DCS

OMRON INDUSTRIAL AUTOMATION

OMRON INDUSTRIAL AUTOMATION - MY2IN 24DCS - RELAY, DPCO, 24VDC

RELAY, DPCO, 24VDC; Coil Resistance:636ohm; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:10A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Product Range:OMRON - MY Series; Relay Mounting:Quick Connect; SVHC:No SVHC (16-Jun-2014) Contact Voltage VAC : 250V ; Contact Voltage VDC : 30V ; Relay Terminals : Quick Connect ; Contact Material : Silver ; Coil Resistance : 636ohm ; Contact Configuration : DPDT ; Relay Type : Power ; SVHC : No SVHC (17-Dec-2014) ; Relay Mounting : Socket ; Contact Current : 10A ; Coil Type : Non Latching ; Coil Voltage : 24VDC ; Approvals & Standards : CSA, UL ; Product Range : MY Series

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £5.09 (£6.108) 10+ £4.72 (£5.664) 50+ £4.48 (£5.376)

Buy
SW03480
MY2N D2 24DCS

MY2N D2 24DCS

OMRON INDUSTRIAL AUTOMATION

OMRON INDUSTRIAL AUTOMATION - MY2N D2 24DCS - RELAY, DPCO, 24VDC

RELAY, DPCO, 24VDC; Coil Resistance:636ohm; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:10A; Contact Voltage VAC:250V; Contact Voltage VDC:30V; Product Range:OMRON - MY Series; Relay Mounting:Quick Connect; SVHC:No SVHC (16-Jun-2014) Contact Voltage VAC : 250V ; Contact Voltage VDC : 30V ; Relay Terminals : Quick Connect ; Contact Material : Silver ; Coil Resistance : 636ohm ; Contact Configuration : DPDT ; Relay Type : Power ; SVHC : No SVHC (17-Dec-2014) ; Relay Mounting : Socket ; Contact Current : 10A ; Coil Type : Non Latching ; Coil Voltage : 24VDC ; Approvals & Standards : CSA, UL ; Product Range : MY Series

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £6.88 (£8.256) 10+ £6.61 (£7.932)

Buy
SW01733
RP420024.

RP420024.

TE CONNECTIVITY / SCHRACK

TE CONNECTIVITY / SCHRACK - RP420024. - RELAY, DPCO 24VDC

RELAY, DPCO 24VDC; Coil Resistance:1.1kohm; Coil Voltage:24VDC; Contact Configuration:DPDT; Contact Current:8A; Contact Voltage VAC:250V; Contact Voltage VDC:-; Product Range:TE - RPII/2 Series; Relay Mounting:Through Hole; Approval Bodies:CSA, SEV, UL Contact Voltage VAC : 250V ; Contact Voltage VDC : - ; Relay Terminals : Solder ; Coil Resistance : 1.1kohm ; Contact Material : Silver Cadmium Oxide ; Relay Type : Power ; Contact Configuration : DPDT ; SVHC : To Be Advised ; Relay Mounting : Through Hole ; Contact Current : 8A ; Coil Voltage : 24VDC ; Coil Type : - ; Approvals & Standards : - ; Product Range : RPII/2 Series

6

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.48 (£2.976) 10+ £2.42 (£2.904) 50+ £2.34 (£2.808)

Buy
SW02636
V23105-A5477-A201

V23105-A5477-A201

TE CONNECTIVITY / AXICOM

TE CONNECTIVITY / AXICOM - V23105-A5477-A201 - RELAY DPCO 24VDC

RELAY DPCO 24VDC; Coil Resistance:1050ohm; Contact Configuration:DPDT; Approval Bodies:CSA, UL; Approval Category:BT Type 47W; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:150%; Coil Voltage VDC Nom:24V; Contact Current AC M Contact Configuration : DPDT ; SVHC : To Be Advised ; Coil Resistance : 1.05kohm

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £1.36 (£1.632) 10+ £1.27 (£1.524) 100+ £1.18 (£1.416)

Buy
SW03128
EA2-24NU

EA2-24NU

NEC

NEC - EA2-24NU - RELAY, DPCO, 24VDC

RELAY, DPCO, 24VDC; Coil Current:-; Coil Power Continuous:200mW; Coil Resistance:2.88kohm; Coil Type:DC; Coil Voltage VDC Nom:24V; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:220V; External Dept Contact Configuration : DPDT ; Contact Voltage VAC : 250V ; Contact Voltage VDC : 220V ; SVHC : No SVHC (15-Jun-2015) ; Relay Terminals : Solder ; Relay Mounting : Through Hole ; Contact Current : 1A ; Coil Type : Non Latching ; Coil Voltage : 24VDC ; Contact Material : Silver Alloy ; Coil Resistance : 2.88kohm ; Product Range : EA2 Series

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £2.00 (£2.40) 10+ £1.69 (£2.028)

Buy
Back to top

Customer Reviews


Customer Q&A Exchange

Customers Also Bought