Low

ATMEL  ATMEGA2561-16AU  8BIT MCU, 256K FLASH, 5V, SMD, 2561

8BIT MCU, 256K FLASH, 5V, SMD, 2561 - ATMEGA2561-16AU - ATMEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Order Code: SC09752
  • Manufacturer Part No ATMEGA2561-16AU

Product Information


8BIT MCU, 256K FLASH, 5V, SMD, 2561
  • CPU Speed: 16MHz
  • Controller Family/Series: ATmega
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 54
  • No. of Pins: 64
  • Packaging: Peel Pack
  • Program Memory Size: 256KB
  • RAM Memory Size: 8KB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V
  • Device Marking: ATMEGA2561-16AU
  • EEPROM Memory Size: 4KB
  • Flash Memory Size: 256KB
  • IC Generic Number: 2561
  • Logic Function Number: 2561
  • MPU Core Size: 8bit
  • Memory Type: Flash
  • No. of ADC Inputs: 8
  • No. of Bits: 8bit
  • No. of External Interrupts: 17
  • No. of PWM Channels: 10
  • No. of Timers: 6
  • Number of bits In Timer: 16
  • Number of bits in ADC: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Operating Temperature Range: -40°C to +85°C
  • Oscillator Type: RC Oscillator
  • Peripherals: ADC, Comparator, PWM, RTC, Timer
  • Program Memory Size: 256KB
  • Termination Type: SMD

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3286

Availability

Availability: N/A


 


Please contact us for latest stock details.

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £11.64 (£13.968)

Save at least £41.70 (£50.04)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £11.64 (£13.968)
10+ £7.47 (£8.964)

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 3 - 168 hours
  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423190
  • Weight (kg): .006667
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
SC09743
ATMEGA644-20AU

ATMEGA644-20AU

ATMEL

IC, 8BIT MCU, 64K FLASH, 5V, TQFP44 - ATMEGA644-20AU - ATMEL

IC, 8BIT MCU, 64K FLASH, 5V, TQFP44; CPU Speed:20MHz; Controller Family/Series:ATmega; Digital IC Case Style:TQFP; Embedded Interface Type:I2C, SPI, UART; MSL:MSL 3 - 168 hours; No. of I/O's:32; No. of Pins:44; Program Memory Size:64KB; RAM Memory Size:4 Digital IC Case Style : TQFP ; RAM Memory Size : 4KB ; CPU Speed : 20MHz ; Supply Voltage Min : 2.7V ; Packaging : Peel Pack ; Supply Voltage Max : 5.5V ; Program Memory Size : 64KB ; Embedded Interface Type : I2C, SPI, UART ; No. of I/O's : 32 ; Controller Family/Series : ATmega ; No. of Pins : 44

SC09167
PIC10F204T-I/OT

PIC10F204T-I/OT

MICROCHIP

8BIT MCU, 384B FLASH, 4 IO, SMD - PIC10F204T-IOT - MICROCHIP

8BIT MCU, 384B FLASH, 4 I/O, SMD; CPU Speed:4MHz; Controller Family/Series:PIC10F2xx; Digital IC Case Style:SOT-23; Embedded Interface Type:-; MSL:MSL 1 - Unlimited; No. of I/O's:4; No. of Pins:6; Program Memory Size:384Byte; RAM Memory Size:16Byte; SVHC Digital IC Case Style : SOT-23 ; RAM Memory Size : 16Byte ; CPU Speed : 4MHz ; Supply Voltage Min : 2V ; Packaging : Cut Tape ; Supply Voltage Max : 5.5V ; Program Memory Size : 384Byte ; Embedded Interface Type : - ; No. of I/O's : 4 ; Controller Family/Series : PIC10F2xx ; No. of Pins : 6

SC09704
AT89S8253-24JU

AT89S8253-24JU

ATMEL

8BIT MCU 8051 FLASH, SMD, 89S8253 - AT89S8253-24JU - ATMEL

8BIT MCU 8051 FLASH, SMD, 89S8253; CPU Speed:24MHz; Controller Family/Series:AT89S8253; Digital IC Case Style:PLCC; Embedded Interface Type:SPI, UART; MSL:MSL 2 - 1 year; No. of I/O's:32; No. of Pins:44; Program Memory Size:12KB; RAM Memory Size:256Byte Digital IC Case Style : PLCC ; RAM Memory Size : 256Byte ; CPU Speed : 24MHz ; Supply Voltage Min : 2.7V ; Packaging : Peel Pack ; Supply Voltage Max : 5.5V ; Program Memory Size : 12KB ; Embedded Interface Type : SPI, UART ; No. of I/O's : 32 ; Controller Family/Series : AT89S8253 ; No. of Pins : 44

SC09700
AT89S52-24AU

AT89S52-24AU

ATMEL

IC, 8BIT MCU 8051 FLASH, SMD, 89S52 - AT89S52-24AU - ATMEL

IC, 8BIT MCU 8051 FLASH, SMD, 89S52; CPU Speed:24MHz; Controller Family/Series:AT89S52; Digital IC Case Style:TQFP; Embedded Interface Type:SPI, UART; MSL:MSL 3 - 168 hours; No. of I/O's:32; No. of Pins:44; Program Memory Size:8KB; RAM Memory Size:256Byt Digital IC Case Style : TQFP ; RAM Memory Size : 256Byte ; CPU Speed : 24MHz ; Supply Voltage Min : 4V ; Packaging : Each ; Supply Voltage Max : 5.5V ; Program Memory Size : 8KB ; Embedded Interface Type : SPI, UART ; No. of I/O's : 32 ; Controller Family/Series : AT89S52 ; No. of Pins : 44

SC09701
AT89S52-24JU

AT89S52-24JU

ATMEL

IC, 8BIT MCU 8051 FLASH, SMD, 89S52 - AT89S52-24JU - ATMEL

IC, 8BIT MCU 8051 FLASH, SMD, 89S52; CPU Speed:24MHz; Controller Family/Series:AT89S52; Digital IC Case Style:PLCC; Embedded Interface Type:SPI, UART; MSL:MSL 2 - 1 year; No. of I/O's:32; No. of Pins:44; Program Memory Size:8KB; RAM Memory Size:256Byte Digital IC Case Style : PLCC ; RAM Memory Size : 256Byte ; CPU Speed : 24MHz ; Supply Voltage Min : 4V ; Packaging : Each ; Supply Voltage Max : 5.5V ; Program Memory Size : 8KB ; Embedded Interface Type : SPI, UART ; No. of I/O's : 32 ; Controller Family/Series : AT89S52 ; No. of Pins : 44

SC09695
AT89S2051-24SU

AT89S2051-24SU

ATMEL

8BIT MCU 8051 FLASH, SMD, 89S2051 - AT89S2051-24SU - ATMEL

8BIT MCU 8051 FLASH, SMD, 89S2051; CPU Speed:24MHz; Controller Family/Series:AT89S2051; Digital IC Case Style:SOIC; Embedded Interface Type:SPI, UART; MSL:MSL 2 - 1 year; No. of I/O's:15; No. of Pins:20; Program Memory Size:2KB; RAM Memory Size:256Byte Digital IC Case Style : SOIC ; RAM Memory Size : 256Byte ; CPU Speed : 24MHz ; Supply Voltage Min : 2.7V ; Packaging : Each ; Supply Voltage Max : 5.5V ; Program Memory Size : 2KB ; Embedded Interface Type : SPI, UART ; No. of I/O's : 15 ; Controller Family/Series : AT89S2051 ; No. of Pins : 20

Back to top

Customers Also Bought