Low

ATMEL  ATMEGA2561-16AU  8BIT MCU, 256K FLASH, 5V, SMD, 2561

8BIT MCU, 256K FLASH, 5V, SMD, 2561; CPU Speed:16MHz; Controller FamilySeries:ATmega; Embedded Interface Type:I2C, SPI, UART; MCU Case Style:TQFP; MSL:MSL 3 - 168 hours; No. of IO's:54; No. of Pins:64; Packaging:Peel Pack; Program Memory Size:256KB; RA - ATMEGA2561-16AU - ATMEL

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ATMEL
  • Order Code: SC09752
  • Manufacturer Part No ATMEGA2561-16AU

Product Information


8BIT MCU, 256K FLASH, 5V, SMD, 2561
  • CPU Speed: 16MHz
  • Controller Family/Series: ATmega
  • Embedded Interface Type: I2C, SPI, UART
  • MCU Case Style: TQFP
  • MSL: MSL 3 - 168 hours
  • No. of I/O's: 54
  • No. of Pins: 64
  • Packaging: Peel Pack
  • Program Memory Size: 256KB
  • RAM Memory Size: 8KB
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 5.5V
  • Supply Voltage Min: 1.8V
  • Device Marking: ATMEGA2561-16AU
  • EEPROM Memory Size: 4KB
  • Flash Memory Size: 256KB
  • IC Generic Number: 2561
  • Logic Function Number: 2561
  • MPU Core Size: 8bit
  • Memory Type: Flash
  • No. of ADC Inputs: 8
  • No. of Bits: 8bit
  • No. of External Interrupts: 17
  • No. of PWM Channels: 10
  • No. of Timers: 6
  • Number of bits In Timer: 16
  • Number of bits in ADC: 10
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Operating Temperature Range: -40°C to +85°C
  • Oscillator Type: RC Oscillator
  • Peripherals: ADC, Comparator, PWM, RTC, Timer
  • Program Memory Size: 256KB
  • Termination Type: SMD

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability: N/A


 


Please contact us for latest stock details.

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £11.64 (£13.968)

Save at least £41.70 (£50.04)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £11.64 (£13.968)
10+ £7.47 (£8.964)

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 3 - 168 hours
  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423190
  • Weight (kg): .006667
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LH03187
SPY-C

SPY-C

SPY-C

SPY TANK - SPY-C - SPY-C

SPY TANK SVHC : To Be Advised

In stock

Price for: Each 1

1+ £103.62 (£124.34)

Buy
SN36750
LR08-L05M

LR08-L05M

TRITON CONTROLS

FLOAT SWITCH, 5M CPE CABLE; Operating Pressure Max:-; Output Current:15A; Sensor Body Material:-; Body Material:PP (Polypropylene); Lead Length:5m; Level Sensor Type:Liquid; MSL:-; Supply Voltage AC Max:250V - LR08-L05M - TRITON CONTROLS

FLOAT SWITCH, 5M CPE CABLE; Operating Pressure Max:-; Output Current:15A; Sensor Body Material:-; Body Material:PP (Polypropylene); Lead Length:5m; Level Sensor Type:Liquid; MSL:-; Supply Voltage AC Max:250V Output Current : 15A ; Sensor Body Material : - ; SVHC : To Be Advised ; Operating Pressure Max : -

In stock

Price for: Each 1

1+ £37.07 (£44.484) 5+ £34.03 (£40.836) 10+ £30.04 (£36.048) 25+ £27.20 (£32.64)

Buy
SN36751
LR08-L10M

LR08-L10M

TRITON CONTROLS

FLOAT SWITCH, 10M CPE CABLE; Operating Pressure Max:-; Output Current:15A; Sensor Body Material:-; Body Material:PP (Polypropylene); Lead Length:10m; Level Sensor Type:Liquid; MSL:-; Supply Voltage AC Max:250V - LR08-L10M - TRITON CONTROLS

FLOAT SWITCH, 10M CPE CABLE; Operating Pressure Max:-; Output Current:15A; Sensor Body Material:-; Body Material:PP (Polypropylene); Lead Length:10m; Level Sensor Type:Liquid; MSL:-; Supply Voltage AC Max:250V Output Current : 15A ; Sensor Body Material : - ; SVHC : To Be Advised ; Operating Pressure Max : -

In stock

Price for: Each 1

1+ £44.45 (£53.34) 5+ £40.74 (£48.888) 10+ £36.02 (£43.224) 25+ £32.67 (£39.204)

Buy
SN36752
LR08-L20M

LR08-L20M

TRITON CONTROLS

FLOAT SWITCH, 20M CPE CABLE; Operating Pressure Max:-; Output Current:15A; Sensor Body Material:-; Body Material:PP (Polypropylene); Lead Length:20m; Level Sensor Type:Liquid; MSL:-; Supply Voltage AC Max:250V - LR08-L20M - TRITON CONTROLS

FLOAT SWITCH, 20M CPE CABLE; Operating Pressure Max:-; Output Current:15A; Sensor Body Material:-; Body Material:PP (Polypropylene); Lead Length:20m; Level Sensor Type:Liquid; MSL:-; Supply Voltage AC Max:250V Output Current : 15A ; Sensor Body Material : - ; SVHC : To Be Advised ; Operating Pressure Max : -

In stock

Price for: Each 1

1+ £59.75 (£71.70) 5+ £56.10 (£67.32) 10+ £49.49 (£59.388) 25+ £44.92 (£53.904)

Buy
SW04208
T7111A5

T7111A5

OTTO CONTROLS

SWITCH, SPST, IP68; Contact Configuration:SPST; Contact Current Max:16A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Switch Operation:Off-On; Switch Terminals:Quick Connect, Solder - T7111A5 - OTTO CONTROLS

SWITCH, SPST, IP68; Contact Configuration:SPST; Contact Current Max:16A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Switch Operation:Off-On; Switch Terminals:Quick Connect, Solder Switch Terminals : Quick Connect, Solder ; Contact Configuration : SPST ; SVHC : To Be Advised ; Switch Mounting : Panel ; Contact Current Max : 16A ; Switch Operation : Off-On ; Contact Voltage AC Nom : 115V ; Contact Voltage DC Nom : 28V

In stock

Price for: Each 1

1+ £11.95 (£14.34) 5+ £10.95 (£13.14)

Buy
SC09748
ATMEGA1281-16AU

ATMEGA1281-16AU

ATMEL

AVR MCU, 128K FLASH, 8K RAM, 1281; CPU Speed:16MHz; Controller FamilySeries:ATmega; Embedded Interface Type:I2C, SPI, UART; MCU Case Style:TQFP; MSL:MSL 3 - 168 hours; No. of IO's:54; No. of Pins:64; Packaging:Peel Pack; Program Memory Size:128KB; RAM - ATMEGA1281-16AU - ATMEL

AVR MCU, 128K FLASH, 8K RAM, 1281; CPU Speed:16MHz; Controller Family/Series:ATmega; Embedded Interface Type:I2C, SPI, UART; MCU Case Style:TQFP; MSL:MSL 3 - 168 hours; No. of I/O's:54; No. of Pins:64; Packaging:Peel Pack; Program Memory Size:128KB; RAM MSL : MSL 3 - 168 hours ; No. of Pins : 64 ; Program Memory Size : 128KB ; MCU Case Style : TQFP ; RAM Memory Size : 8KB ; Supply Voltage Max : 5.5V ; No. of I/O's : 54 ; SVHC : No SVHC (17-Dec-2014) ; Supply Voltage Min : 2.7V ; Embedded Interface Type : I2C, SPI, UART ; Packaging : Peel Pack ; Controller Family/Series : ATmega ; CPU Speed : 16MHz

In stock

Price for: Each 1

1+ £6.48 (£7.776) 10+ £6.09 (£7.308)

Buy
Back to top

Customers Also Bought