ATMEL  ATMEGA2561-16AU  8 Bit Microcontroller, Low Power High Performance, ATmega, 16 MHz, 256 KB, 8 KB, 64 Pins, TQFP

ATMEL - ATMEGA2561-16AU - 8BIT MCU, 256K FLASH, 5V, SMD, 2561

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SC09752
  • Manufacturer Part No ATMEGA2561-16AU

Product Specifications, Documents & More


  • Controller Family/Series ATmega
  • CPU Speed 16MHz
  • Program Memory Size 256KB
  • RAM Memory Size 8KB
  • No. of Pins 64Pins
  • MCU Case Style TQFP
  • No. of I/O's 54I/O's
  • Embedded Interface Type I2C, SPI, UART
  • Supply Voltage Min 1.8V
  • Supply Voltage Max 5.5V
  • Packaging Each
  • MSL MSL 3 - 168 hours
  • SVHC No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability: N/A


 


Please contact us for latest stock details.

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £11.64 (£13.968) £11.64

Save at least £41.70 (£50.04)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £11.64 (£13.968)
10+ £7.47 (£8.964)
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 3 - 168 hours
  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85423190
  • Weight (kg): .006667
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC09751
ATMEGA2560-16AU

ATMEGA2560-16AU

ATMEL

ATMEL - ATMEGA2560-16AU - 8BIT MCU, 256K FLASH, 5V, SMD, 2560

8BIT MCU, 256K FLASH, 5V, SMD, 2560; CPU Speed:16MHz; Controller Family/Series:ATmega; Embedded Interface Type:I2C, SPI, USART; MCU Case Style:TQFP; MSL:MSL 3 - 168 hours; No. of I/O's:86; No. of Pins:100; Packaging:Each; Program Memory Size:256KB; RAM M MSL : MSL 3 - 168 hours ; No. of Pins : 100 ; Program Memory Size : 256KB ; MCU Case Style : TQFP ; RAM Memory Size : 8KB ; Supply Voltage Max : 5.5V ; No. of I/O's : 86 ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 4.5V ; Embedded Interface Type : I2C, SPI, USART ; Packaging : Each ; Controller Family/Series : ATmega ; CPU Speed : 16MHz

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £10.34 (£12.408) 10+ £9.17 (£11.004)

Buy
SC13259
ATMEGA2560V-8AU

ATMEGA2560V-8AU

ATMEL

ATMEL - ATMEGA2560V-8AU - 8BIT MCU, 256K FLASH, 1.8V5.5V, SMD

8BIT MCU, 256K FLASH, 1.8V5.5V, SMD; CPU Speed:8MHz; Controller Family/Series:ATmega; Embedded Interface Type:I2C, SPI, UART; MCU Case Style:TQFP; MSL:MSL 3 - 168 hours; No. of I/O's:86; No. of Pins:100; Packaging:Peel Pack; Program Memory Size:256KB; RA MSL : MSL 3 - 168 hours ; No. of Pins : 100 ; Program Memory Size : 256KB ; MCU Case Style : TQFP ; RAM Memory Size : 8KB ; Supply Voltage Max : 5.5V ; No. of I/O's : 86 ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 1.8V ; Embedded Interface Type : I2C, SPI, UART ; Packaging : Each ; Controller Family/Series : ATmega ; CPU Speed : 8MHz

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £14.31 (£17.172) 5+ £12.07 (£14.484) 10+ £10.79 (£12.948) 25+ £9.14 (£10.968)

Buy
SC09743
ATMEGA644-20AU

ATMEGA644-20AU

ATMEL

ATMEL - ATMEGA644-20AU - IC, 8BIT MCU, 64K FLASH, 5V, TQFP44

IC, 8BIT MCU, 64K FLASH, 5V, TQFP44; CPU Speed:20MHz; Controller Family/Series:ATmega; Embedded Interface Type:I2C, SPI, UART; MCU Case Style:TQFP; MSL:MSL 3 - 168 hours; No. of I/O's:32; No. of Pins:44; Packaging:Peel Pack; Program Memory Size:64KB; RAM MSL : MSL 3 - 168 hours ; No. of Pins : 44 ; Program Memory Size : 64KB ; MCU Case Style : TQFP ; RAM Memory Size : 4KB ; Supply Voltage Max : 5.5V ; No. of I/O's : 32 ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 2.7V ; Embedded Interface Type : I2C, SPI, UART ; Packaging : Each ; Controller Family/Series : ATmega ; CPU Speed : 20MHz

18

18 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £5.39 (£6.468) 10+ £5.07 (£6.084)

Buy
SC09687
AT89C2051-12SU

AT89C2051-12SU

ATMEL

ATMEL - AT89C2051-12SU - MCU, 8BIT, 8051, 2K FLASH, 20SOIC

MCU, 8BIT, 8051, 2K FLASH, 20SOIC; CPU Speed:12MHz; Controller Family/Series:AT89C2051; Embedded Interface Type:UART; MCU Case Style:SOIC; MSL:MSL 2 - 1 year; No. of I/O's:15; No. of Pins:20; Packaging:Each; Program Memory Size:2KB; RAM Memory Size:128By Embedded Interface Type : UART ; Packaging : Each ; Controller Family/Series : AT89C2051 ; CPU Speed : 12MHz ; MSL : MSL 2 - 1 year ; No. of Pins : 20 ; MCU Case Style : SOIC ; Program Memory Size : 2KB ; RAM Memory Size : 128Byte ; Supply Voltage Max : 6V ; No. of I/O's : 15 ; Supply Voltage Min : 2.7V ; SVHC : No SVHC (15-Jun-2015)

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.92 (£1.104) 10+ £0.82 (£0.984)

Buy
SC09691
AT89C2051-24SU

AT89C2051-24SU

ATMEL

ATMEL - AT89C2051-24SU - MCU, 8BIT, 8051, 2K FLASH, 20SOIC

MCU, 8BIT, 8051, 2K FLASH, 20SOIC; CPU Speed:24MHz; Controller Family/Series:AT89C2051; Embedded Interface Type:UART; MCU Case Style:SOIC; MSL:MSL 2 - 1 year; No. of I/O's:15; No. of Pins:20; Packaging:Each; Program Memory Size:2KB; RAM Memory Size:128By MSL : MSL 2 - 1 year ; No. of Pins : 20 ; Program Memory Size : 2KB ; MCU Case Style : SOIC ; RAM Memory Size : 128Byte ; Supply Voltage Max : 6V ; No. of I/O's : 15 ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 4V ; Embedded Interface Type : UART ; Packaging : Each ; Controller Family/Series : AT89C2051 ; CPU Speed : 24MHz

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £1.16 (£1.392) 10+ £1.03 (£1.236)

Buy
SC09692
AT89C4051-24PU

AT89C4051-24PU

ATMEL

ATMEL - AT89C4051-24PU - MCU, 8BIT, 8051, 4K FLASH, 20PDIP

MCU, 8BIT, 8051, 4K FLASH, 20PDIP; CPU Speed:24MHz; Controller Family/Series:AT89C4051; Embedded Interface Type:UART; MCU Case Style:DIP; MSL:-; No. of I/O's:15; No. of Pins:20; Packaging:Each; Program Memory Size:4KB; RAM Memory Size:128Byte; SVHC:No SV MSL : - ; No. of Pins : 20 ; Program Memory Size : 4KB ; MCU Case Style : DIP ; RAM Memory Size : 128Byte ; Supply Voltage Max : 6V ; No. of I/O's : 15 ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 2.7V ; Embedded Interface Type : UART ; Packaging : Each ; Controller Family/Series : AT89C4051 ; CPU Speed : 24MHz

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.94 (£1.128) 10+ £0.84 (£1.008)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought