Low

Q CONNECT  KF04521  DESKTOP EASEL COPYHOLDER

DESKTOP EASEL COPYHOLDER - KF04521 - Q CONNECT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: Q CONNECT
  • Order Code: OE06037
  • Manufacturer Part No KF04521

Product Information


An economical and functional freestanding holder, allowing you to position copy anywhere.
Folds flat for easy storage
Suitable for A4 size papers
DESKTOP EASEL COPYHOLDER
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
Price: £6.31 (£7.572)

Save at least £1.17 (£1.404)
by buying 3 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £6.31 (£7.572)
3+ £5.92 (£7.104)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 39261000
  • Weight (kg): .53
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CS25783
5SH-00005

5SH-00005

MICROSOFT

KEYBOARD, DESKTOP WLESS 800 BUSINESS; Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Mouse Type:Optical - 5SH-00005 - MICROSOFT

KEYBOARD, DESKTOP W/LESS 800 BUSINESS; Computer Connector:USB; Connection Method:Wireless - RF; Keyboard Colour:Black; Keyboard Size:Standard; Mouse Type:Optical Keyboard Size : Standard ; Connection Method : Wireless - RF ; SVHC : To Be Advised ; Mouse Type : Optical ; Computer Connector : USB ; Keyboard Colour : Black

In stock

Price for: Each 1

1+ £19.95 (£23.94)

Buy
MF67645
4E-230B02T

4E-230B02T

BISONIC

FAN, AC 119MM HIGH AIRFLOW 230V; Bearing Type:Ball; External Depth:38mm; Flow Rate - Imperial:120cu.ftmin; Flow Rate - Metric:3.36m³min; Noise Rating:46dBA; Power Connection Type:Terminals; Series:-; Supply Voltage:230VAC; External Height:119mm; Extern - 4E-230B02T - BISONIC

FAN, AC 119MM HIGH AIRFLOW 230V; Bearing Type:Ball; External Depth:38mm; Flow Rate - Imperial:120cu.ft/min; Flow Rate - Metric:3.36m³/min; Noise Rating:46dBA; Power Connection Type:Terminals; Series:-; Supply Voltage:230VAC; External Height:119mm; Extern Supply Voltage : 230VAC ; SVHC : To Be Advised ; Power Connection Type : Terminals ; Flow Rate - Metric : 3.36m³/min ; Noise Rating : 46dBA ; Flow Rate - Imperial : 120cu.ft/min ; Bearing Type : Ball ; Product Range : - ; External Depth : 38mm

In stock

Price for: Each 1

1+ £18.95 (£22.74) 10+ £14.62 (£17.544)

Buy
CS24264
CS1744

CS1744

ATEN TECHNOLOGY

KVM SWITCH, 4 PORT USB DUAL VIEW, ATEN; Computer Switch Function:Manual; Computer Switch Type:KVM; Input Connection:Console connections: 2x HDB-15 Female, 4x USB A Female, 2x 3.5mm audio and RJ11; No. of Ways:4; Output Connection:Computer connections: 4x - CS1744 - ATEN TECHNOLOGY

KVM SWITCH, 4 PORT USB DUAL VIEW, ATEN; Computer Switch Function:Manual; Computer Switch Type:KVM; Input Connection:Console connections: 2x HDB-15 Female, 4x USB A Female, 2x 3.5mm audio and RJ11; No. of Ways:4; Output Connection:Computer connections: 4x Computer Switch Function : Manual ; No. of Ways : 4 ; SVHC : No SVHC (16-Jun-2014) ; Output Connection : Computer connections: 4x SPHD-15 Female and 4x SPHD-15 Male ; Input Connection : Console connections: 2x HDB-15 Female, 4x USB A Female, 2x 3.5mm audio and RJ11 ; Computer Switch Type : KVM

Awaiting Delivery

Alternatives

Price for: Each 1

1+ £137.50 (£165.00)

Buy
SN36443
6101-0016

6101-0016

HERGA

PRESSURE SWITCH, MPL808, 10PSI; Contact Configuration:SPDT; Electrical Connection:Quick Connect; Operating Pressure Max:250psi; Operating Pressure Min:10psi; Pressure Fitting Style:18" NPT; Sensor Mounting:Panel Chassis; Switching Current DC Resistive - 6101-0016 - HERGA

PRESSURE SWITCH, MPL808, 10PSI; Contact Configuration:SPDT; Electrical Connection:Quick Connect; Operating Pressure Max:250psi; Operating Pressure Min:10psi; Pressure Fitting Style:1/8" NPT; Sensor Mounting:Panel / Chassis; Switching Current DC Resistive Contact Configuration : SPDT ; Operating Pressure Min : 10psi ; SVHC : To Be Advised ; Operating Pressure Max : 250psi ; Pressure Fitting Style : 1/8" NPT ; Switching Voltage DC Resistive : - ; Sensor Mounting : Panel / Chassis ; Electrical Connection : Quick Connect ; Switching Current DC Resistive : -

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £21.50 (£25.80) 5+ £19.85 (£23.82)

Buy
SN36428
PSF100A-3.0

PSF100A-3.0

MULTICOMP

PRESSURE SWITCH, 0.108 PSI; Contact Configuration:SPST-NO; Electrical Connection:Quick Connect; Operating Pressure Max:0.108psi; Operating Pressure Min:-; Pressure Fitting Style:Dual Radial Barbed; SVHC:No SVHC (16-Jun-2014); Sensor Mounting:Panel Chas - PSF100A-3.0 - MULTICOMP

PRESSURE SWITCH, 0.108 PSI; Contact Configuration:SPST-NO; Electrical Connection:Quick Connect; Operating Pressure Max:0.108psi; Operating Pressure Min:-; Pressure Fitting Style:Dual Radial Barbed; SVHC:No SVHC (16-Jun-2014); Sensor Mounting:Panel / Chas Contact Configuration : SPST-NO ; Operating Pressure Min : - ; Operating Pressure Max : 0.108psi ; SVHC : No SVHC (16-Jun-2014) ; Pressure Fitting Style : Dual Radial Barbed ; Switching Voltage DC Resistive : 30V ; Sensor Mounting : Panel / Chassis ; Electrical Connection : Quick Connect ; Switching Current DC Resistive : 40mA

In stock

Price for: Each 1

1+ £19.95 (£23.94) 10+ £18.62 (£22.344)

Buy
SN36429
PSF100A-6.0

PSF100A-6.0

MULTICOMP

PRESSURE SWITCH, 0.217 PSI; Contact Configuration:SPST-NO; Electrical Connection:Quick Connect; Operating Pressure Max:0.217psi; Operating Pressure Min:-; Pressure Fitting Style:Dual Radial Barbed; SVHC:No SVHC (16-Jun-2014); Sensor Mounting:Panel Chas - PSF100A-6.0 - MULTICOMP

PRESSURE SWITCH, 0.217 PSI; Contact Configuration:SPST-NO; Electrical Connection:Quick Connect; Operating Pressure Max:0.217psi; Operating Pressure Min:-; Pressure Fitting Style:Dual Radial Barbed; SVHC:No SVHC (16-Jun-2014); Sensor Mounting:Panel / Chas Contact Configuration : SPST-NO ; Operating Pressure Min : - ; Operating Pressure Max : 0.217psi ; SVHC : No SVHC (16-Jun-2014) ; Pressure Fitting Style : Dual Radial Barbed ; Switching Voltage DC Resistive : 30V ; Sensor Mounting : Panel / Chassis ; Electrical Connection : Quick Connect ; Switching Current DC Resistive : 40mA

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £14.02 (£16.824) 10+ £13.60 (£16.32) 25+ £13.20 (£15.84) 50+ £12.90 (£15.48)