MFA  919D1481 SHROUD  Geared DC Motor, 12 V, 106 rpm

MFA - 919D1481 SHROUD - MOTOR GEARBOX + SHROUD-148:1

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: HK00412
  • Manufacturer Part No 919D1481 SHROUD

Product Overview


  • Designed for heavy duty industrial and model applications
  • Based on (RE540/1, MC02112) MFA motor
  • Very robust high quality powerful motor
  • Single ratio three pole motor with sintered bronze bearings
  • 15800rpm Motor speed 12V (no load)
  • 12mm Geared shaft, 6mm diameter
  • Incorporates sleeved bearings enabling higher torque transfer
  • Mounted onto a 1mm thick plated steel bracket
  • Ratio: 148:1
Back to top

Product Specifications, Documents & More


  • Rotational Speed Max: 106rpm
  • SVHC: To Be Advised
  • Supply Voltage V DC: 12V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  3


  • 3 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 2/22/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £15.95 (£19.14) £15.95

Save at least £7.50 (£9.00)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £15.95 (£19.14)
5+ £14.45 (£17.34)
 
 
Low

Legislation and Environmental


  • Country of Origin: Taiwan

    Country in which last significant manufacturing process was carried out

  • Tariff No: 84834090
  • Weight (kg): .295
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
HK00411
919D111 SHROUD

919D111 SHROUD

MFA

MFA - 919D111 SHROUD - MOTOR GEARBOX + SHROUD 11:1

MOTOR GEARBOX + SHROUD 11:1 Supply Voltage V DC : 12V ; SVHC : To Be Advised ; Rotational Speed Max : 1436rpm

4

4 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £15.95 (£19.14) 5+ £14.45 (£17.34)

Buy
HK00407
918D1001 SHROUD

918D1001 SHROUD

MFA

MFA - 918D1001 SHROUD - MOTOR GEARBOX WITH SHROUD-100:1

MOTOR GEARBOX WITH SHROUD-100:1; External Diameter:25mm; No. of Shafts:1; Peak Torque:1000g-cm; Shaft Diameter:4mm; Supply Voltage Max:3V; Supply Voltage Min:1.5V SVHC : To Be Advised

9

9 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £8.45 (£10.14) 5+ £7.45 (£8.94)

Buy
HK00924
950D1481

950D1481

MFA

MFA - 950D1481 - MOTOR & GEAR 4.5-15V 148:1

MOTOR & GEAR 4.5-15V 148:1 Supply Voltage V DC : 12V ; SVHC : To Be Advised ; Rotational Speed Max : 85rpm

5

5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £14.50 (£17.40) 5+ £12.95 (£15.54)

Buy
HK00413
919D61 SHROUD

919D61 SHROUD

MFA

MFA - 919D61 SHROUD - MOTOR GEARBOX + SHROUD-6:1

MOTOR GEARBOX + SHROUD-6:1 Supply Voltage V DC : 12V ; SVHC : To Be Advised ; Rotational Speed Max : 2633rpm

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £15.95 (£19.14) 5+ £14.45 (£17.34)

Buy
HK00414
919D501 SHROUD

919D501 SHROUD

MFA

MFA - 919D501 SHROUD - MOTOR GEARBOX + SHROUD-50:1

MOTOR GEARBOX + SHROUD-50:1 Supply Voltage V DC : 12V ; SVHC : To Be Advised ; Rotational Speed Max : 316rpm

5

5 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £15.95 (£19.14) 5+ £14.45 (£17.34)

Buy
HK00415
919D8101 SHROUD

919D8101 SHROUD

MFA

MFA - 919D8101 SHROUD - MOTOR GEARBOX + SHROUD-810:1

MOTOR GEARBOX + SHROUD-810:1 Supply Voltage V DC : 12V ; SVHC : To Be Advised ; Rotational Speed Max : 20rpm

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £18.50 (£22.20) 5+ £16.95 (£20.34)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought