Low

HARWIN  M7681-05  JUMPER SOCKET, 14MM, RED

JUMPER SOCKET, 14MM, RED - M7681-05 - HARWIN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HARWIN
  • Order Code: CN14481
  • Manufacturer Part No M7681-05

Product Information



  • Accessory Type: Jumper
  • For Use With: M20 Connectors
  • No. of Positions: 2
  • Pitch Spacing: 2.54mm
  • SVHC: No SVHC (17-Dec-2014)
  • Contact Plating: Gold
  • Contact Resistance: 3mohm
  • Current Rating: 3A
  • De-mating Force: 5N
  • External Depth: 2.4mm
  • External Width: 5mm
  • Flammability Rating: UL94V-0
  • Housing Type: Polyester UL94V-0
  • Material: Polyester
  • Mating Force: 12.5N
  • No. of Contacts: 2
  • No. of Mating Cycles: 300
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Voltage Rating V AC: 250V
  • Voltage Rating V DC: 250V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  320


  • 320 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 10

Order multiple quantity: 10

Price: £0.23 (£0.276)

Save at least £6.00 (£7.20)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
10 - 99 £0.23 (£0.276)
100+ £0.17 (£0.204)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85369010
  • Weight (kg): .013
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN14484
M7685-05

M7685-05

HARWIN

JUMPER SOCKET, 10MM, RED - M7685-05 - HARWIN

JUMPER SOCKET, 10MM, RED; Accessory Type:Jumper; For Use With:-; No. of Positions:2; Pitch Spacing:2.54mm; SVHC:No SVHC (17-Dec-2014); Contact Resistance:3mohm; Current Rating:3A; De-mating Force:5N; External Depth:2.4mm; External Width:5mm; Flammability SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 2.54mm ; Accessory Type : Jumper ; For Use With : - ; No. of Positions : 2

359

359 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.19 (£0.228) 100+ £0.14 (£0.168)

Buy
CN14482
M7682-05

M7682-05

HARWIN

JUMPER SOCKET, 14MM, BLACK - M7682-05 - HARWIN

JUMPER SOCKET, 14MM, BLACK; Accessory Type:Jumper; For Use With:M20 Connectors; No. of Positions:2; Pitch Spacing:2.54mm; SVHC:No SVHC (17-Dec-2014); Contact Resistance:3mohm; Current Rating:3A; De-mating Force:5N; External Depth:2.4mm; External Width:5m SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 2.54mm ; Accessory Type : Jumper ; For Use With : M20 Connectors ; No. of Positions : 2

394

394 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.27 (£0.324) 100+ £0.17 (£0.204)

Buy
CN16249
M22-1920005

M22-1920005

HARWIN

JUMPER SOCKET, RED, PK25 - M22-1920005 - HARWIN

JUMPER SOCKET, RED, PK25; Accessory Type:Shunt; For Use With:Pin Headers; No. of Positions:2; Pitch Spacing:2mm; SVHC:No SVHC (17-Dec-2014); Contact Resistance:30mohm; Current Rating:2A; Current Temperature:25°C; De-mating Force:0.6N; External Depth:1.95 SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 2mm ; Accessory Type : Shunt ; For Use With : Pin Headers ; No. of Positions : 2

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 25

1+ £3.49 (£4.188) 5+ £2.99 (£3.588) 10+ £2.69 (£3.228) 50+ £2.49 (£2.988)

Buy
CN14485
M7686-05

M7686-05

HARWIN

JUMPER SOCKET, 10MM, BLACK - M7686-05 - HARWIN

JUMPER SOCKET, 10MM, BLACK; Accessory Type:Jumper; For Use With:M20 Connectors; No. of Positions:2; Pitch Spacing:2.54mm; SVHC:No SVHC (17-Dec-2014); Contact Resistance:3mohm; Current Rating:3A; De-mating Force:5N; External Depth:2.4mm; External Width:5m SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 2.54mm ; Accessory Type : Jumper ; For Use With : M20 Connectors ; No. of Positions : 2

234

234 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.18 (£0.216) 100+ £0.15 (£0.18)

Buy
CN14483
M7683-05

M7683-05

HARWIN

JUMPER SOCKET, 11MM, BLUE - M7683-05 - HARWIN

JUMPER SOCKET, 11MM, BLUE; Accessory Type:Jumper; For Use With:-; No. of Positions:2; Pitch Spacing:2.54mm; SVHC:No SVHC (17-Dec-2014); Contact Resistance:3mohm; Current Rating:3A; De-mating Force:5N; External Depth:2.4mm; External Width:5mm; Flammabilit SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 2.54mm ; Accessory Type : Jumper ; For Use With : - ; No. of Positions : 2

15

15 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.32 (£0.384) 100+ £0.30 (£0.36)

Buy
CN14486
M7687-05

M7687-05

HARWIN

JUMPER SOCKET, 10MM, BLUE - M7687-05 - HARWIN

JUMPER SOCKET, 10MM, BLUE; Accessory Type:Jumper; For Use With:-; No. of Positions:2; Pitch Spacing:2.54mm; SVHC:No SVHC (17-Dec-2014); Contact Resistance:3mohm; Current Rating:3A; De-mating Force:5N; External Depth:2.4mm; External Width:5mm; Flammabilit SVHC : No SVHC (17-Dec-2014) ; Pitch Spacing : 2.54mm ; Accessory Type : Jumper ; For Use With : - ; No. of Positions : 2

11

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.17 (£0.204) 100+ £0.12 (£0.144)