Low

ETERNA  XS63W  SWITCH, LIGHTING AUTO

SWITCH, LIGHTING AUTO - XS63W - ETERNA

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ETERNA
  • Order Code: LA02761
  • Manufacturer Part No XS63W

Product Information


Normally on, push for off (ie. turns off when cupboard door closes)
2mm depression required for operation - 5.5mm total travel
Switching 1A max. (250V)
Thermoplastic moulding
IP20 rated
  • Dimensions (WxHxD): 35 x 45 x 20mm)
  • SVHC: No SVHC (17-Dec-2014)
  • Colour: White
  • External Depth: 20mm
  • External Length / Height: 45mm
  • External Width: 35mm

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/1987

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.53 (£3.036)

Save at least £0.85 (£1.02)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £2.53 (£3.036)
5+ £2.36 (£2.832)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • Tariff No: 85359000
  • Weight (kg): .03
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
LA03734
LEDS15WH

LEDS15WH

ETERNA

LINK & LIGHT LED STRIP LIGHT - LEDS15WH - ETERNA

LINK & LIGHT LED STRIP LIGHT; IP Rating:IP20; Light Bar Length:395mm; Light Colour:White; Lumens Per Watt:-; Power Rating:1.2W; SVHC:No SVHC (20-Jun-2013); External Length / Height:395mm; External Width:35mm; Power Consumption:1.2W; Width:35mm Light Colour : White ; Power Rating : 1.2W ; Light Bar Length : 395mm ; Lumens Per Watt : - ; SVHC : No SVHC (16-Dec-2013) ; IP Rating : IP20

LA03736
LEDS9WH

LEDS9WH

ETERNA

LINK & LIGHT LED STRIP LIGHT - LEDS9WH - ETERNA

LINK & LIGHT LED STRIP LIGHT; IP Rating:IP20; Light Bar Length:270mm; Light Colour:White; Lumens Per Watt:-; Power Rating:0.72W; SVHC:No SVHC (20-Jun-2013); External Length / Height:270mm; External Width:35mm; Power Consumption:0.72W; Width:35mm Light Colour : White ; Power Rating : 720mW ; Light Bar Length : 270mm ; Lumens Per Watt : - ; SVHC : No SVHC (16-Dec-2013) ; IP Rating : IP20

LA03735
LEDS27WH

LEDS27WH

ETERNA

LINK & LIGHT LED STRIP LIGHT - LEDS27WH - ETERNA

LINK & LIGHT LED STRIP LIGHT; IP Rating:IP20; Light Bar Length:620mm; Light Colour:White; Lumens Per Watt:-; Power Rating:2.15W; SVHC:No SVHC (20-Jun-2013); Approval Bodies:BS, EN; Colour:White; External Length / Height:620mm; External Width:35mm; IP / N Light Colour : White ; Power Rating : 2.15W ; Light Bar Length : 620mm ; Lumens Per Watt : - ; SVHC : No SVHC (16-Dec-2013) ; IP Rating : IP20

LA02740
D039

D039

ETERNA

CORNER LIGHT, LVOLTAGE BNICKEL - D039 - ETERNA

CORNER LIGHT, L/VOLTAGE B/NICKEL; Depth:40mm; Length:129mm; SVHC:No SVHC (20-Jun-2013); Width:127mm; Colour:Brushed Nickel; External Depth:40mm; External Length / Height:129mm; External Width:127mm; Height:129mm; IP / NEMA Rating:IP20; Lamp Base Type:G4 Length : 129mm ; Width : 127mm ; SVHC : No SVHC (16-Dec-2013) ; Depth : 40mm

LA03029
WG-902C

WG-902C

ETERNA

WALL LIGHT, SSTEEL, TWIN - WG-902C - ETERNA

WALL LIGHT, S/STEEL, TWIN; SVHC:No SVHC (20-Jun-2013); External Depth:95mm; External Diameter:60mm; External Length / Height:158mm; Height:158mm; IP / NEMA Rating:IP44; Lamp Base Type:GU10; Light Source:Halogen; Material:Stainless Steel; Power Rating:70W SVHC : No SVHC (16-Dec-2013)

LA02722
WGBK

WGBK

ETERNA

CORNER LIGHT, BLACK - WGBK - ETERNA

CORNER LIGHT, BLACK; Depth:230mm; Length:220mm; Light Source:BC GLS 100W; SVHC:No SVHC (20-Jun-2013); Width:230mm; Colour:Black; Height:220mm; IP / NEMA Rating:IP65; Lamp Base Type:B22d / BC; Material:Cast Aluminium; Power Rating:100W; Supply Voltage:230 Length : 220mm ; Width : 230mm ; Light Source : BC GLS 100W ; SVHC : No SVHC (16-Dec-2013) ; Depth : 230mm

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought