Low

RUBYCON  16ML470MEFC10X9  CAPACITOR, 470UF, 16V

CAPACITOR, 470UF, 16V - 16ML470MEFC10X9 - RUBYCON

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: RUBYCON
  • Order Code: CA07512
  • Manufacturer Part No 16ML470MEFC10X9

Product Information


CAPACITOR, 470UF, 16V
  • Capacitance: 470µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 10mm
  • ESR: -
  • Height: 9mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 5000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: RUBYCON - ML Series
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 16V
  • Capacitance Tolerance ±: ± 20%
  • Ripple Current AC: 460mA

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3195

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.61 (£0.732)

Save at least £5.00 (£6.00)
by buying 50 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 49 £0.61 (£0.732)
50+ £0.51 (£0.612)

Legislation and Environmental


  • Country of Origin: Japan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .002
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CA07572
16ZL470MEFC8X16

16ZL470MEFC8X16

RUBYCON

CAPACITOR, 470UF, 16V - 16ZL470MEFC8X16 - RUBYCON

CAPACITOR, 470UF, 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Height:16mm; Lead Spacing:3.5mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Mi ESR : - ; Diameter : 8mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : No SVHC (16-Dec-2013) ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 16V ; Height : 16mm ; Operating Temperature Max : 105°C ; Product Range : RUBYCON - ZL Series ; Packaging : - ; Capacitance : 470µF ; Life Time @ Temperature : 3000 hours @ 105°C ; Lead Spacing : 3.5mm

CA07561
16ZL470MEFC10X12.5

16ZL470MEFC10X12.5

RUBYCON

CAPACITOR, 470UF, 16V - 16ZL470MEFC10X12.5 - RUBYCON

CAPACITOR, 470UF, 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Height:12.5mm; Lead Spacing:5mm; Life Time @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature M ESR : - ; Diameter : 10mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : No SVHC (16-Dec-2013) ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 16V ; Height : 12.5mm ; Operating Temperature Max : 105°C ; Product Range : RUBYCON - ZL Series ; Packaging : - ; Capacitance : 470µF ; Life Time @ Temperature : 4000 hours @ 105°C ; Lead Spacing : 5mm

CA05142
EEUFC1C471

EEUFC1C471

PANASONIC

CAPACITOR, 470UF 16V - EEUFC1C471 - PANASONIC

CAPACITOR, 470UF 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Height:12.5mm; Lead Spacing:5mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperature Mi ESR : - ; Diameter : 10mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -55°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 16V ; Height : 12.5mm ; Operating Temperature Max : 105°C ; Product Range : PANASONIC - FC Series ; Packaging : - ; Capacitance : 470µF ; Life Time @ Temperature : 3000 hours @ 105°C ; Lead Spacing : 5mm

CA05730
ECA1CAM471X

ECA1CAM471X

PANASONIC

CAPACITOR, 470UF 16V - ECA1CAM471X - PANASONIC

CAPACITOR, 470UF 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Height:11.5mm; Lead Spacing:3.5mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Min ESR : - ; Diameter : 8mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 16V ; Height : 11.5mm ; Operating Temperature Max : 85°C ; Product Range : PANASONIC - AM Series ; Packaging : - ; Capacitance : 470µF ; Life Time @ Temperature : 2000 hours @ 85°C ; Lead Spacing : 3.5mm

CA07282
ECA1CM471

ECA1CM471

PANASONIC

CAPACITOR, 470UF, 16V - ECA1CM471 - PANASONIC

CAPACITOR, 470UF, 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Height:11.5mm; Lead Spacing:3.5mm; Life Time @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperature Mi Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 16V ; Height : 11.5mm ; Operating Temperature Max : 85°C ; Product Range : PANASONIC - M Series ; Packaging : - ; Capacitance : 470µF ; Life Time @ Temperature : 2000 hours @ 85°C ; Lead Spacing : 3.5mm ; ESR : - ; Diameter : 8mm ; Capacitance Tolerance : ± 20%

CA05100
16YXF47MY0511.

16YXF47MY0511.

RUBYCON

CAPACITOR, LOW-Z 16V 47UF - 16YXF47MY0511. - RUBYCON

CAPACITOR, LOW-Z 16V 47UF; Capacitance:47µF; Capacitance Tolerance:± 20%; Diameter:5mm; Height:11mm; Lead Spacing:2mm; Operating Temperature Max:105°C; Operating Temperature Min:-40°C; SVHC:No SVHC (20-Jun-2013); Voltage Rating:16VDC; AC Ripple Current @ Diameter : 5mm ; Capacitance Tolerance : ± 20% ; Height : 11mm ; Operating Temperature Min : -40°C ; SVHC : No SVHC (16-Dec-2013) ; Operating Temperature Max : 105°C ; Capacitance : 47µF ; Voltage Rating : 16VDC ; Lead Spacing : 2mm

Back to top

Customers Also Bought