RUBYCON  16ML470MEFC10X9  Electrolytic Capacitor, Miniature, ML Series, 470 µF, ± 20%, 16 V, 10 mm, Radial Leaded

RUBYCON - 16ML470MEFC10X9 - CAPACITOR, 470UF, 16V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: CA07512
  • Manufacturer Part No 16ML470MEFC10X9

Product Overview


The Rubycon ML series capacitors are radial leaded, polarized miniature aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1000µF. ML series capacitors have 5mm to 9mm height and ideally suited for multiple applications where height is a key consideration.
  • Rated voltage range from 6.3VDC to 50VDC
  • ±20% tolerance
  • Endurance is 3000h to 5000h at 85°C
  • Operating temperature range -40°C to 105°C
  • Capacitor size varies from 4mm x 5mm to 10mm x 9mm (D x L)

Applications

Industrial; Power Management; Consumer Electronics; Portable Devices

Product Range

Back to top

Product Specifications, Documents & More


  • Product Range ML Series
  • Capacitance 470µF
  • Capacitance Tolerance ± 20%
  • Voltage Rating 16V
  • Diameter 10mm
  • Capacitor Terminals Radial Leaded
  • Packaging Each
  • ESR -
  • Height 9mm
  • Lead Spacing 5mm
  • Lifetime @ Temperature 5000 hours @ 105°C
  • Operating Temperature Min -40°C
  • Operating Temperature Max 105°C
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  7


  • 7 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.65 (£0.78) £0.65

Save at least £5.50 (£6.60)
by buying 50 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 49 £0.65 (£0.78)
50+ £0.54 (£0.648)
 
 
Low

Legislation and Environmental


  • Country of Origin: Japan

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .002
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CA05142
EEUFC1C471

EEUFC1C471

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFC1C471 - CAPACITOR, 470UF 16V

CAPACITOR, 470UF 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:12.5mm; Lead Spacing:5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperat Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 12.5mm ; Voltage Rating : 16V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 470µF ; ESR : - ; Product Range : FC Series

62

142 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.21 (£0.252) 10+ £0.19 (£0.228) 50+ £0.18 (£0.216) 100+ £0.13 (£0.156)

Buy
CA05730
ECA1CAM471X

ECA1CAM471X

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - ECA1CAM471X - CAPACITOR, 470UF 16V

CAPACITOR, 470UF 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; ESR:-; Height:11.5mm; Lead Spacing:3.5mm; Lifetime @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperatu Lifetime @ Temperature : 2000 hours @ 85°C ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Lead Spacing : 3.5mm ; Diameter : 8mm ; Capacitor Terminals : Radial Leaded ; Height : 11.5mm ; Voltage Rating : 16V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 470µF ; ESR : - ; Product Range : AM Series

55

60 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

5+ £0.23 (£0.276) 50+ £0.18 (£0.216) 100+ £0.15 (£0.18) 500+ £0.11 (£0.132)

Buy
CA07572
16ZL470MEFC8X16

16ZL470MEFC8X16

RUBYCON

RUBYCON - 16ZL470MEFC8X16 - CAPACITOR, 470UF, 16V

CAPACITOR, 470UF, 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; ESR:-; Height:16mm; Lead Spacing:3.5mm; Lifetime @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temperat Lifetime @ Temperature : 3000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 3.5mm ; Diameter : 8mm ; Capacitor Terminals : Radial Leaded ; Height : 16mm ; SVHC : To Be Advised ; Voltage Rating : 16V ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 470µF ; ESR : - ; Product Range : ZL Series

41

41 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.43 (£0.516) 50+ £0.41 (£0.492)

Buy
CA07282
ECA1CM471

ECA1CM471

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - ECA1CM471 - CAPACITOR, 470UF, 16V

CAPACITOR, 470UF, 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; ESR:-; Height:11.5mm; Lead Spacing:3.5mm; Lifetime @ Temperature:2000 hours @ 85°C; Operating Temperature Max:85°C; Operating Temperat Lifetime @ Temperature : 2000 hours @ 85°C ; Operating Temperature Max : 85°C ; Operating Temperature Min : -40°C ; Lead Spacing : 3.5mm ; Diameter : 8mm ; Capacitor Terminals : Radial Leaded ; Height : 11.5mm ; Voltage Rating : 16V ; SVHC : No SVHC (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 470µF ; ESR : - ; Product Range : M Series

470

645 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

5+ £0.15 (£0.18) 50+ £0.11 (£0.132) 100+ £0.07 (£0.084) 500+ £0.06 (£0.072)

Buy
CA07561
16ZL470MEFC10X12.5

16ZL470MEFC10X12.5

RUBYCON

RUBYCON - 16ZL470MEFC10X12.5 - CAPACITOR, 470UF, 16V

CAPACITOR, 470UF, 16V; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:12.5mm; Lead Spacing:5mm; Lifetime @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Operating Tempera Lifetime @ Temperature : 4000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 12.5mm ; SVHC : To Be Advised ; Voltage Rating : 16V ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 470µF ; ESR : - ; Product Range : ZL Series

5

15 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.52 (£0.624) 50+ £0.49 (£0.588)

Buy
CA08264
MCGLR16V477M10X16

MCGLR16V477M10X16

MULTICOMP

MULTICOMP - MCGLR16V477M10X16 - CAPACITOR, 470UF, 16V, RADIAL, 105 DEG

CAPACITOR, 470UF, 16V, RADIAL, 105 DEG; Capacitance:470µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:16mm; Lead Spacing:5mm; Lifetime @ Temperature:2000 hours @ 105°C; Operating Temperature Max:105°C; Op Lifetime @ Temperature : 2000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 16mm ; SVHC : To Be Advised ; Voltage Rating : 16V ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 470µF ; ESR : - ; Product Range : MCGLR Series

99

119 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

10+ £0.20 (£0.24) 50+ £0.16 (£0.192) 100+ £0.12 (£0.144) 500+ £0.10 (£0.12)

Buy
Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought