Low

PANASONIC ELECTRONIC COMPONENTS  EEUFM0J102  CAPACITOR, RADIAL, 1000UF, 6.3V

CAPACITOR, RADIAL, 1000UF, 6.3V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:12.5mm; Lead Spacing:5mm; Lifetime @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Operat - EEUFM0J102 - PANASONIC ELECTRONIC COMPONENTS

Image is for illustrative purposes only. Please refer to product description.

Product Information



CAPACITOR, RADIAL, 1000UF, 6.3V

  • Capacitance: 1000µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 10mm
  • ESR: -
  • Height: 12.5mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 4000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: FM Series
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 6.3V
  • External Diameter: 10mm
  • External Length / Height: 12.5mm
  • Impedance: 0.038ohm
  • Impedance Temperature: 20°C
  • Lead Diameter: 0.6mm
  • Lead Length: 17mm
  • Leakage Current: 0.01µA
  • No. of Pins: 2
  • Operating Life Temperature: 105°C
  • Operating life Time: 4000h
  • Ripple Current AC: 1290mA
  • Ripple Current Temperature: 105°C
  • Terminal Type: Wire Ended

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:
 
Check stock and lead times
  • 50 will be available for delivery on May 24, 2015

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.26 (£0.312)

Save at least £3.50 (£4.20)
by buying 50 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 49 £0.26 (£0.312)
50 - 99 £0.19 (£0.228)
100 - 499 £0.144 (£0.1728)
500+ £0.115 (£0.138)

Legislation and Environmental


  • Country of Origin: Malaysia

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CA04957
ECA1JHG102

ECA1JHG102

PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, 105C 1000UF 63V - ECA1JHG102 - PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, 105C 1000UF 63V; Capacitance:1000µF; Diameter:16mm; Height:25mm; Lead Spacing:7.5mm; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; SVHC:No SVHC (16-Jun-2014); Voltage Rating:63VDC; AC Ripple Current @ 120Hz:930mA; Capacitan Height : 25mm ; SVHC : No SVHC (16-Jun-2014) ; Voltage Rating : 63VDC ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Capacitance : 1000µF ; Lead Spacing : 7.5mm ; Diameter : 16mm

24

24 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Pack of 5

1+ £3.99 (£4.788) 5+ £3.49 (£4.188) 25+ £2.99 (£3.588) 100+ £2.79 (£3.348)

Buy
CA07427
EEUFM1E102

EEUFM1E102

PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, RADIAL, 1000UF, 25V - EEUFM1E102 - PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, RADIAL, 1000UF, 25V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; ESR:-; Height:20mm; Lead Spacing:5mm; Lifetime @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operati Lifetime @ Temperature : 5000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 5mm ; Diameter : 12.5mm ; Capacitor Terminals : Radial Leaded ; Height : 20mm ; Voltage Rating : 25V ; SVHC : No SVHC (16-Jun-2014) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FM Series

103

103 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.51 (£0.612) 50+ £0.41 (£0.492) 100+ £0.28 (£0.336) 500+ £0.24 (£0.288)

Buy
CA07428
EEUFM1A102L

EEUFM1A102L

PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, RADIAL, 1000UF, 10V - EEUFM1A102L - PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, RADIAL, 1000UF, 10V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; ESR:-; Height:20mm; Lead Spacing:3.5mm; Lifetime @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Operatin Lifetime @ Temperature : 4000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 3.5mm ; Diameter : 8mm ; Capacitor Terminals : Radial Leaded ; Height : 20mm ; Voltage Rating : 10V ; SVHC : No SVHC (16-Jun-2014) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FM Series

200

200 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.29 (£0.348) 50+ £0.25 (£0.30) 100+ £0.173 (£0.208) 500+ £0.142 (£0.17)

Buy
CA07431
EEUFM1V102

EEUFM1V102

PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, RADIAL, 1000UF, 35V - EEUFM1V102 - PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, RADIAL, 1000UF, 35V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; ESR:-; Height:25mm; Lead Spacing:5mm; Lifetime @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Operati Lifetime @ Temperature : 7000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 5mm ; Diameter : 12.5mm ; Capacitor Terminals : Radial Leaded ; Height : 25mm ; Voltage Rating : 35V ; SVHC : No SVHC (16-Jun-2014) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FM Series

83

83 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.56 (£0.672) 50+ £0.47 (£0.564) 100+ £0.32 (£0.384) 500+ £0.31 (£0.372)

Buy
CA07437
EEUFM1H102

EEUFM1H102

PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, RADIAL, 1000UF, 50V - EEUFM1H102 - PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, RADIAL, 1000UF, 50V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; ESR:-; Height:25mm; Lead Spacing:7.5mm; Lifetime @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Operati Lifetime @ Temperature : 7000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 7.5mm ; Diameter : 16mm ; Capacitor Terminals : Radial Leaded ; Height : 25mm ; Voltage Rating : 50V ; SVHC : No SVHC (16-Jun-2014) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FM Series

41

41 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.84 (£1.008) 50+ £0.72 (£0.864) 100+ £0.55 (£0.66) 500+ £0.45 (£0.54)

Buy
CA07425
EEUFM1C102

EEUFM1C102

PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, RADIAL, 1000UF, 16V - EEUFM1C102 - PANASONIC ELECTRONIC COMPONENTS

CAPACITOR, RADIAL, 1000UF, 16V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:20mm; Lead Spacing:5mm; Lifetime @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operating Lifetime @ Temperature : 5000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 20mm ; Voltage Rating : 16V ; SVHC : No SVHC (16-Jun-2014) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FM Series

756

756 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.40 (£0.48) 50+ £0.34 (£0.408) 100+ £0.24 (£0.288) 500+ £0.20 (£0.24)

Buy
Back to top

Customers Also Bought