Low

PANASONIC  EEUFM0J102  CAPACITOR, RADIAL, 1000UF, 6.3V

CAPACITOR, RADIAL, 1000UF, 6.3V - EEUFM0J102 - PANASONIC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: PANASONIC
  • Order Code: CA07446
  • Manufacturer Part No EEUFM0J102

Product Information


CAPACITOR, RADIAL, 1000UF, 6.3V
  • Capacitance: 1000µF
  • Capacitance Tolerance: ± 20%
  • Capacitor Terminals: Radial Leaded
  • Diameter: 10mm
  • ESR: -
  • Height: 12.5mm
  • Lead Spacing: 5mm
  • Lifetime @ Temperature: 4000 hours @ 105°C
  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Product Range: PANASONIC - FM Series
  • SVHC: No SVHC (16-Jun-2014)
  • Voltage Rating: 6.3V
  • External Diameter: 10mm
  • External Length / Height: 12.5mm
  • Impedance: 0.038ohm
  • Impedance Temperature: 20°C
  • Lead Diameter: 0.6mm
  • Lead Length: 17mm
  • Leakage Current: 0.01µA
  • No. of Pins: 2
  • Operating Life Temperature: 105°C
  • Operating life Time: 4000h
  • Ripple Current AC: 1290mA
  • Ripple Current Temperature: 105°C
  • Terminal Type: Wire Ended

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3195

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.26 (£0.312)

Save at least £3.50 (£4.20)
by buying 50 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 49 £0.26 (£0.312)
50 - 99 £0.19 (£0.228)
100 - 499 £0.144 (£0.1728)
500+ £0.115 (£0.138)

Legislation and Environmental


  • Country of Origin: Malaysia

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
CA07427
EEUFM1E102

EEUFM1E102

PANASONIC

CAPACITOR, RADIAL, 1000UF, 25V - EEUFM1E102 - PANASONIC

CAPACITOR, RADIAL, 1000UF, 25V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operating Tem ESR : - ; Diameter : 12.5mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 25V ; Height : 20mm ; Operating Temperature Max : 105°C ; Product Range : PANASONIC - FM Series ; Packaging : - ; Capacitance : 1000µF ; Life Time @ Temperature : 5000 hours @ 105°C ; Lead Spacing : 5mm

CA07428
EEUFM1A102L

EEUFM1A102L

PANASONIC

CAPACITOR, RADIAL, 1000UF, 10V - EEUFM1A102L - PANASONIC

CAPACITOR, RADIAL, 1000UF, 10V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; Height:20mm; Lead Spacing:3.5mm; Life Time @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Operating Temp ESR : - ; Diameter : 8mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 10V ; Height : 20mm ; Operating Temperature Max : 105°C ; Product Range : PANASONIC - FM Series ; Packaging : - ; Capacitance : 1000µF ; Life Time @ Temperature : 4000 hours @ 105°C ; Lead Spacing : 3.5mm

CA07431
EEUFM1V102

EEUFM1V102

PANASONIC

CAPACITOR, RADIAL, 1000UF, 35V - EEUFM1V102 - PANASONIC

CAPACITOR, RADIAL, 1000UF, 35V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; Height:25mm; Lead Spacing:5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Operating Tem ESR : - ; Diameter : 12.5mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 35V ; Height : 25mm ; Operating Temperature Max : 105°C ; Product Range : PANASONIC - FM Series ; Packaging : - ; Capacitance : 1000µF ; Life Time @ Temperature : 7000 hours @ 105°C ; Lead Spacing : 5mm

CA07437
EEUFM1H102

EEUFM1H102

PANASONIC

CAPACITOR, RADIAL, 1000UF, 50V - EEUFM1H102 - PANASONIC

CAPACITOR, RADIAL, 1000UF, 50V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; Height:25mm; Lead Spacing:7.5mm; Life Time @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Operating Tem ESR : - ; Diameter : 16mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 50V ; Height : 25mm ; Operating Temperature Max : 105°C ; Product Range : PANASONIC - FM Series ; Packaging : - ; Capacitance : 1000µF ; Life Time @ Temperature : 7000 hours @ 105°C ; Lead Spacing : 7.5mm

CA07425
EEUFM1C102

EEUFM1C102

PANASONIC

CAPACITOR, RADIAL, 1000UF, 16V - EEUFM1C102 - PANASONIC

CAPACITOR, RADIAL, 1000UF, 16V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; Height:20mm; Lead Spacing:5mm; Life Time @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operating Tempe ESR : - ; Diameter : 10mm ; Capacitance Tolerance : ± 20% ; Operating Temperature Min : -40°C ; SVHC : To Be Advised ; Capacitor Terminals : Radial Leaded ; Voltage Rating : 16V ; Height : 20mm ; Operating Temperature Max : 105°C ; Product Range : PANASONIC - FM Series ; Packaging : - ; Capacitance : 1000µF ; Life Time @ Temperature : 5000 hours @ 105°C ; Lead Spacing : 5mm

CA04957
ECA1JHG102

ECA1JHG102

PANASONIC

CAPACITOR, 105C 1000UF 63V - ECA1JHG102 - PANASONIC

CAPACITOR, 105C 1000UF 63V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Diameter:16mm; Height:25mm; Lead Spacing:7.5mm; Life Time @ Temperature:2000 hours @ 105°C; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Voltage Rating:63VD Diameter : 16mm ; Capacitance Tolerance : ± 20% ; Height : 25mm ; Operating Temperature Min : -55°C ; SVHC : To Be Advised ; Operating Temperature Max : 125°C ; Capacitance : 1000µF ; Voltage Rating : 63VDC ; Lead Spacing : 7.5mm ; Life Time @ Temperature : 2000 hours @ 105°C

Back to top

Customers Also Bought