PANASONIC ELECTRONIC COMPONENTS  EEUFM0J102  Electrolytic Capacitor, FM Series, 1000 µF, ± 20%, 6.3 V, 10 mm, Radial Leaded

PANASONIC ELECTRONIC COMPONENTS - EEUFM0J102 - CAPACITOR, RADIAL, 1000UF, 6.3V

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The Panasonic FM series capacitor are type A, radial leaded polarized aluminium electrolytic capacitor. The capacitance value ranges from 22µF to 6800µF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • High reliability
  • Rated voltage range of 6.3VDC to 50VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 7000h at 105°C
  • Operating temperature range -40°C to 105°C

Applications

Industrial; Power Management; Consumer Electronics; Portable Devices

Product Range

Back to top

Product Specifications, Documents & More


  • Product Range FM Series
  • Capacitance 1000µF
  • Capacitance Tolerance ± 20%
  • Voltage Rating 6.3V
  • Diameter 10mm
  • Capacitor Terminals Radial Leaded
  • Packaging Each
  • ESR -
  • Height 12.5mm
  • Lead Spacing 5mm
  • Lifetime @ Temperature 4000 hours @ 105°C
  • Operating Temperature Min -40°C
  • Operating Temperature Max 105°C
  • SVHC 4-(1,1,3,3-tetramethylbutyl)phenol, ethoxylated (15-Jun-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  16


  • 16 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.28 (£0.336) £0.28

Save at least £4.00 (£4.80)
by buying 50 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 49 £0.28 (£0.336)
50 - 99 £0.20 (£0.24)
100 - 499 £0.15 (£0.18)
500+ £0.12 (£0.144)
 
 
Low

Legislation and Environmental


  • Country of Origin: Malaysia

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85322200
  • Weight (kg): .001
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CA07427
EEUFM1E102

EEUFM1E102

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFM1E102 - CAPACITOR, RADIAL, 1000UF, 25V

CAPACITOR, RADIAL, 1000UF, 25V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; ESR:-; Height:20mm; Lead Spacing:5mm; Lifetime @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operati Lifetime @ Temperature : 5000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 5mm ; Diameter : 12.5mm ; Capacitor Terminals : Radial Leaded ; Height : 20mm ; Voltage Rating : 25V ; SVHC : 4-(1,1,3,3-tetramethylbutyl)phenol, ethoxylated (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FM Series

227

175 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.54 (£0.648) 50+ £0.43 (£0.516) 100+ £0.30 (£0.36) 500+ £0.25 (£0.30)

Buy
CA07428
EEUFM1A102L

EEUFM1A102L

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFM1A102L - CAPACITOR, RADIAL, 1000UF, 10V

CAPACITOR, RADIAL, 1000UF, 10V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:8mm; ESR:-; Height:20mm; Lead Spacing:3.5mm; Lifetime @ Temperature:4000 hours @ 105°C; Operating Temperature Max:105°C; Operatin Lifetime @ Temperature : 4000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 3.5mm ; Diameter : 8mm ; Capacitor Terminals : Radial Leaded ; Height : 20mm ; Voltage Rating : 10V ; SVHC : 4-(1,1,3,3-tetramethylbutyl)phenol, ethoxylated (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FM Series

79

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £0.31 (£0.372) 50+ £0.27 (£0.324) 100+ £0.18 (£0.216) 500+ £0.15 (£0.18)

Buy
CA07431
EEUFM1V102

EEUFM1V102

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFM1V102 - CAPACITOR, RADIAL, 1000UF, 35V

CAPACITOR, RADIAL, 1000UF, 35V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:12.5mm; ESR:-; Height:25mm; Lead Spacing:5mm; Lifetime @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Operati Lifetime @ Temperature : 7000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 5mm ; Diameter : 12.5mm ; Capacitor Terminals : Radial Leaded ; Height : 25mm ; Voltage Rating : 35V ; SVHC : 4-(1,1,3,3-tetramethylbutyl)phenol, ethoxylated (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FM Series

113

174 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.59 (£0.708) 50+ £0.50 (£0.60) 100+ £0.34 (£0.408) 500+ £0.33 (£0.396)

Buy
CA07437
EEUFM1H102

EEUFM1H102

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFM1H102 - CAPACITOR, RADIAL, 1000UF, 50V

CAPACITOR, RADIAL, 1000UF, 50V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:16mm; ESR:-; Height:25mm; Lead Spacing:7.5mm; Lifetime @ Temperature:7000 hours @ 105°C; Operating Temperature Max:105°C; Operati Lifetime @ Temperature : 7000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 7.5mm ; Diameter : 16mm ; Capacitor Terminals : Radial Leaded ; Height : 25mm ; Voltage Rating : 50V ; SVHC : 4-(1,1,3,3-tetramethylbutyl)phenol, ethoxylated (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FM Series

22

35 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.94 (£1.128) 50+ £0.81 (£0.972) 100+ £0.61 (£0.732) 500+ £0.51 (£0.612)

Buy
CA07425
EEUFM1C102

EEUFM1C102

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - EEUFM1C102 - CAPACITOR, RADIAL, 1000UF, 16V

CAPACITOR, RADIAL, 1000UF, 16V; Capacitance:1000µF; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Diameter:10mm; ESR:-; Height:20mm; Lead Spacing:5mm; Lifetime @ Temperature:5000 hours @ 105°C; Operating Temperature Max:105°C; Operating Lifetime @ Temperature : 5000 hours @ 105°C ; Operating Temperature Max : 105°C ; Operating Temperature Min : -40°C ; Lead Spacing : 5mm ; Diameter : 10mm ; Capacitor Terminals : Radial Leaded ; Height : 20mm ; Voltage Rating : 16V ; SVHC : 4-(1,1,3,3-tetramethylbutyl)phenol, ethoxylated (15-Jun-2015) ; Packaging : Each ; Capacitance Tolerance : ± 20% ; Capacitance : 1000µF ; ESR : - ; Product Range : FM Series

457

568 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £0.42 (£0.504) 50+ £0.36 (£0.432) 100+ £0.25 (£0.30) 500+ £0.21 (£0.252)

Buy
CA04957
ECA1JHG102

ECA1JHG102

PANASONIC ELECTRONIC COMPONENTS

PANASONIC ELECTRONIC COMPONENTS - ECA1JHG102 - CAPACITOR, 105C 1000UF 63V

CAPACITOR, 105C 1000UF 63V; Capacitance:1000µF; Diameter:16mm; Height:25mm; Lead Spacing:7.5mm; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; SVHC:No SVHC (16-Jun-2014); Voltage Rating:63VDC; AC Ripple Current @ 120Hz:930mA; Capacitan Height : 25mm ; SVHC : No SVHC (15-Jun-2015) ; Voltage Rating : 63VDC ; Operating Temperature Max : 105°C ; Operating Temperature Min : -55°C ; Capacitance : 1000µF ; Lead Spacing : 7.5mm ; Diameter : 16mm

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Pack of 5

1+ £4.23 (£5.076) 5+ £3.70 (£4.44) 25+ £3.17 (£3.804) 100+ £2.96 (£3.552)

Buy
Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought