2015/02/27

Spotted an Error? GEARBOX, 60:1 RATIO - 110455 - MAXON MOTOR Print Page Share this page

GEARBOX, 60:1 RATIO - 110455 - MAXON MOTOR


Process Control & Automation, Motors & Drives, Gearboxes
MAXON MOTOR110455
GEARBOX, 60:1 RATIO - 110455 - MAXON MOTOR
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MAXON MOTOR
Order Code:
MC01825
Manufacturer Part No:
110455

Technical Data Sheet (66.97KB) EN
Technical Data Sheet (66.97KB) EN

Product Information
  • GEARBOX, 60:1 RATIO
  • Continuous Torque Max: 0.3N-m
  • Efficiency: 66%
  • Gearhead Length: 25.6mm
  • Input Speed: 5000rpm
  • Output Shaft Material: Stainless Steel
  • Constant Torque: 0.3N-m
  • External Diameter: 40mm
  • External Length / Height: 70mm
  • Fixing Centres: 30.5mm
  • Fixing Hole Diameter: 2.6mm
  • Flange Length: 38mm
  • Flange Width: 38mm
  • Peak Torque: 0.9N-m
  • Shaft Diameter: 6mm
  • Shaft Length - Metric: 15mm
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

3498 / CPCC

Availability

Availability: In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £38.81 (£46.57)  

  1. Qty

List Price Ex. VAT(Inc. VAT)

Qty List Price
1  - 9 £38.81
(£46.57)
10+  £35.96
(£43.15)
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


Related Categories
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Customers Also Bought

MAXON MOTOR 2140.934-61.112-050
1 Each
£44.89 (£53.87)
PRO SIGNAL PSG90160
1 Each
£4.84 (£5.81)
1
£9.59 (£11.51)

CPC Facebook CPC Twitter CPC Linked In CPC Google+
   
GEARBOX, 60:1 RATIO - 110455 - MAXON MOTOR
Process Control & Automation, Motors & Drives, Gearboxes
Title (A-Z) Popularity Price Favourites Recently Added Title (Z-A) Manufacturer Manufacturer Part Number
Recent Additions Price Favourites Title (A-Z) Title (Z-A) Popularity Popularity Recent Addition Favourites Title (A-Z) Title (Z-A) Price Recommendation Price Favourites Title (A-Z) Title (Z-A) Popularity
GEARBOX, 60:1 RATIO - 110455 - MAXON MOTOR
Process Control & Automation, Motors & Drives, Gearboxes
Previous Next