MAXON MOTOR  110455  Gearbox, Spur, 60:1, Stainless Steel, 5000 rpm, 0.3 N-m, 66 %, 25.6 mm

MAXON MOTOR - 110455 - GEARBOX, 60:1 RATIO

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: MC01825
  • Manufacturer Part No 110455

Product Overview


Precision spur- and planetary gearheads matched to maxon motors. Gears are advantageously adapted directly to the desired motors in the delivery plant. The motor pinion is the input gearweel for the first stage and is rigidly affixed to the motor shaft.
Back to top

Product Information


  • Reduction Ratio 60:1
  • Output Shaft Material Stainless Steel
  • Input Speed 5000rpm
  • Continuous Torque Max 0.3N-m
  • Efficiency 66%
  • Gearhead Length 25.6mm
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  1


  • 1 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 6/20/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £38.81 (£46.572) £38.81

Save at least £28.50 (£34.20)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £38.81 (£46.572)
10+ £35.96 (£43.152)
 
 
Low

Legislation and Environmental


  • Country of Origin: Switzerland

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 84834051
  • Weight (kg): .095
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
MC02077
951D601

951D601

MFA

MFA - 951D601 - GEARED MOTOR, 12MM DIA, 60:1 RATIO

GEARED MOTOR, 12MM DIA, 60:1 RATIO; Continuous Torque Max:0.00774737668N-m; Efficiency:60%; Input Speed:16000rpm; Reduction Ratio:60:1; Current Rating:0.32A; MSL:-; No Load Speed:250rpm; No. of Shafts:1; Nom Operating Voltage:3V; Output Power:0.58W; Shaf Efficiency : 60% ; Reduction Ratio : 60:1 ; SVHC : To Be Advised ; Continuous Torque Max : 0.00774737668N-m ; Input Speed : 16000rpm

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £7.50 (£9.00) 5+ £6.75 (£8.10)

Buy
MC01824
110458

110458

MAXON MOTOR

MAXON MOTOR - 110458 - GEARBOX, 500:1 RATIO

GEARBOX, 500:1 RATIO; Continuous Torque Max:0.6N-m; Efficiency:53%; Gearhead Length:30.6mm; Input Speed:5000rpm; Output Shaft Material:Stainless Steel; Reduction Ratio:500:1; Constant Torque:0.6N-m; External Diameter:40mm; External Length / Height:75mm Efficiency : 53% ; Reduction Ratio : 500:1 ; Gearhead Length : 30.6mm ; SVHC : To Be Advised ; Output Shaft Material : Stainless Steel ; Continuous Torque Max : 0.6N-m ; Input Speed : 5000rpm

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £43.52 (£52.224) 10+ £40.31 (£48.372)

Buy
MC01826
110454

110454

MAXON MOTOR

MAXON MOTOR - 110454 - GEARBOX, 30:1 RATIO

GEARBOX, 30:1 RATIO; Continuous Torque Max:0.2N-m; Efficiency:73%; Gearhead Length:23.1mm; Input Speed:5000rpm; Output Shaft Material:Stainless Steel; Reduction Ratio:30:1; Constant Torque:0.2N-m; External Diameter:40mm; External Length / Height:68mm; Fi Efficiency : 73% ; Reduction Ratio : 30:1 ; Gearhead Length : 23.1mm ; SVHC : To Be Advised ; Output Shaft Material : Stainless Steel ; Continuous Torque Max : 0.2N-m ; Input Speed : 5000rpm

3

3 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £41.04 (£49.248) 10+ £38.03 (£45.636)

Buy
MC01827
110459

110459

MAXON MOTOR

MAXON MOTOR - 110459 - GEARBOX, 900:1 RATIO

GEARBOX, 900:1 RATIO; Continuous Torque Max:0.6N-m; Efficiency:53%; Gearhead Length:30.6mm; Input Speed:5000rpm; Output Shaft Material:Stainless Steel; Reduction Ratio:900:1; Constant Torque:0.6N-m; External Diameter:40mm; External Length / Height:75mm Efficiency : 53% ; Reduction Ratio : 900:1 ; Gearhead Length : 30.6mm ; SVHC : To Be Advised ; Output Shaft Material : Stainless Steel ; Continuous Torque Max : 0.6N-m ; Input Speed : 5000rpm

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £36.75 (£44.10) 10+ £35.75 (£42.90)

Buy
MC02078
951D1021

951D1021

MFA

MFA - 951D1021 - GEARED MOTOR, 12MM DIA, 102:1 RATIO

GEARED MOTOR, 12MM DIA, 102:1 RATIO; Continuous Torque Max:0.013239188N-m; Efficiency:60%; Input Speed:16000rpm; Current Rating:0.32A; MSL:-; No Load Speed:144rpm; No. of Shafts:1; Nom Operating Voltage:3V; Output Power:0.58W; Shaft Diameter:12mm; Supply Efficiency : 60% ; SVHC : To Be Advised ; Continuous Torque Max : 0.013239188N-m ; Input Speed : 16000rpm

22

22 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £7.50 (£9.00) 5+ £6.75 (£8.10)

Buy
MC02090
942D2641LN

942D2641LN

MFA

MFA - 942D2641LN - GEARED MOTOR, 37MM DIA, 264:1 RATIO

GEARED MOTOR, 37MM DIA, 264:1 RATIO; Efficiency:61.9%; Gearhead Length:40mm; Constant Torque:0.15141N-m; Current Rating:2.85A; External Depth:35.8mm; External Length / Height:54.5mm; Full Load Torque:1.176816N-m; MSL:-; Motor Speed With Gearbox:13360; N Efficiency : 61.9% ; Gearhead Length : 40mm ; SVHC : To Be Advised

8

8 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £30.23 (£36.276) 5+ £27.21 (£32.652)

Buy
Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Customers Also Bought