MONOGRAM - HEATING  274.12  XXL HEATING PAD HK125XXL

MONOGRAM - HEATING - 274.12 - XXL HEATING PAD HK125XXL

Image is for illustrative purposes only. Please refer to product description.

Product Overview


  • New generation LED controller
  • Turbo heating with 6 temperature settings
  • Breathable micro-fibre fleece
  • Machine washable at 30°C
  • Detachable control unit
  • Automatic switch-off function after approx. 90 minutes
  • BSS® overheating protection
  • Dimensions (LxW): 600x400mm
Back to top

Product Information


  • External Length / Height: 600 mm
  • External Width: 400 mm
  • SVHC: To Be Advised

View this product in our online or paper catalogue


Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 5/30/16

Contact me when back in stock

Alternatives

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £35.86 (£43.032) £35.86

Save at least £1.65 (£1.98)
by buying 3 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 2 £35.86 (£43.032)
3+ £35.31 (£42.372)
 
 
Low

Legislation and Environmental


  • Country of Origin: Germany

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85162991
  • Weight (kg): .65
Back to top

Customer Reviews


Customer Q&A Exchange

Alternatives


  Order Code Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Alternatives
HG00400
HK35

HK35

MONOGRAM - HEATING

HEATING PAD

Awaiting Delivery

Price for: Each

1+ £23.77 (£28.524) 3+ £22.87 (£27.444)

Buy
More stock available week commencing 5/30/16 Contact me when back in stock
HG00606
273.03

273.03

MONOGRAM - HEATING

LUXURY HEATING PAD HK45

External Length / Height:440mm; External Width:330mm; Power Rating:100W; Supply Voltage:240V; Available until stocks are exhausted Alternative available

Availability:​ 1  

Price for: Each

1+ £34.43 (£41.316) 3+ £33.87 (£40.644)

Buy

Available until stock is exhausted

 

Customers Also Bought