ASTROSYN  MY7001  Stepper Motor, Bipolar, 5 N-cm, 400 mA, Two, 22 ohm, 10 mH

ASTROSYN - MY7001 - STEPPER MOTOR, 14, 20MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: MC01839
  • Manufacturer Part No MY7001

Product Overview


  • High torque in compact size
  • Unipolar and bipolar operation
  • Light weight
  • Low noise
  • Low inertia rotor
  • High accuracy 1.8° step angle
  • Frame size: 35x35mm
Back to top

Product Specifications, Documents & More


  • Coil Type Bipolar
  • Torque Max 5N-cm
  • Current Rating 400mA
  • No. of Phases Two
  • Resistance 22ohm
  • Inductance 10mH
  • Inertia 10g-cm²
  • Product Range -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  1


  • 1 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
  • 3 will be available for delivery on May 16, 2016

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £26.21 (£31.452) £26.21

Save at least £15.30 (£18.36)
by buying 5 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £26.21 (£31.452)
5+ £23.15 (£27.78)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85011099
  • Weight (kg): .2
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
MC01840
MY5401

MY5401

ASTROSYN

ASTROSYN - MY5401 - STEPPER MOTOR, 14, 26MM

STEPPER MOTOR, 14, 26MM; Coil Type:Bipolar; Current Rating:750mA; Inductance:4mH; Inertia:12g-cm²; No. of Phases:Two; Resistance:4.3ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:7N-cm; Current per Phase:0.75A; Frame Size:14; Holding Torque:7N-m; Indexing A Current Rating : 750mA ; Resistance : 4.3ohm ; Inductance : 4mH ; Torque Max : 7N-cm ; SVHC : No SVHC (15-Jun-2015) ; Inertia : 12g-cm² ; Coil Type : Bipolar ; No. of Phases : Two

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £26.59 (£31.908) 5+ £23.48 (£28.176)

Buy
MC01841
MY4001

MY4001

ASTROSYN

ASTROSYN - MY4001 - STEPPER MOTOR, 14, 34, MM

STEPPER MOTOR, 14, 34, MM; Coil Type:-; Current Rating:750mA; Inductance:7mH; Inertia:14g-cm²; No. of Phases:Two; Resistance:5.7ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:11N-cm; Frame Size:14; Indexing Angle:1.8°; Overall Length:34mm; Termination Type: Current Rating : 750mA ; Resistance : 5.7ohm ; Inductance : 7mH ; Torque Max : 11N-cm ; SVHC : No SVHC (15-Jun-2015) ; Inertia : 14g-cm² ; Coil Type : - ; No. of Phases : Two

2

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £26.21 (£31.452) 5+ £23.15 (£27.78)

Buy
MC01843
MY5602

MY5602

ASTROSYN

ASTROSYN - MY5602 - STEPPER MOTOR, 14, 26MM

STEPPER MOTOR, 14, 26MM; Coil Type:Unipolar; Current Rating:760mA; Inductance:4.8mH; Inertia:12g-cm²; No. of Phases:Two; Resistance:10.5ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:8N-cm; Current per Phase:0.76A; Frame Size:14; Holding Torque:8N-m; Indexi Current Rating : 760mA ; Resistance : 10.5ohm ; Inductance : 4.8mH ; Torque Max : 8N-cm ; SVHC : No SVHC (15-Jun-2015) ; Inertia : 12g-cm² ; Coil Type : Unipolar ; No. of Phases : Two

1

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £22.59 (£27.108) 5+ £16.00 (£19.20)

Buy
PL13168
E6RFSB-N

E6RFSB-N

SMJ ELECTRICAL

SMJ ELECTRICAL - E6RFSB-N - SOCKET SINGLE 13A REM. CONTROL IP66

SOCKET SINGLE 13A REM. CONTROL IP66 SVHC : To Be Advised

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £32.52 (£39.024) 4+ £31.22 (£37.464)

Buy
SC11531
DCM-24-40

DCM-24-40

UNITED AUTOMATION

UNITED AUTOMATION - DCM-24-40 - CONTROLLER, DC MOTOR, 8-24V, 40A

CONTROLLER, DC MOTOR, 8-24V, 40A; Armature Current Max:-; Armature Voltage Max:-; Supply Voltage Max:24V; Supply Voltage Min:6V; Approval Bodies:CE; Current Limit Max:40A; Current Limit Min:40A; External Depth:56mm; External Length / Height:26mm; Externa Armature Current Max : - ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 6VDC ; Armature Voltage Max : - ; Supply Voltage Max : 24VDC

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £39.87 (£47.844) 10+ £35.67 (£42.804) 25+ £32.79 (£39.348)

Buy
PM11560
SP-5-1200-BL

SP-5-1200-BL

LASCAR

LASCAR - SP-5-1200-BL - VOLTMETER, LCD, 3 1/2 DIGIT

VOLTMETER, LCD, 3 1/2 DIGIT; Operating Temperature Max:50°C; Operating Temperature Min:0°C; SVHC:No SVHC (16-Jun-2014); Accuracy:0.2V; Backlight Current:50mA; External Depth:7.5mm; External Length / Height:36mm; External Width:48mm; Linearity:1 count(max SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 50°C ; Operating Temperature Min : 0°C

2

2 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £32.46 (£38.952) 25+ £31.13 (£37.356)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought