Low

ASTROSYN  MY7001  STEPPER MOTOR, 14, 20MM

STEPPER MOTOR, 14, 20MM; Coil Type:Bipolar; Current Rating:400mA; Inductance:10mH; Inertia:10g-cm²; No. of Phases:Two; Resistance:44ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:5N-cm; Indexing Angle:1.8° - MY7001 - ASTROSYN

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: ASTROSYN
  • Order Code: MC01839
  • Manufacturer Part No MY7001

Product Information


STEPPER MOTOR, 14, 20MM
  • Coil Type: Bipolar
  • Current Rating: 400mA
  • Inductance: 10mH
  • Inertia: 10g-cm²
  • No. of Phases: Two
  • Resistance: 44ohm
  • SVHC: No SVHC (17-Dec-2014)
  • Torque Max: 5N-cm
  • Indexing Angle: 1.8°
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
Price: £26.21 (£31.452)

Save at least £15.30 (£18.36)
by buying 5 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 4 £26.21 (£31.452)
5+ £23.15 (£27.78)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85011099
  • Weight (kg): .2
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
MC01840
MY5401

MY5401

ASTROSYN

STEPPER MOTOR, 14, 26MM; Coil Type:Bipolar; Current Rating:750mA; Inductance:4mH; Inertia:12g-cm²; No. of Phases:Two; Resistance:4.3ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:7N-cm; Current per Phase:0.75A; Frame Size:14; Holding Torque:7N-m; Indexing A - MY5401 - ASTROSYN

STEPPER MOTOR, 14, 26MM; Coil Type:Bipolar; Current Rating:750mA; Inductance:4mH; Inertia:12g-cm²; No. of Phases:Two; Resistance:4.3ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:7N-cm; Current per Phase:0.75A; Frame Size:14; Holding Torque:7N-m; Indexing A Current Rating : 750mA ; Resistance : 4.3ohm ; Inductance : 4mH ; Torque Max : 7N-cm ; SVHC : No SVHC (17-Dec-2014) ; Inertia : 12g-cm² ; Coil Type : Bipolar ; No. of Phases : Two

In stock

Price for: Each 1

1+ £26.59 (£31.908) 5+ £23.48 (£28.176)

Buy
MC01843
MY5602

MY5602

ASTROSYN

STEPPER MOTOR, 14, 26MM; Coil Type:Unipolar; Current Rating:760mA; Inductance:4.8mH; Inertia:12g-cm²; No. of Phases:Two; Resistance:10.5ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:8N-cm; Current per Phase:0.76A; Frame Size:14; Holding Torque:8N-m; Indexi - MY5602 - ASTROSYN

STEPPER MOTOR, 14, 26MM; Coil Type:Unipolar; Current Rating:760mA; Inductance:4.8mH; Inertia:12g-cm²; No. of Phases:Two; Resistance:10.5ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:8N-cm; Current per Phase:0.76A; Frame Size:14; Holding Torque:8N-m; Indexi Current Rating : 760mA ; Resistance : 10.5ohm ; Inductance : 4.8mH ; Torque Max : 8N-cm ; SVHC : No SVHC (17-Dec-2014) ; Inertia : 12g-cm² ; Coil Type : Unipolar ; No. of Phases : Two

In stock

Price for: Each 1

1+ £22.59 (£27.108) 5+ £16.00 (£19.20)

Buy
MC01842
MY3002

MY3002

ASTROSYN

STEPPER MOTOR, 11, 40MM; Coil Type:Unipolar; Current Rating:950mA; Inductance:1.6mH; Inertia:12g-cm²; No. of Phases:Two; Resistance:3.4ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:7N-cm; Current per Phase:0.95A; Frame Size:11; Indexing Angle:1.8°; Overall - MY3002 - ASTROSYN

STEPPER MOTOR, 11, 40MM; Coil Type:Unipolar; Current Rating:950mA; Inductance:1.6mH; Inertia:12g-cm²; No. of Phases:Two; Resistance:3.4ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:7N-cm; Current per Phase:0.95A; Frame Size:11; Indexing Angle:1.8°; Overall Current Rating : 950mA ; Resistance : 3.4ohm ; Inductance : 1.6mH ; Torque Max : 7N-cm ; SVHC : No SVHC (17-Dec-2014) ; Inertia : 12g-cm² ; Coil Type : Unipolar ; No. of Phases : Two

In stock

Price for: Each 1

1+ £26.59 (£31.908) 5+ £23.48 (£28.176)

Buy
MC01838
MY5002

MY5002

ASTROSYN

STEPPER MOTOR, 11, 50MM; Coil Type:Unipolar; Current Rating:950mA; Inductance:2.3mH; Inertia:18g-cm²; No. of Phases:Two; Resistance:4.6ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:9N-cm; Current per Phase:0.95A; Frame Size:11; Holding Torque:9N-cm; Indexi - MY5002 - ASTROSYN

STEPPER MOTOR, 11, 50MM; Coil Type:Unipolar; Current Rating:950mA; Inductance:2.3mH; Inertia:18g-cm²; No. of Phases:Two; Resistance:4.6ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:9N-cm; Current per Phase:0.95A; Frame Size:11; Holding Torque:9N-cm; Indexi Current Rating : 950mA ; Resistance : 4.6ohm ; Inductance : 2.3mH ; Torque Max : 9N-cm ; SVHC : No SVHC (17-Dec-2014) ; Inertia : 18g-cm² ; Coil Type : Unipolar ; No. of Phases : Two

In stock

Price for: Each 1

1+ £26.46 (£31.752) 5+ £23.37 (£28.044)

Buy
MC01841
MY4001

MY4001

ASTROSYN

STEPPER MOTOR, 14, 34, MM; Coil Type:-; Current Rating:750mA; Inductance:7mH; Inertia:14g-cm²; No. of Phases:Two; Resistance:5.7ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:11N-cm; Frame Size:14; Indexing Angle:1.8°; Overall Length:34mm; Termination Type: - MY4001 - ASTROSYN

STEPPER MOTOR, 14, 34, MM; Coil Type:-; Current Rating:750mA; Inductance:7mH; Inertia:14g-cm²; No. of Phases:Two; Resistance:5.7ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:11N-cm; Frame Size:14; Indexing Angle:1.8°; Overall Length:34mm; Termination Type: Current Rating : 750mA ; Resistance : 5.7ohm ; Inductance : 7mH ; SVHC : No SVHC (17-Dec-2014) ; Torque Max : 11N-cm ; Inertia : 14g-cm² ; Coil Type : - ; No. of Phases : Two

In stock

Price for: Each 1

1+ £26.21 (£31.452) 5+ £23.15 (£27.78)

Buy
MC01835
MY180

MY180

ASTROSYN

STEPPER MOTOR, 1.8DEG, 12V; Coil Type:Bipolar, Unipolar; Current Rating:0.6A; Inductance:23mH; Inertia:-; No. of Phases:Two; Resistance:20ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:0.53N-m - MY180 - ASTROSYN

STEPPER MOTOR, 1.8DEG, 12V; Coil Type:Bipolar, Unipolar; Current Rating:0.6A; Inductance:23mH; Inertia:-; No. of Phases:Two; Resistance:20ohm; SVHC:No SVHC (17-Dec-2014); Torque Max:0.53N-m Current Rating : 600mA ; Resistance : 20ohm ; Inductance : 23mH ; SVHC : No SVHC (17-Dec-2014) ; Torque Max : 0.53N-m ; Inertia : - ; Coil Type : Bipolar, Unipolar ; No. of Phases : Two

In stock

Price for: Each 1

1+ £36.19 (£43.428) 5+ £31.23 (£37.476)