Low

MULTICOMP  GBPC5010  BRIDGE RECTIFIER, 50A, 1000V

BRIDGE RECTIFIER, 50A, 1000V; Bridge Rectifier Case Style:Module; Forward Current If(AV):50A; Forward Voltage VF Max:1.1V; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Each; Repetitive Reverse Voltage Vrrm Max:1kV; SVHC - GBPC5010 - MULTICOMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Order Code: SC11476
  • Manufacturer Part No GBPC5010

Product Information



BRIDGE RECTIFIER, 50A, 1000V

  • Bridge Rectifier Case Style: Module
  • Forward Current If(AV): 50A
  • Forward Voltage VF Max: 1.1V
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • SVHC: No SVHC (17-Dec-2014)
  • Body Height Max: 11.23mm
  • Case Temperature Tc: 55°C
  • Current Ir Max: 10µA
  • Current Temperature: 55°C
  • Diode Mounting Type: SMD
  • Diode Type: Bridge Rectifier
  • External Depth: 28.8mm
  • External Length / Height: 11.1mm
  • External Width: 28.8mm
  • Fixing Hole Diameter: 5.6mm
  • Flammability Rating: UL
  • Forward Surge Current Ifsm Max: 400A
  • Isolation Voltage: 2.5kV
  • Junction Temperature Tj Max: 150°C
  • Junction Temperature Tj Min: -50°C
  • Junction to Case Thermal Resistance A: 1.5°C/W
  • MSL: -
  • Operating Temperature Min: -55°C
  • Operating Temperature Range: -55°C to +150°C
  • Output Current Max: 50A
  • RMS Input Voltage: 700V
  • Terminal Type: 6.35mm x 0.8mm
  • Termination Type: Screw
  • Voltage Rating V AC: 700V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  9


  • 9 in stock for next day delivery (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £4.85 (£5.82)

Save at least £8.60 (£10.32)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £4.85 (£5.82)
10 - 99 £3.99 (£4.788)
100 - 249 £3.41 (£4.092)
250+ £2.98 (£3.576)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85415000
  • Weight (kg): .15
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SG33534
1-95-611

1-95-611

STANLEY FAT MAX

FATMAX BACKPACK; Carrying Case Material:Fabric; External Depth:270mm; External Height:460mm; External Width:360mm; SVHC:No SVHC (16-Jun-2014) - 1-95-611 - STANLEY FAT MAX

FATMAX BACKPACK; Carrying Case Material:Fabric; External Depth:270mm; External Height:460mm; External Width:360mm; SVHC:No SVHC (16-Jun-2014) Carrying Case Material : Fabric ; SVHC : No SVHC (16-Jun-2014) ; External Height : 460mm ; External Width : 360mm ; External Depth : 270mm

27

27 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £35.50 (£42.60)

Buy
TL12892
0-20-220

0-20-220

STANLEY FAT MAX

SAW, MULTI; SVHC:No SVHC (16-Jun-2014); Saw Type:Multi; TPI (t):24 TPI (Metal Blade), 11 TPI (Woodsaw Blade) - 0-20-220 - STANLEY FAT MAX

SAW, MULTI; SVHC:No SVHC (16-Jun-2014); Saw Type:Multi; TPI (t):24 TPI (Metal Blade), 11 TPI (Woodsaw Blade) SVHC : No SVHC (16-Jun-2014) ; Saw Type : Multi

11

11 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £8.18 (£9.816)

Buy
SC10983
FZT849

FZT849

DIODES INC.

TRANSISTOR, NPN, SOT-223; Collector Emitter Voltage V(br)ceo:30V; DC Collector Current:7A; DC Current Gain hFE:200; MSL:MSL 1 - Unlimited; No. of Pins:4; Operating Temperature Max:150°C; Power Dissipation Pd:3W; SVHC:No SVHC (17-Dec-2014); Transistor Cas - FZT849 - DIODES INC.

TRANSISTOR, NPN, SOT-223; Collector Emitter Voltage V(br)ceo:30V; DC Collector Current:7A; DC Current Gain hFE:200; MSL:MSL 1 - Unlimited; No. of Pins:4; Operating Temperature Max:150°C; Power Dissipation Pd:3W; SVHC:No SVHC (17-Dec-2014); Transistor Cas DC Current Gain hFE : 200 ; Power Dissipation Pd : 3W ; DC Collector Current : 7A ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; MSL : MSL 1 - Unlimited ; Collector Emitter Voltage V(br)ceo : 30V ; Transistor Polarity : NPN ; No. of Pins : 4 ; Transistor Case Style : SOT-223 ; Transition Frequency ft : 100MHz

25

25 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.94 (£1.128) 25+ £0.57 (£0.684)

Buy
SC10976
FZT751

FZT751

DIODES INC.

TRANSISTOR, PNP, SOT-223; Collector Emitter Voltage V(br)ceo:60V; DC Collector Current:-3A; DC Current Gain hFE:200; MSL:MSL 1 - Unlimited; No. of Pins:4; Operating Temperature Max:150°C; Power Dissipation Pd:2W; SVHC:No SVHC (17-Dec-2014); Transistor Ca - FZT751 - DIODES INC.

TRANSISTOR, PNP, SOT-223; Collector Emitter Voltage V(br)ceo:60V; DC Collector Current:-3A; DC Current Gain hFE:200; MSL:MSL 1 - Unlimited; No. of Pins:4; Operating Temperature Max:150°C; Power Dissipation Pd:2W; SVHC:No SVHC (17-Dec-2014); Transistor Ca DC Current Gain hFE : 200 ; Power Dissipation Pd : 2W ; DC Collector Current : -3A ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; MSL : MSL 1 - Unlimited ; Collector Emitter Voltage V(br)ceo : 60V ; Transistor Polarity : PNP ; No. of Pins : 4 ; Transistor Case Style : SOT-223 ; Transition Frequency ft : 140MHz

333

333 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.55 (£0.66) 25+ £0.45 (£0.54) 100+ £0.35 (£0.42)

Buy
SC10977
FZT651

FZT651

DIODES INC.

TRANSISTOR, NPN, SOT-223; Collector Emitter Voltage V(br)ceo:60V; DC Collector Current:3A; DC Current Gain hFE:200; MSL:MSL 1 - Unlimited; No. of Pins:4; Operating Temperature Max:150°C; Power Dissipation Pd:2W; SVHC:No SVHC (17-Dec-2014); Transistor Cas - FZT651 - DIODES INC.

TRANSISTOR, NPN, SOT-223; Collector Emitter Voltage V(br)ceo:60V; DC Collector Current:3A; DC Current Gain hFE:200; MSL:MSL 1 - Unlimited; No. of Pins:4; Operating Temperature Max:150°C; Power Dissipation Pd:2W; SVHC:No SVHC (17-Dec-2014); Transistor Cas DC Current Gain hFE : 200 ; Power Dissipation Pd : 2W ; DC Collector Current : 3A ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; MSL : MSL 1 - Unlimited ; Collector Emitter Voltage V(br)ceo : 60V ; Transistor Polarity : NPN ; No. of Pins : 4 ; Transistor Case Style : SOT-223 ; Transition Frequency ft : 175MHz

378

378 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.56 (£0.672) 25+ £0.34 (£0.408) 100+ £0.27 (£0.324)

Buy
SC10984
FZT953

FZT953

DIODES INC.

TRANSISTOR, PNP, SOT-223; Collector Emitter Voltage V(br)ceo:100V; DC Collector Current:-5A; DC Current Gain hFE:200; MSL:MSL 1 - Unlimited; No. of Pins:4; Operating Temperature Max:150°C; Power Dissipation Pd:3W; SVHC:No SVHC (17-Dec-2014); Transistor C - FZT953 - DIODES INC.

TRANSISTOR, PNP, SOT-223; Collector Emitter Voltage V(br)ceo:100V; DC Collector Current:-5A; DC Current Gain hFE:200; MSL:MSL 1 - Unlimited; No. of Pins:4; Operating Temperature Max:150°C; Power Dissipation Pd:3W; SVHC:No SVHC (17-Dec-2014); Transistor C DC Current Gain hFE : 200 ; Power Dissipation Pd : 3W ; DC Collector Current : -5A ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; MSL : MSL 1 - Unlimited ; Collector Emitter Voltage V(br)ceo : 100V ; Transistor Polarity : PNP ; No. of Pins : 4 ; Transistor Case Style : SOT-223 ; Transition Frequency ft : 125MHz

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Cut Tape 1

1+ £0.69 (£0.828) 25+ £0.49 (£0.588)