Low

MULTICOMP  GBPC5010  BRIDGE RECTIFIER, 50A, 1000V

BRIDGE RECTIFIER, 50A, 1000V; Bridge Rectifier Case Style:Module; Forward Current If(AV):50A; Forward Voltage VF Max:1.1V; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Each; Repetitive Reverse Voltage Vrrm Max:1kV; SVHC - GBPC5010 - MULTICOMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MULTICOMP
  • Order Code: SC11476
  • Manufacturer Part No GBPC5010

Product Information



BRIDGE RECTIFIER, 50A, 1000V

  • Bridge Rectifier Case Style: Module
  • Forward Current If(AV): 50A
  • Forward Voltage VF Max: 1.1V
  • No. of Phases: Single
  • No. of Pins: 4
  • Operating Temperature Max: 150°C
  • Packaging: Each
  • Repetitive Reverse Voltage Vrrm Max: 1kV
  • SVHC: No SVHC (17-Dec-2014)
  • Body Height Max: 11.23mm
  • Case Temperature Tc: 55°C
  • Current Ir Max: 10µA
  • Current Temperature: 55°C
  • Diode Mounting Type: SMD
  • Diode Type: Bridge Rectifier
  • External Depth: 28.8mm
  • External Length / Height: 11.1mm
  • External Width: 28.8mm
  • Fixing Hole Diameter: 5.6mm
  • Flammability Rating: UL
  • Forward Surge Current Ifsm Max: 400A
  • Isolation Voltage: 2.5kV
  • Junction Temperature Tj Max: 150°C
  • Junction Temperature Tj Min: -50°C
  • Junction to Case Thermal Resistance A: 1.5°C/W
  • MSL: -
  • Operating Temperature Min: -55°C
  • Operating Temperature Range: -55°C to +150°C
  • Output Current Max: 50A
  • RMS Input Voltage: 700V
  • Terminal Type: 6.35mm x 0.8mm
  • Termination Type: Screw
  • Voltage Rating V AC: 700V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  9


  • 9 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £4.85 (£5.82)

Save at least £8.60 (£10.32)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £4.85 (£5.82)
10 - 99 £3.99 (£4.788)
100 - 249 £3.41 (£4.092)
250+ £2.98 (£3.576)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85415000
  • Weight (kg): .15
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC07549
CM50010

CM50010

--

BRIDGE RECTIFIER, 50A, 1000V - CM50010 - --

BRIDGE RECTIFIER, 50A, 1000V; No. of Phases:Single; No. of Pins:4; Repetitive Reverse Voltage Vrrm Max:1kV; Ambient Temperature Ta:55°C; Body Height Max:11.5mm; Current Temperature:55°C; Device Marking:CM50010; Diode Type:Bridge Rectifier; External Depth SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 1kV ; No. of Pins : 4 ; No. of Phases : Single

12

12 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.02 (£2.424) 10+ £1.77 (£2.124) 100+ £1.57 (£1.884)

Buy
SC11461
DBLS107G

DBLS107G

MULTICOMP

BRIDGE RECTIFIER, 1A, 1000V - DBLS107G - MULTICOMP

BRIDGE RECTIFIER, 1A, 1000V; Bridge Rectifier Case Style:SOIC; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Cut Tape; Repetitive Reverse Voltage Vrrm Max:1kV; SVHC Forward Current If(AV) : 1A ; Bridge Rectifier Case Style : SOIC ; SVHC : No SVHC (17-Dec-2014) ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 1kV ; Packaging : Cut Tape ; No. of Pins : 4 ; No. of Phases : Single ; Forward Voltage VF Max : 1.1V

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

5+ £0.35 (£0.42) 25+ £0.24 (£0.288) 100+ £0.20 (£0.24) 500+ £0.17 (£0.204)

Buy
SC07539
CM25010

CM25010

--

BRIDGE RECTIFIER, 25A, 1000V - CM25010 - --

BRIDGE RECTIFIER, 25A, 1000V; No. of Phases:Single; No. of Pins:4; Repetitive Reverse Voltage Vrrm Max:1kV; Ambient Temperature Ta:55°C; Body Height Max:11.5mm; Current Temperature:55°C; Device Marking:CM25010; Diode Type:Bridge Rectifier; External Depth SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 1kV ; No. of Pins : 4 ; No. of Phases : Single

6

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.22 (£1.464) 10+ £1.07 (£1.284) 100+ £0.95 (£1.14)

Buy
SC07546
CM5000

CM5000

--

BRIDGE RECTIFIER, 50A, 50V - CM5000 - --

BRIDGE RECTIFIER, 50A, 50V; No. of Phases:Single; No. of Pins:4; Repetitive Reverse Voltage Vrrm Max:50V; Ambient Temperature Ta:55°C; Body Height Max:11.5mm; Current Temperature:55°C; Device Marking:CM5000; Diode Type:Bridge Rectifier; External Depth:28 SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 50V ; No. of Pins : 4 ; No. of Phases : Single

7

7 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.69 (£2.028) 10+ £1.48 (£1.776) 100+ £1.31 (£1.572)

Buy
SC07463
DI1510

DI1510

--

BRIDGE RECTIFIER, 1.5A, 1000V - DI1510 - --

BRIDGE RECTIFIER, 1.5A, 1000V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Body Height Max:2.5mm; Device Marking:DI1510; Diode Type:Bridge Rectifier; External Depth:8.5mm; External Length / Height:2.5mm; External Width:6.5mm; Forward S SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 1kV ; No. of Phases : Single

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

5+ £0.20 (£0.24) 25+ £0.17 (£0.204) 100+ £0.15 (£0.18)

Buy
SC07548
CM5006

CM5006

--

BRIDGE RECTIFIER, 50A, 600V - CM5006 - --

BRIDGE RECTIFIER, 50A, 600V; No. of Phases:Single; No. of Pins:4; Repetitive Reverse Voltage Vrrm Max:600V; Ambient Temperature Ta:55°C; Body Height Max:11.5mm; Current Temperature:55°C; Device Marking:CM5006; Diode Type:Bridge Rectifier; External Depth: SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 600V ; No. of Pins : 4 ; No. of Phases : Single

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £1.88 (£2.256) 10+ £1.64 (£1.968) 100+ £1.46 (£1.752)