MULTICOMP  GBPC5010  Bridge Rectifier Diode, Single, 1 kV, 50 A, Module, 1.1 V, 4 Pins

MULTICOMP - GBPC5010 - BRIDGE RECTIFIER, 50A, 1000V

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SC11476
  • Manufacturer Part No GBPC5010

Product Overview


The GBPC5010 is a single-phase glass passivated Bridge Rectifier with plastic body and universal 4-way terminals. The bridge rectifier feature integrally moulded heatsink provide very low thermal resistance for maximum heat dissipation, surge overload rating to 400A and isolated voltage from case to terminal over 2500V.
  • <0.2µA Typical reverse current
  • 700V Maximum RMS voltage
  • 1000V Maximum DC blocking voltage
  • 10mW Maximum reverse DC current at rated DC blocking voltage per element
  • 1.5°C/W Typical thermal resistance

Applications

Power Management
Back to top

Product Specifications, Documents & More


  • Repetitive Reverse Voltage Vrrm Max 1kV
  • Forward Current If(AV) 50A
  • Bridge Rectifier Case Style Module
  • Forward Voltage VF Max 1.1V
  • No. of Pins 4Pins
  • Operating Temperature Max 150°C
  • Packaging Each
  • Product Range -
  • SVHC No SVHC (15-Jun-2015)
  • No. of Phases Single

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:
 
Check stock and lead times
  • 4 will be available for delivery on May 13, 2016
  • More stock available week commencing 5/30/16

Contact me when back in stock

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: £5.24 (£6.288) £5.24

Save at least £9.30 (£11.16)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £5.24 (£6.288)
10 - 99 £4.31 (£5.172)
100 - 249 £3.68 (£4.416)
250+ £3.22 (£3.864)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85415000
  • Weight (kg): .15
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC07549
CM50010

CM50010

--

-- - CM50010 - BRIDGE RECTIFIER, 50A, 1000V

BRIDGE RECTIFIER, 50A, 1000V; No. of Phases:Single; No. of Pins:4; Repetitive Reverse Voltage Vrrm Max:1kV; Ambient Temperature Ta:55°C; Body Height Max:11.5mm; Current Temperature:55°C; Device Marking:CM50010; Diode Type:Bridge Rectifier; External Depth SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 1kV ; No. of Pins : 4 ; No. of Phases : Single

11

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.18 (£2.616) 10+ £1.91 (£2.292) 100+ £1.70 (£2.04)

Buy
SC11461
DBLS107G

DBLS107G

MULTICOMP

MULTICOMP - DBLS107G - BRIDGE RECTIFIER, 1A, 1000V

BRIDGE RECTIFIER, 1A, 1000V; Bridge Rectifier Case Style:SOIC; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; No. of Phases:Single; No. of Pins:4; Operating Temperature Max:150°C; Packaging:Cut Tape; Repetitive Reverse Voltage Vrrm Max:1kV; SVHC Forward Current If(AV) : 1A ; Bridge Rectifier Case Style : SOIC ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 1kV ; Packaging : Cut Tape ; No. of Pins : 4 ; No. of Phases : Single ; Forward Voltage VF Max : 1.1V

5

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each (Supplied on Cut Tape)

5+ £0.38 (£0.456) 25+ £0.26 (£0.312) 100+ £0.22 (£0.264) 500+ £0.18 (£0.216)

Buy
SC07539
CM25010

CM25010

--

-- - CM25010 - BRIDGE RECTIFIER, 25A, 1000V

BRIDGE RECTIFIER, 25A, 1000V; No. of Phases:Single; No. of Pins:4; Repetitive Reverse Voltage Vrrm Max:1kV; Ambient Temperature Ta:55°C; Body Height Max:11.5mm; Current Temperature:55°C; Device Marking:CM25010; Diode Type:Bridge Rectifier; External Depth SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 1kV ; No. of Pins : 4 ; No. of Phases : Single

3

6 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £1.32 (£1.584) 10+ £1.16 (£1.392) 100+ £1.03 (£1.236)

Buy
SC07546
CM5000

CM5000

--

-- - CM5000 - BRIDGE RECTIFIER, 50A, 50V

BRIDGE RECTIFIER, 50A, 50V; No. of Phases:Single; No. of Pins:4; Repetitive Reverse Voltage Vrrm Max:50V; Ambient Temperature Ta:55°C; Body Height Max:11.5mm; Current Temperature:55°C; Device Marking:CM5000; Diode Type:Bridge Rectifier; External Depth:28 SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 50V ; No. of Pins : 4 ; No. of Phases : Single

6

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each

1+ £1.83 (£2.196) 10+ £1.60 (£1.92) 100+ £1.41 (£1.692)

Buy
SC07463
DI1510

DI1510

--

-- - DI1510 - BRIDGE RECTIFIER, 1.5A, 1000V

BRIDGE RECTIFIER, 1.5A, 1000V; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:1kV; Body Height Max:2.5mm; Device Marking:DI1510; Diode Type:Bridge Rectifier; External Depth:8.5mm; External Length / Height:2.5mm; External Width:6.5mm; Forward S SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 1kV ; No. of Phases : Single

20

15 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

5+ £0.22 (£0.264) 25+ £0.18 (£0.216) 100+ £0.16 (£0.192)

Buy
SC07548
CM5006

CM5006

--

-- - CM5006 - BRIDGE RECTIFIER, 50A, 600V

BRIDGE RECTIFIER, 50A, 600V; No. of Phases:Single; No. of Pins:4; Repetitive Reverse Voltage Vrrm Max:600V; Ambient Temperature Ta:55°C; Body Height Max:11.5mm; Current Temperature:55°C; Device Marking:CM5006; Diode Type:Bridge Rectifier; External Depth: SVHC : To Be Advised ; Repetitive Reverse Voltage Vrrm Max : 600V ; No. of Pins : 4 ; No. of Phases : Single

5

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each

1+ £2.03 (£2.436) 10+ £1.77 (£2.124) 100+ £1.58 (£1.896)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Customers Also Bought