Low

VISHAY  SSC54-E3/57T  DIODE, SCHOTTKY, 5A, 40V, SMC

DIODE, SCHOTTKY, 5A, 40V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:175A; Forward Voltage VF Max:490mV; No. of Pins:2; Operating Temperature Max:150°C; Packaging: - SSC54-E357T - VISHAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Order Code: SC11408
  • Manufacturer Part No SSC54-E3/57T

Product Information


DIODE, SCHOTTKY, 5A, 40V, SMC
  • Diode Case Style: SMD
  • Diode Configuration: Single
  • Diode Type: Schottky
  • Forward Current If(AV): 5A
  • Forward Surge Current Ifsm Max: 175A
  • Forward Voltage VF Max: 490mV
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 40V
  • Reverse Recovery Time trr Max: -
  • Alternate Case Style: DO-214AB
  • Current Ifsm: 175A
  • External Depth: 8.13mm
  • External Length / Height: 2.62mm
  • External Width: 6.22mm
  • Forward Voltage: 490mV
  • Junction Temperature Tj Max: 150°C
  • Operating Temperature Min: -65°C
  • Operating Temperature Range: -65°C to +150°C
  • RMS Input Voltage: 28V
  • Reverse Recovery Time trr Typ: 10ns
  • Termination Type: SMD

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  In stock


Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.45 (£0.54)

Save at least £6.00 (£7.20)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 99 £0.45 (£0.54)
100 - 249 £0.39 (£0.468)
250+ £0.35 (£0.42)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .000235
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
TL11443
1-65-097

1-65-097

STANLEY FAT MAX

SCREWDRIVER, SLOTTED, 6.5 X 250MM; Blade Length:200mm; SVHC:No SVHC (16-Jun-2014); Tip Size:6.5mm; Handle Colour:Black; Screwdriver Type:Slotted - 1-65-097 - STANLEY FAT MAX

SCREWDRIVER, SLOTTED, 6.5 X 250MM; Blade Length:200mm; SVHC:No SVHC (16-Jun-2014); Tip Size:6.5mm; Handle Colour:Black; Screwdriver Type:Slotted Blade Length : 200mm ; SVHC : No SVHC (16-Jun-2014) ; Tip Size : 6.5mm

12

12 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £6.69 (£8.028) 5+ £6.31 (£7.572)

Buy
SC11405
SK54C

SK54C

TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 5A, 40V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:100A; Forward Voltage VF Max:550mV; No. of Pins:2; Operating Temperature Max:125°C; Packaging: - SK54C - TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 5A, 40V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:100A; Forward Voltage VF Max:550mV; No. of Pins:2; Operating Temperature Max:125°C; Packaging: Reverse Recovery Time trr Max : - ; Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 100A ; Diode Type : Schottky ; SVHC : No SVHC (17-Dec-2014) ; Diode Configuration : Single ; Operating Temperature Max : 125°C ; Repetitive Reverse Voltage Vrrm Max : 40V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 550mV ; Diode Case Style : SMD

In stock

Price for: Cut Tape 1

1+ £0.24 (£0.288) 100+ £0.21 (£0.252) 250+ £0.18 (£0.216)

Buy
SC11404
SK56C

SK56C

TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 5A, 60V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:120A; Forward Voltage VF Max:750mV; No. of Pins:2; Operating Temperature Max:150°C; Packaging: - SK56C - TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 5A, 60V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:120A; Forward Voltage VF Max:750mV; No. of Pins:2; Operating Temperature Max:150°C; Packaging: Reverse Recovery Time trr Max : - ; Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 120A ; Diode Type : Schottky ; SVHC : No SVHC (17-Dec-2014) ; Diode Configuration : Single ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 60V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 750mV ; Diode Case Style : SMD

In stock

Price for: Cut Tape 1

1+ £0.27 (£0.324) 100+ £0.24 (£0.288) 250+ £0.21 (£0.252)

Buy
SC11422
SSC53L-E3/57T

SSC53L-E3/57T

VISHAY

DIODE, SCHOT, RECT, 5A, 30V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:175A; Forward Voltage VF Max:450mV; No. of Pins:2; Operating Temperature Max:150°C; Packagi - SSC53L-E357T - VISHAY

DIODE, SCHOT, RECT, 5A, 30V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:175A; Forward Voltage VF Max:450mV; No. of Pins:2; Operating Temperature Max:150°C; Packagi Reverse Recovery Time trr Max : - ; Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 175A ; Diode Type : Schottky ; SVHC : To Be Advised ; Diode Configuration : Single ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 30V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 450mV ; Diode Case Style : SMD

In stock

Price for: Cut Tape 1

1+ £0.32 (£0.384) 100+ £0.25 (£0.30)

Buy
TL11456
1-65-407

1-65-407

STANLEY FAT MAX

SCREWDRIVER, PH2 X 30MM (STUBBY); Blade Length:30mm; Phillips Tip Size:#2; SVHC:No SVHC (16-Jun-2014); Handle Colour:Black; Screwdriver Type:Phillips; Tip Nozzle Style:Phillips - 1-65-407 - STANLEY FAT MAX

SCREWDRIVER, PH2 X 30MM (STUBBY); Blade Length:30mm; Phillips Tip Size:#2; SVHC:No SVHC (16-Jun-2014); Handle Colour:Black; Screwdriver Type:Phillips; Tip / Nozzle Style:Phillips Blade Length : 30mm ; SVHC : No SVHC (16-Jun-2014) ; Phillips Tip Size : #2

In stock

Price for: Each 1

1+ £4.48 (£5.376) 5+ £4.22 (£5.064)

Buy
TL11469
1-65-414

1-65-414

STANLEY FAT MAX

SCREWDRIVER, VDE, PH0 X 75MM; Blade Length:75mm; Phillips Tip Size:#0; SVHC:No SVHC (16-Jun-2014); Handle Colour:Red Yellow; Screwdriver Type:Phillips; Tip Nozzle Style:Phillips - 1-65-414 - STANLEY FAT MAX

SCREWDRIVER, VDE, PH0 X 75MM; Blade Length:75mm; Phillips Tip Size:#0; SVHC:No SVHC (16-Jun-2014); Handle Colour:Red / Yellow; Screwdriver Type:Phillips; Tip / Nozzle Style:Phillips Blade Length : 75mm ; SVHC : No SVHC (16-Jun-2014) ; Phillips Tip Size : #0

In stock

Price for: Each 1

1+ £5.01 (£6.012) 5+ £4.73 (£5.676)

Buy
Back to top

Customers Also Bought