Low

VISHAY  SSC54-E3/57T  DIODE, SCHOTTKY, 5A, 40V, SMC

DIODE, SCHOTTKY, 5A, 40V, SMC - SSC54-E3/57T - VISHAY

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: VISHAY
  • Order Code: SC11408
  • Manufacturer Part No SSC54-E3/57T

Product Information



  • Diode Case Style: SMD
  • Diode Configuration: Single
  • Forward Current If(AV): 5A
  • Forward Surge Current Ifsm Max: 175A
  • Forward Voltage VF Max: 490mV
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 40V
  • Alternate Case Style: DO-214AB
  • Current Ifsm: 175A
  • Diode Type: Schottky
  • External Depth: 8.13mm
  • External Length / Height: 2.62mm
  • External Width: 6.22mm
  • Forward Voltage: 490mV
  • Junction Temperature Tj Max: 150°C
  • Operating Temperature Min: -65°C
  • Operating Temperature Range: -65°C to +150°C
  • RMS Input Voltage: 28V
  • Reverse Recovery Time trr Typ: 10ns
  • Termination Type: SMD

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  79


  • 79 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    Supplier lead time 4 weeks

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.45 (£0.54)

Save at least £6.00 (£7.20)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 99 £0.45 (£0.54)
100 - 249 £0.39 (£0.468)
250+ £0.35 (£0.42)

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .000235
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC11405
SK54C

SK54C

TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 5A, 40V, SMC - SK54C - TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 5A, 40V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:100A; Forward Voltage VF Max:550mV; No. of Pins:2; Operating Temperature Max:125°C; Packaging: Reverse Recovery Time trr Max : - ; Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 100A ; SVHC : No SVHC (17-Dec-2014) ; Diode Configuration : Single ; Operating Temperature Max : 125°C ; Repetitive Reverse Voltage Vrrm Max : 40V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 550mV ; Diode Case Style : SMD

297

297 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.24 (£0.288) 100+ £0.21 (£0.252) 250+ £0.18 (£0.216)

Buy
SC07439
SB540

SB540

--

DIODE, SCHOTTKY, 5A, 40V - SB540 - --

DIODE, SCHOTTKY, 5A, 40V; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:150A; Forward Voltage VF Max:550mV; No. of Pins:2; Repetitive Reverse Voltage Vrrm Max:40V; Current If @ Vf:5A; Device Ma SVHC : To Be Advised ; No. of Pins : 2

20

20 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.20 (£0.24) 25+ £0.17 (£0.204) 100+ £0.15 (£0.18)

Buy
SC07449
SR504

SR504

TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 5A, 40V - SR504 - TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 5A, 40V; Diode Case Style:DO-201AD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:150A; Forward Voltage VF Max:550mV; No. of Pins:2; Operating Temperature Max:125°C; Packaging: Reverse Recovery Time trr Max : - ; Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 150A ; SVHC : No SVHC (17-Dec-2014) ; Diode Configuration : Single ; Operating Temperature Max : 125°C ; Repetitive Reverse Voltage Vrrm Max : 40V ; Packaging : Each ; No. of Pins : 2 ; Forward Voltage VF Max : 550mV ; Diode Case Style : DO-201AD

21

21 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.16 (£0.192) 25+ £0.14 (£0.168) 100+ £0.12 (£0.144)

Buy
SC11404
SK56C

SK56C

TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 5A, 60V, SMC - SK56C - TAIWAN SEMICONDUCTOR

DIODE, SCHOTTKY, 5A, 60V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:120A; Forward Voltage VF Max:750mV; No. of Pins:2; Operating Temperature Max:150°C; Packaging: Reverse Recovery Time trr Max : - ; Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 120A ; SVHC : No SVHC (17-Dec-2014) ; Diode Configuration : Single ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 60V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 750mV ; Diode Case Style : SMD

311

311 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.27 (£0.324) 100+ £0.24 (£0.288) 250+ £0.21 (£0.252)

Buy
SC11290
ZHCS2000

ZHCS2000

DIODES INC.

DIODE, SCHOTTKY, 2A, 40V - ZHCS2000 - DIODES INC.

DIODE, SCHOTTKY, 2A, 40V; Available until stocks are exhausted. SVHC : No SVHC (20-Jun-2013) ; Forward Voltage VF Max : 500mV ; Diode Configuration : Single ; Repetitive Reverse Voltage Vrrm Max : 40V ; Diode Case Style : SOT-26 ; MSL : MSL 1 - Unlimited ; Diode Type : Schottky ; Forward Current If(AV) : 2A ; Reverse Recovery Time trr Max : 5.5ns ; Forward Surge Current Ifsm Max : 20A ; No. of Pins : 6

105

(Available until stock is exhausted)

Price for: Cut Tape 1

5+ £0.36 (£0.432) 25+ £0.32 (£0.384) 100+ £0.28 (£0.336)

Buy

(Available until stock is exhausted)

SC07387
1N5819RLG

1N5819RLG

ON SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, 40V - 1N5819RLG - ON SEMICONDUCTOR

DIODE, SCHOTTKY, 1A, 40V; Diode Case Style:DO-41; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):1A; Forward Surge Current Ifsm Max:25A; Forward Voltage VF Max:600mV; No. of Pins:2; Operating Temperature Max:125°C; Packaging:Each Reverse Recovery Time trr Max : - ; Forward Current If(AV) : 1A ; Forward Surge Current Ifsm Max : 25A ; SVHC : No SVHC (17-Dec-2014) ; Diode Configuration : Single ; Operating Temperature Max : 125°C ; Repetitive Reverse Voltage Vrrm Max : 40V ; Packaging : Each ; No. of Pins : 2 ; Forward Voltage VF Max : 600mV ; Diode Case Style : DO-41

11

11 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £0.10 (£0.12) 10+ £0.08 (£0.096) 100+ £0.07 (£0.084)

Buy
Back to top

Customers Also Bought