VISHAY  SSC54-E3/57T  Rectifier Diode, Single, 40 V, 5 A, DO-214AB, 2, 490 mV

VISHAY - SSC54-E3/57T - DIODE, SCHOTTKY, 5A, 40V, SMC

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SC11408
  • Manufacturer Part No SSC54-E3/57T

Product Overview


The SSC54-E3/57T is a high current density surface mount Schottky Rectifier with matte tin-plated leads terminal, UL94V-0 flame-rated moulding compound case and colour band denotes the cathode end polarity. Guarding for overvoltage protection, low power losses and high efficiency. Ideal for automated placement.
  • Very low forward voltage drop
  • High surge capability
  • 28V Maximum RMS voltage
  • 40V Maximum DC blocking voltage

Applications

Power Management; Safety
Back to top

Product Specifications, Documents & More


  • Diode Case Style: DO-214AB
  • Diode Configuration: Single
  • Forward Current If(AV): 5A
  • Forward Surge Current Ifsm Max: 175A
  • Forward Voltage VF Max: 490mV
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 40V
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:  77


  • 77 in stock ready for despatch (UK stock)
   
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £0.49 (£0.588) £0.49

Save at least £7.00 (£8.40)
by buying 100 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 99 £0.49 (£0.588)
100 - 249 £0.42 (£0.504)
250+ £0.38 (£0.456)
 
 
Low

Legislation and Environmental


  • Country of Origin: China

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .000235
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC11405
SK54C

SK54C

TAIWAN SEMICONDUCTOR

TAIWAN SEMICONDUCTOR - SK54C - DIODE, SCHOTTKY, 5A, 40V, SMC

DIODE, SCHOTTKY, 5A, 40V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:100A; Forward Voltage VF Max:550mV; No. of Pins:2; Operating Temperature Max:125°C; Packaging: Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 100A ; SVHC : No SVHC (15-Jun-2015) ; Diode Configuration : Single ; Operating Temperature Max : 125°C ; Repetitive Reverse Voltage Vrrm Max : 40V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 550mV ; Diode Case Style : DO-214AB

251

251 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.26 (£0.312) 100+ £0.23 (£0.276) 250+ £0.19 (£0.228)

Buy
SC07439
SB540

SB540

--

-- - SB540 - DIODE, SCHOTTKY, 5A, 40V

DIODE, SCHOTTKY, 5A, 40V; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:150A; Forward Voltage VF Max:550mV; No. of Pins:2; Repetitive Reverse Voltage Vrrm Max:40V; Current If @ Vf:5A; Device Ma Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 150A ; SVHC : To Be Advised ; Diode Configuration : Single ; Repetitive Reverse Voltage Vrrm Max : 40V ; No. of Pins : 2 ; Forward Voltage VF Max : 550mV

10

10 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.22 (£0.264) 25+ £0.18 (£0.216) 100+ £0.16 (£0.192)

Buy
SC07449
SR504

SR504

TAIWAN SEMICONDUCTOR

TAIWAN SEMICONDUCTOR - SR504 - DIODE, SCHOTTKY, 5A, 40V

DIODE, SCHOTTKY, 5A, 40V; Diode Case Style:DO-201AD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:150A; Forward Voltage VF Max:550mV; No. of Pins:2; Operating Temperature Max:125°C; Packaging: Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 150A ; SVHC : No SVHC (15-Jun-2015) ; Diode Configuration : Single ; Operating Temperature Max : 125°C ; Repetitive Reverse Voltage Vrrm Max : 40V ; Packaging : Each ; No. of Pins : 2 ; Forward Voltage VF Max : 550mV ; Diode Case Style : DO-201AD

300

300 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

5+ £0.17 (£0.204) 25+ £0.15 (£0.18) 100+ £0.13 (£0.156)

Buy
SC11404
SK56C

SK56C

TAIWAN SEMICONDUCTOR

TAIWAN SEMICONDUCTOR - SK56C - DIODE, SCHOTTKY, 5A, 60V, SMC

DIODE, SCHOTTKY, 5A, 60V, SMC; Diode Case Style:SMD; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:120A; Forward Voltage VF Max:750mV; No. of Pins:2; Operating Temperature Max:150°C; Packaging: Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 120A ; SVHC : No SVHC (15-Jun-2015) ; Diode Configuration : Single ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 60V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 750mV ; Diode Case Style : DO-214AB

260

260 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.29 (£0.348) 100+ £0.26 (£0.312) 250+ £0.23 (£0.276)

Buy
SC11458
VS-50SQ060

VS-50SQ060

VISHAY FORMERLY I.R.

VISHAY FORMERLY I.R. - VS-50SQ060 - DIODE, SCHOTTKY, 5A, 60V

DIODE, SCHOTTKY, 5A, 60V; Diode Case Style:DO-204AR; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):5A; Forward Surge Current Ifsm Max:1.9kA; Forward Voltage VF Max:660mV; No. of Pins:2; Operating Temperature Max:175°C; Packaging Forward Current If(AV) : 5A ; Forward Surge Current Ifsm Max : 1.9kA ; SVHC : To Be Advised ; Diode Configuration : Single ; Operating Temperature Max : 175°C ; Repetitive Reverse Voltage Vrrm Max : 60V ; Packaging : Each ; No. of Pins : 2 ; Forward Voltage VF Max : 660mV ; Diode Case Style : DO-204AR

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £1.14 (£1.368) 25+ £1.05 (£1.26) 100+ £1.02 (£1.224)

Buy
SC11414
SSB44-E3/52T

SSB44-E3/52T

VISHAY

VISHAY - SSB44-E3/52T - DIODE, SCHOTTKY, 4A, 40V

DIODE, SCHOTTKY, 4A, 40V; Diode Case Style:DO-214AA; Diode Configuration:Single; Diode Type:Schottky; Forward Current If(AV):4A; Forward Surge Current Ifsm Max:100A; Forward Voltage VF Max:490mV; No. of Pins:2; Operating Temperature Max:150°C; Packaging: Forward Current If(AV) : 4A ; Forward Surge Current Ifsm Max : 100A ; SVHC : To Be Advised ; Diode Configuration : Single ; Operating Temperature Max : 150°C ; Repetitive Reverse Voltage Vrrm Max : 40V ; Packaging : Cut Tape ; No. of Pins : 2 ; Forward Voltage VF Max : 490mV ; Diode Case Style : DO-214AA

246

246 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Cut Tape 1

1+ £0.24 (£0.288) 100+ £0.21 (£0.252) 250+ £0.18 (£0.216)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought