Low

MICROCHIP  ENC28J60/SS  ETHERNET CONTROLLER 8 KB RAM, 28J60

ETHERNET CONTROLLER 8 KB RAM, 28J60; Controller IC Case Style:SSOP; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; IC Interface Type:SPI; MSL:MSL 1 - Unlimited; No. of Pins:28; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Packaging:Each; S - ENC28J60SS - MICROCHIP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: MICROCHIP
  • Order Code: SC10173
  • Manufacturer Part No ENC28J60/SS

Product Information


ETHERNET CONTROLLER 8 KB RAM, 28J60
  • Controller IC Case Style: SSOP
  • Data Rate: 10Mbps
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: SPI
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3.1V
  • Device Marking: ENC28J60/SS
  • IC Generic Number: 28J60
  • IC Temperature Range: Commercial
  • No. of Ports: 1
  • Operating Temperature Range: 0°C to +70°C
  • Supply Current: 180mA
  • Supply Voltage Range: 3.1V to 3.6V
  • Termination Type: SMD
  • Voltage Vcc: 3.3V
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
Price: £2.47 (£2.964)

Save at least £7.50 (£9.00)
by buying 10 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £2.47 (£2.964)
10 - 99 £1.72 (£2.064)
100+ £1.62 (£1.944)

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .000019
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
LH03187
SPY-C

SPY-C

SPY-C

SPY TANK - SPY-C - SPY-C

SPY TANK SVHC : To Be Advised

In stock

Price for: Each 1

1+ £103.62 (£124.34)

Buy
SW04208
T7111A5

T7111A5

OTTO CONTROLS

SWITCH, SPST, IP68; Contact Configuration:SPST; Contact Current Max:16A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Switch Operation:Off-On; Switch Terminals:Quick Connect, Solder - T7111A5 - OTTO CONTROLS

SWITCH, SPST, IP68; Contact Configuration:SPST; Contact Current Max:16A; Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Switch Mounting:Panel; Switch Operation:Off-On; Switch Terminals:Quick Connect, Solder Switch Terminals : Quick Connect, Solder ; Contact Configuration : SPST ; SVHC : To Be Advised ; Switch Mounting : Panel ; Contact Current Max : 16A ; Switch Operation : Off-On ; Contact Voltage AC Nom : 115V ; Contact Voltage DC Nom : 28V

In stock

Price for: Each 1

1+ £11.95 (£14.34) 5+ £10.95 (£13.14)

Buy
MC01581
SP2

SP2

IMO PRECISION CONTROLS

HANDLE, CAM SWITCH; For Use With:CS20A Rotary Cam Switches; IP NEMA Rating:IP20; SVHC:No SVHC (17-Dec-2014); Approvals Standards:IEC 60947; Mounting Hole Dia:22.5mm - SP2 - IMO PRECISION CONTROLS

HANDLE, CAM SWITCH; For Use With:CS20A Rotary Cam Switches; IP / NEMA Rating:IP20; SVHC:No SVHC (17-Dec-2014); Approvals / Standards:IEC 60947; Mounting Hole Dia:22.5mm SVHC : No SVHC (17-Dec-2014) ; IP / NEMA Rating : IP20 ; For Use With : CS20A Rotary Cam Switches

In stock

Price for: Each 1

1+ £6.10 (£7.32) 10+ £6.08 (£7.296)

Buy
MP33959
AOM-6738L-R

AOM-6738L-R

PROJECTS UNLIMITED

MICROPHONE, OMNI LEADS 9.7MM; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Output Impedance:2.2kohm; Sensitivity (dB):-38dB; Supply Voltage Max:1.5V; Supply Voltage Min:-; Transducer Function:Microphone; Device - AOM-6738L-R - PROJECTS UNLIMITED

MICROPHONE, OMNI LEADS 9.7MM; Directivity:Omnidirectional; Frequency Response Max:20kHz; Frequency Response Min:20Hz; Output Impedance:2.2kohm; Sensitivity (dB):-38dB; Supply Voltage Max:1.5V; Supply Voltage Min:-; Transducer Function:Microphone; Device Sensitivity (dB) : -38dB ; SVHC : To Be Advised ; Transducer Function : Microphone ; Supply Voltage Min : - ; Directivity : Omnidirectional ; Output Impedance : 2.2kohm ; Frequency Response Max : 20kHz ; Supply Voltage Max : 1.5V ; Frequency Response Min : 20Hz

In stock

Price for: Each 1

1+ £0.38 (£0.456) 10+ £0.35 (£0.42) 25+ £0.34 (£0.408) 50+ £0.30 (£0.36)

Buy
EN83419
CAB-FE-18U-6100

CAB-FE-18U-6100

LMS DATA

CABINET, STANDING, 19", 18U, 600X1000MM; Enclosure Material:Steel; External Depth - Imperial:39.4"; External Depth - Metric:1000mm; External Height - Imperial:38.6"; External Height - Metric:980mm; External Width - Imperial:23.6"; External Width - Metric - CAB-FE-18U-6100 - LMS DATA

CABINET, STANDING, 19", 18U, 600X1000MM; Enclosure Material:Steel; External Depth - Imperial:39.4"; External Depth - Metric:1000mm; External Height - Imperial:38.6"; External Height - Metric:980mm; External Width - Imperial:23.6"; External Width - Metric External Height - Imperial : 38.6" ; External Depth - Imperial : 39.4" ; Panel Space Height - Imperial : 31.5" ; Enclosure Material : Steel ; SVHC : To Be Advised ; Panel Space Height - Metric : 800.1mm ; External Depth - Metric : 1000mm ; Rack U Height : 18 ; External Width - Imperial : 23.6" ; External Width - Metric : 600mm ; External Height - Metric : 980mm

N/A

 

Price for: Each 1

1+ £378.46 (£454.15)

Buy

Please contact us for latest stock details.

EN83426
CAB-FE-27U-6100

CAB-FE-27U-6100

LMS DATA

CABINET, STANDING, 19", 27U, 600X1000MM; Enclosure Material:Steel; External Depth - Imperial:39.4"; External Depth - Metric:1000mm; External Height - Imperial:53.9"; External Height - Metric:1370mm; External Width - Imperial:23.6"; External Width - Metri - CAB-FE-27U-6100 - LMS DATA

CABINET, STANDING, 19", 27U, 600X1000MM; Enclosure Material:Steel; External Depth - Imperial:39.4"; External Depth - Metric:1000mm; External Height - Imperial:53.9"; External Height - Metric:1370mm; External Width - Imperial:23.6"; External Width - Metri External Depth - Imperial : 39.4" ; Panel Space Height - Imperial : 47.25" ; Enclosure Material : Steel ; SVHC : To Be Advised ; Panel Space Height - Metric : 1200.1mm ; External Depth - Metric : 1000mm ; Rack U Height : 27 ; External Width - Imperial : 23.6" ; External Width - Metric : 600mm ; External Height - Metric : 1370mm ; External Height - Imperial : 53.9"

N/A

 

Price for: Each 1

1+ £499.23 (£599.08)

Buy

Please contact us for latest stock details.

Back to top

Customers Also Bought