2015/02/27

Spotted an Error? ETHERNET CONTROLLER 8 KB RAM, 28J60 - ENC28J60SS - MICROCHIP Print Page Share this page

ETHERNET CONTROLLER 8 KB RAM, 28J60 - ENC28J60SS - MICROCHIP


Components - Semiconductors, Integrated Circuits, Controllers - Network, Ethernet
MICROCHIPENC28J60/SS
ETHERNET CONTROLLER 8 KB RAM, 28J60 - ENC28J60SS - MICROCHIP
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
MICROCHIP
Order Code:
SC10173
Manufacturer Part No:
ENC28J60/SS

Technical Data Sheet (1.24MB) EN
Technical Data Sheet (1.24MB) EN

Product Information
  • ETHERNET CONTROLLER 8 KB RAM, 28J60
  • Controller IC Case Style: SSOP
  • Data Rate: 10Mbps
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: SPI
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3.1V
  • Device Marking: ENC28J60/SS
  • IC Generic Number: 28J60
  • IC Temperature Range: Commercial
  • No. of Ports: 1
  • Operating Temperature Range: 0°C to +70°C
  • Supply Current: 180mA
  • Supply Voltage Range: 3.1V to 3.6V
  • Termination Type: SMD
  • Voltage Vcc: 3.3V
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

3305 / CPCC

Availability

Availability: In Stock

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £2.47 (£2.96)  

  1. Qty

List Price Ex. VAT(Inc. VAT)

Qty List Price
1  - 9 £2.47
(£2.96)
10  - 99 £1.72
(£2.06)
100+  £1.62
(£1.94)
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


Related Categories
----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
CPC Facebook CPC Twitter CPC Linked In CPC Google+
   
ETHERNET CONTROLLER 8 KB RAM, 28J60 - ENC28J60SS - MICROCHIP
Components - Semiconductors, Integrated Circuits, Controllers - Network, Ethernet
Title (A-Z) Popularity Price Favourites Recently Added Title (Z-A) Manufacturer Manufacturer Part Number
Recent Additions Price Favourites Title (A-Z) Title (Z-A) Popularity Popularity Recent Addition Favourites Title (A-Z) Title (Z-A) Price Recommendation Price Favourites Title (A-Z) Title (Z-A) Popularity
ETHERNET CONTROLLER 8 KB RAM, 28J60 - ENC28J60SS - MICROCHIP
Components - Semiconductors, Integrated Circuits, Controllers - Network, Ethernet
Previous Next