MICROCHIP  ENC28J60/SS  Ethernet Controller, 10 Mbps, IEEE 802.3, 3.1 V, 3.6 V, SSOP, 28

MICROCHIP - ENC28J60/SS - ETHERNET CONTROLLER 8 KB RAM, 28J60

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Order Code: SC10173
  • Manufacturer Part No ENC28J60/SS

Product Overview


The ENC28J60/SS is a stand alone Ethernet controller with SPI interface in 28 pin SSOP package. It features onboard MAC & PHY, 8Kbytes of buffer RAM and SPI serial interface. The ENC28J60/SS is designed to serve as an Ethernet network interface for any controller equipped with SPI. It meets all of IEEE 802.3 specifications. It incorporates a number of packet filtering schemes to limit incoming packets. This Ethernet controller also provides an internal DMA module for fast data throughput and hardware assisted checksum calculation which is used in various network protocols. Communication with host controller is implemented via an interrupt pin and SPI with clock rates of up to 20MHz. Two dedicated pins are used for LED link and network activity indication. With a small foot print package size ENC28J60 minimizes complexity, board space and cost.
  • IEEE 802.3 compatible Ethernet controller
  • Fully compatible with 10/100/1000Base-T networks
  • Integrated MAC and 10Base-T PHY
  • Supports one 10Base-T port with automatic polarity detection and correction
  • Operating voltage from 3.1V to 3.6V (3.3V typical)
  • Supports full and half duplex modes
  • Programmable automatic retransmit on collision
  • SPI interface with clock speeds up to 20MHz
  • Six interrupt sources and one interrupt output pin
  • Ambient temperature range from 0°C to 70°C

Applications

Communications & Networking; Industrial; Automation & Process Control; Building Automation; Security; Sensing & Instrumentation
Back to top

Product Specifications, Documents & More


  • Controller IC Case Style: SSOP
  • Data Rate: 10Mbps
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: SPI
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 28
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3.1V

Find similar products  grouped by common attribute

View this product in our online or paper catalogue


Availability

Availability:
 
Check stock and lead times
    More stock available week commencing 3/7/16

Contact me when back in stock

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.47 (£2.964) £2.47

Save at least £7.50 (£9.00)
by buying 10 or more
See below for price break information
Buy

List Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 9 £2.47 (£2.964)
10 - 99 £1.72 (£2.064)
100+ £1.62 (£1.944)
 
 
Low

Legislation and Environmental


  • Moisture Sensitivity Level: MSL 1 - Unlimited
  • Country of Origin: United States

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85411000
  • Weight (kg): .000019
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
SC10172
ENC28J60-I/SP

ENC28J60-I/SP

MICROCHIP

MICROCHIP - ENC28J60-I/SP - ETHERNET CONTROLLER W/SPI, 28SDIP

ETHERNET CONTROLLER W/SPI, 28SDIP; Controller IC Case Style:DIP; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; IC Interface Type:SPI; MSL:-; No. of Pins:28; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SVHC:No SVHC (17- SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 3.1V ; Operating Temperature Max : 85°C ; MSL : - ; Controller IC Case Style : DIP ; Packaging : Each ; No. of Pins : 28 ; Operating Temperature Min : -40°C ; Data Rate : 10Mbps ; Ethernet Type : IEEE 802.3 ; Supply Voltage Max : 3.6V ; IC Interface Type : SPI

1

1 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.53 (£3.036) 10+ £2.13 (£2.556) 100+ £1.89 (£2.268)

Buy
SC10176
ENC28J60-I/ML

ENC28J60-I/ML

MICROCHIP

MICROCHIP - ENC28J60-I/ML - ETHERNET CONTROLLER W/SPI, 28QFN

ETHERNET CONTROLLER W/SPI, 28QFN; Controller IC Case Style:QFN; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; IC Interface Type:SPI; MSL:MSL 1 - Unlimited; No. of Pins:28; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each; SV Operating Temperature Min : -40°C ; Data Rate : 10Mbps ; Ethernet Type : IEEE 802.3 ; Supply Voltage Max : 3.6V ; IC Interface Type : SPI ; SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 3.1V ; Operating Temperature Max : 85°C ; MSL : MSL 1 - Unlimited ; Controller IC Case Style : QFN ; Packaging : Each ; No. of Pins : 28

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £2.48 (£2.976) 10+ £2.11 (£2.532) 100+ £1.86 (£2.232)

Buy
SC10171
ENC28J60-I/SO

ENC28J60-I/SO

MICROCHIP

MICROCHIP - ENC28J60-I/SO - ETHERNET CONTROLLER W/SPI, 28SOIC

ETHERNET CONTROLLER W/SPI, 28SOIC; Controller IC Case Style:SOIC; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; IC Interface Type:SPI; MSL:MSL 1 - Unlimited; No. of Pins:28; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packaging:Each Supply Voltage Min : 3.1V ; SVHC : No SVHC (15-Jun-2015) ; Operating Temperature Max : 85°C ; MSL : MSL 1 - Unlimited ; Controller IC Case Style : SOIC ; Packaging : Each ; No. of Pins : 28 ; Operating Temperature Min : -40°C ; Data Rate : 10Mbps ; Ethernet Type : IEEE 802.3 ; Supply Voltage Max : 3.6V ; IC Interface Type : SPI

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £2.18 (£2.616) 10+ £1.85 (£2.22) 100+ £1.62 (£1.944)

Buy
SC10174
ENC424J600-I/PT

ENC424J600-I/PT

MICROCHIP

MICROCHIP - ENC424J600-I/PT - CONTROLLER, ENET, 10/100, 44TQFP

CONTROLLER, ENET, 10/100, 44TQFP; Controller IC Case Style:TQFP; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; IC Interface Type:Parallel, SPI; MSL:MSL 3 - 168 hours; No. of Pins:44; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packagin SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 3V ; Operating Temperature Max : 85°C ; MSL : MSL 3 - 168 hours ; Controller IC Case Style : TQFP ; Packaging : Each ; No. of Pins : 44 ; Operating Temperature Min : -40°C ; Data Rate : 100Mbps ; Ethernet Type : IEEE 802.3 ; Supply Voltage Max : 3.6V ; IC Interface Type : Parallel, SPI

25

25 UK Stock: Order before 19:00 Mon-Fri (excluding National Holidays)

Price for: Each 1

1+ £2.67 (£3.204) 10+ £2.34 (£2.808) 100+ £2.08 (£2.496)

Buy
SC10177
ENC624J600-I/PT

ENC624J600-I/PT

MICROCHIP

MICROCHIP - ENC624J600-I/PT - CONTROLLER, ENET, 10/100, 64TQFP

CONTROLLER, ENET, 10/100, 64TQFP; Controller IC Case Style:TQFP; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; IC Interface Type:Parallel, SPI; MSL:MSL 3 - 168 hours; No. of Pins:64; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packagin SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 3V ; Operating Temperature Max : 85°C ; MSL : MSL 3 - 168 hours ; Controller IC Case Style : TQFP ; Packaging : Each ; No. of Pins : 64 ; Operating Temperature Min : -40°C ; Data Rate : 10Mbps ; Ethernet Type : IEEE 802.3 ; Supply Voltage Max : 3.6V ; IC Interface Type : Parallel, SPI

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £2.94 (£3.528) 10+ £2.34 (£2.808) 100+ £2.08 (£2.496)

Buy
SC10178
ENC424J600-I/ML

ENC424J600-I/ML

MICROCHIP

MICROCHIP - ENC424J600-I/ML - IC, CONTROLLER, ENET, 10/100, 44QFN

IC, CONTROLLER, ENET, 10/100, 44QFN; Controller IC Case Style:QFN; Data Rate:10Mbps; Ethernet Type:IEEE 802.3; IC Interface Type:Parallel, SPI; MSL:MSL 1 - Unlimited; No. of Pins:44; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Packag SVHC : No SVHC (15-Jun-2015) ; Supply Voltage Min : 3V ; Operating Temperature Max : 85°C ; MSL : MSL 1 - Unlimited ; Controller IC Case Style : QFN ; Packaging : Each ; No. of Pins : 44 ; Operating Temperature Min : -40°C ; Data Rate : 10Mbps ; Ethernet Type : IEEE 802.3 ; Supply Voltage Max : 3.6V ; IC Interface Type : Parallel, SPI

Awaiting Delivery

Please note that this product is not in stock. You may place a pre-order by clicking the buy button or register interest by clicking the 'Contact me when back in stock' link.

Price for: Each 1

1+ £2.58 (£3.096) 10+ £2.30 (£2.76) 100+ £2.10 (£2.52)

Buy
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought