Low

ARCOLECTRIC SWITCHES  C0180AANAE  NEON INDICATOR, RED

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:-; Mounting Hole Dia:12.7mm; SVHC:No SVHC (17-Dec-2014); Supply Voltage:130V; Base Type:Solder Terminal; Colour:Red; External Length  Height:37.5mm; Lens Dia - C0180AANAE - ARCOLECTRIC SWITCHES

Image is for illustrative purposes only. Please refer to product description.

Product Information


NEON INDICATOR, RED
  • Current Rating: 20mA
  • Illumination Colour: Red
  • Lamp Base Type: -
  • Lens Shape: -
  • Mounting Hole Dia: 12.7mm
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 130V
  • Base Type: Solder Terminal
  • Colour: Red
  • External Length / Height: 37.5mm
  • Lens Diameter: 12mm
  • Panel Cutout Diameter: 12.7mm
  • Panel Thickness Max: 19mm
  • Supply Voltage V AC: 130V
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
Price: £2.40 (£2.88)

Save at least £39.00 (£46.80)
by buying 100 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 99 £2.40 (£2.88)
100 - 249 £2.01 (£2.412)
250+ £1.55 (£1.86)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85393900
  • Weight (kg): .006
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
Avail Price
Qty
CN13655
BYM-001T-P0.6

BYM-001T-P0.6

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP PIN, SM CONNECTOR; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Crimp; For Use With:SM Connectors; SVHC:No SVHC (16-Jun-2014); Series:-; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG; Cable - BYM-001T-P0.6 - JST (JAPAN SOLDERLESS TERMINALS)

CRIMP PIN, SM CONNECTOR; Contact Gender:Pin; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Crimp; For Use With:SM Connectors; SVHC:No SVHC (16-Jun-2014); Series:-; Wire Size AWG Max:22AWG; Wire Size AWG Min:28AWG; Cable Wire Size AWG Min : 28AWG ; Contact Termination Type : Crimp ; Wire Size AWG Max : 22AWG ; SVHC : No SVHC (16-Jun-2014) ; Contact Gender : Pin ; Contact Plating : Tin ; Series : - ; Contact Material : Phosphor Bronze ; For Use With : SM Connectors

2,570

2,570 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price for: Each 1

10+ £0.05 (£0.06) 50+ £0.04 (£0.048)

Buy
CN18498
BVH-21T-P1.1

BVH-21T-P1.1

JST (JAPAN SOLDERLESS TERMINALS)

CRIMP SOCKET, 0.33-0.83MM; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Crimp; For Use With:VH Series Housing; SVHC:No SVHC (16-Jun-2014); Series:VH; Wire Size AWG Max:18AWG; Wire Size AWG Min:22A - BVH-21T-P1.1 - JST (JAPAN SOLDERLESS TERMINALS)

CRIMP SOCKET, 0.33-0.83MM; Contact Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination Type:Crimp; For Use With:VH Series Housing; SVHC:No SVHC (16-Jun-2014); Series:VH; Wire Size AWG Max:18AWG; Wire Size AWG Min:22A Wire Size AWG Min : 22AWG ; Contact Termination Type : Crimp ; Wire Size AWG Max : 18AWG ; SVHC : No SVHC (16-Jun-2014) ; Contact Gender : Socket ; Contact Plating : Tin ; Series : VH ; Contact Material : Phosphor Bronze ; For Use With : VH Series Housing

In stock

Price for: Each 1

10+ £0.07 (£0.084) 100+ £0.06 (£0.072) 250+ £0.05 (£0.06) 500+ £0.04 (£0.048)

Buy
SC11988
C0180AANAA

C0180AANAA

ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:-; Mounting Hole Dia:12.7mm; SVHC:No SVHC (17-Dec-2014); Supply Voltage:250V; Base Type:Solder Terminal; Colour:Red; External Length Height:37.5mm; Lens Dia - C0180AANAA - ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:-; Mounting Hole Dia:12.7mm; SVHC:No SVHC (17-Dec-2014); Supply Voltage:250V; Base Type:Solder Terminal; Colour:Red; External Length / Height:37.5mm; Lens Dia Current Rating : 20mA ; Supply Voltage : 250V ; Illumination Colour : Red ; SVHC : No SVHC (17-Dec-2014) ; Lamp Base Type : - ; Lens Shape : - ; Mounting Hole Dia : 12.7mm

In stock

Price for: Each 1

1+ £2.42 (£2.904) 100+ £2.02 (£2.424) 250+ £1.57 (£1.884)

Buy
SC12011
C282000NAA

C282000NAA

ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:-; Mounting Hole Dia:12mm; SVHC:No SVHC (17-Dec-2014); Supply Voltage:250V; Base Type:Solder Terminal; Colour:Red; External Length Height:38.2mm; Lens Diame - C282000NAA - ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:-; Mounting Hole Dia:12mm; SVHC:No SVHC (17-Dec-2014); Supply Voltage:250V; Base Type:Solder Terminal; Colour:Red; External Length / Height:38.2mm; Lens Diame Current Rating : 20mA ; Supply Voltage : 250V ; Illumination Colour : Red ; SVHC : No SVHC (17-Dec-2014) ; Lamp Base Type : - ; Lens Shape : - ; Mounting Hole Dia : 12mm

In stock

Price for: Each 1

1+ £1.88 (£2.256) 100+ £1.72 (£2.064) 250+ £1.00 (£1.20)

Buy
SC12013
L282000NAA

L282000NAA

ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:-; Mounting Hole Dia:12mm; SVHC:No SVHC (17-Dec-2014); Supply Voltage:250V; Base Type:Wire Lead; Colour:Red; External Length Height:40mm; Lens Diameter:13.6 - L282000NAA - ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:-; Mounting Hole Dia:12mm; SVHC:No SVHC (17-Dec-2014); Supply Voltage:250V; Base Type:Wire Lead; Colour:Red; External Length / Height:40mm; Lens Diameter:13.6 Current Rating : 20mA ; Supply Voltage : 250V ; Illumination Colour : Red ; SVHC : No SVHC (17-Dec-2014) ; Lamp Base Type : - ; Lens Shape : - ; Mounting Hole Dia : 12mm

In stock

Price for: Each 1

1+ £2.48 (£2.976) 100+ £1.99 (£2.388) 250+ £1.10 (£1.32)

Buy
SC11999
L104100NAA

L104100NAA

ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:-; Mounting Hole Dia:6.3mm; SVHC:No SVHC (17-Dec-2014); Supply Voltage:250V; Base Type:Wire Lead; Colour:Red; External Length Height:14.5mm; Panel Cutout Di - L104100NAA - ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:-; Mounting Hole Dia:6.3mm; SVHC:No SVHC (17-Dec-2014); Supply Voltage:250V; Base Type:Wire Lead; Colour:Red; External Length / Height:14.5mm; Panel Cutout Di Current Rating : 20mA ; Supply Voltage : 250V ; Illumination Colour : Red ; SVHC : No SVHC (17-Dec-2014) ; Lamp Base Type : - ; Lens Shape : - ; Mounting Hole Dia : 6.3mm

In stock

Price for: Each 1

1+ £4.55 (£5.46) 100+ £3.81 (£4.572) 250+ £2.98 (£3.576)