Low

ARCOLECTRIC SWITCHES  C027500NAL  NEON INDICATOR, RED

NEON INDICATOR, RED - C027500NAL - ARCOLECTRIC SWITCHES

Image is for illustrative purposes only. Please refer to product description.

Product Information


NEON INDICATOR, RED
  • Current Rating: 20mA
  • Illumination Colour: Red
  • Lamp Base Type: -
  • Lens Shape: Round
  • Mounting Hole Dia: 10mm
  • SVHC: No SVHC (17-Dec-2014)
  • Supply Voltage: 130V
  • Base Type: Solder Terminal
  • Colour: Red
  • External Length / Height: 57.8mm
  • Lens Diameter: 13.2mm
  • Panel Cutout Diameter: 10mm
  • Panel Thickness Max: 12mm
  • Supply Voltage V AC: 130V

Find similar products  grouped by common attribute

This product also features in the following pages and catalogues editions:

  •  CPCC/3337

Availability

Availability:  In stock


Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: £2.55 (£3.06)

Save at least £66.00 (£79.20)
by buying 50 or more
See below for price break information
Buy

Price Ex. VAT (Inc. VAT)

Quantity List Price
1 - 49 £2.55 (£3.06)
50+ £1.23 (£1.476)

Legislation and Environmental


  • Country of Origin: Great Britain

    Country in which last significant manufacturing process was carried out

  • RoHS Compliant: Yes
      RoHS Certificate of Compliance
  • Tariff No: 85393900
  • Weight (kg): .0597
Back to top

You may also be interested in:

Order Code Manufacturer Part No Manufacturer / Description
SC11991
C0180AANAE

C0180AANAE

ARCOLECTRIC SWITCHES

NEON INDICATOR, RED - C0180AANAE - ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Mounting Hole Dia:12.7mm; Supply Voltage:130V; Base Type:Solder Terminal; Colour:Red; External Length / Height:37.5mm; Lens Diameter:12mm; Panel Cutout Diameter:12.7mm SVHC : To Be Advised ; Illumination Colour : Red ; Mounting Hole Dia : 12.7mm ; Lamp Base Type : - ; Supply Voltage : 130V ; Current Rating : 20mA

SC12007
L0569AWNAE

L0569AWNAE

ARCOLECTRIC SWITCHES

NEON INDICATOR, RED - L0569AWNAE - ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:Round with Flat Top; Mounting Hole Dia:9mm; Supply Voltage:230V; Average Bulb Life:25000h; Base Type:Wire Lead; Colour:Red; External Diameter:10.0mm; External Lens Shape : Round with Flat Top ; SVHC : To Be Advised ; Illumination Colour : Red ; Mounting Hole Dia : 9mm ; Lamp Base Type : - ; Supply Voltage : 230V ; Current Rating : 20mA

SC12013
L282000NAA

L282000NAA

ARCOLECTRIC SWITCHES

NEON INDICATOR, RED - L282000NAA - ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Mounting Hole Dia:12mm; Supply Voltage:250V; Base Type:Wire Lead; Colour:Red; External Length / Height:40mm; Lens Diameter:13.6mm; Panel Cutout Diameter:12mm; Panel Thic SVHC : To Be Advised ; Illumination Colour : Red ; Mounting Hole Dia : 12mm ; Lamp Base Type : - ; Supply Voltage : 250V ; Current Rating : 20mA

SC12020
H8630FBNAL

H8630FBNAL

ARCOLECTRIC SWITCHES

NEON INDICATOR, RED - H8630FBNAL - ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Illumination Colour:Red; Lamp Base Type:-; Supply Voltage:250V; Base Type:Solder Terminal; Colour:Red; Panel Thickness Max:3mm; Panel Thickness Min:0.75mm; Supply Voltage V AC:250V SVHC : To Be Advised ; Illumination Colour : Red ; Lamp Base Type : - ; Supply Voltage : 250V

SC12022
C027500NAE

C027500NAE

ARCOLECTRIC SWITCHES

NEON INDICATOR, RED - C027500NAE - ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Lens Shape:Round with Flat Top; Mounting Hole Dia:10mm; Supply Voltage:250V; Base Type:Solder Terminal; Colour:Red; External Length / Height:57.8mm; Lens Diameter:13.2mm Lens Shape : Round with Flat Top ; SVHC : To Be Advised ; Illumination Colour : Red ; Mounting Hole Dia : 10mm ; Lamp Base Type : - ; Supply Voltage : 250V ; Current Rating : 20mA

SC11988
C0180AANAA

C0180AANAA

ARCOLECTRIC SWITCHES

NEON INDICATOR, RED - C0180AANAA - ARCOLECTRIC SWITCHES

NEON INDICATOR, RED; Current Rating:20mA; Illumination Colour:Red; Lamp Base Type:-; Mounting Hole Dia:12.7mm; Supply Voltage:250V; Base Type:Solder Terminal; Colour:Red; External Length / Height:37.5mm; Lens Diameter:12mm; Panel Cutout Diameter:12.7mm SVHC : To Be Advised ; Illumination Colour : Red ; Mounting Hole Dia : 12.7mm ; Lamp Base Type : - ; Supply Voltage : 250V ; Current Rating : 20mA

Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customers Also Bought